Corded Reciprocating Saws

A reciprocating saw, also known as an oscillating saw, works by using a push and pull motion of the blade to cut. The saw has a large blade and a handle orientated to allow the saw to be used on vertical surfaces.

Corded reciprocating saws are robust and easy to use and are the most efficient way of cutting through materials quickly.


Features & Benefits

They have many features which can include:
•Variable speed control


•LED lights to illuminate cutting zones


•Tool-less blade change system


•Ergonomic handle


•Anti-vibration handle


•Constant orbital action


•Fixed or Adjustable foot


•Long cords for improved reach



Common blade types for reciprocating saws include metal cutting blades and wood cutting blades, both of which have special teeth designs to saw through materials. For hard materials like tile or stone, special abrasive coated blades are available.

Where are they used?

The corded reciprocating saw is used by many people in various industries and at home as it has been designed for heavy-duty use. These areas consist of construction workers, plumbers, DIYers and emergency rescue services.
10
Rezultate
You've made new selections.
Click "aplica filtre" sa vedeti produsele noi.
Filtre aplicate
Vedeti 1 - 10 din 10 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Stock Stroke Length Cutting Depth Voltage Plug Type Weight Model Number
Dewalt DWE305PK Corded Reciprocating Saw, 29mm stroke, 240V Dewalt 32 29mm Pipe 100 mm, PVC 130 mm, Steel Section 100 mm, Wood 280 mm 240V - 3.5kg DWE305PK
Dewalt DWE305PK Corded Reciprocating Saw, 29mm stroke, 110V Dewalt 9 29mm Pipe 100 mm, PVC 130 mm, Steel Section 100 mm, Wood 280 mm 110V - 3.5kg DWE305PK
Makita JR3050T Corded Reciprocating Saw, 1.125in stroke, 240V, UK Plug Makita 4 1.125in Wood 90; Pipe 90 mm 240V Type G - British 3-pin 2.9kg JR3050T
Makita JR3050T Corded Reciprocating Saw, 1.125in stroke, 110V, 110V Yellow Makita 2 1.125in Wood 90; Pipe 90 mm 110V 110V Yellow 2.9kg JR3050T
Bosch GSA 1100 E Corded Reciprocating Saw, 28mm stroke, 230V ac, Euro Plug Bosch 0 28mm 20 (Metal Profiles and Metal Pipes) mm, 250 (Wood) mm 230V ac Type C - EuroPlug 3.5kg GSA 1100 E
Bosch GSA 1300 PCE Corded Reciprocating Saw, 28mm stroke, 230V, UK Plug Bosch 0 28mm Metal Profiles and Pipes 20 mm, Wood 230 mm 230V Type G - British 3-pin 4.1kg GSA 1300 PCE
Bosch PSA700E Corded Reciprocating Saw, 20mm stroke, 230V, Euro Plug Bosch 0 20mm Pipe 115 mm, Steel 10 mm, Wood 150 mm 230V Type C - EuroPlug 3kg PSA700E
Bosch PSA700E Corded Reciprocating Saw, 20mm stroke, UK Plug Bosch 0 20mm Steel 10 mm, Wood 150 mm - Type G - British 3-pin 3kg PSA700E
DeWALT DWE305PK Corded Reciprocating Saw, 29mm stroke, 240V, Euro Plug Dewalt 0 29mm 280 mm 240V Type C - EuroPlug 3.5kg DWE305PK
Makita JR3050T Corded Reciprocating Saw, 28mm stroke, 230V ac, Euro Plug Makita 0 28mm - 230V ac Type C - EuroPlug 3.3kg JR3050T
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
Vedeti 1 - 10 din 10 rezultate