Cable Tracers & Fuse Finders

A cable tracer is a device that can trace cables and wires in walls and floors without damaging the walls or insulation. The tracer can also be used for finding short circuits in wires or detecting open circuits.

Ideal for applications such as underfloor heating systems, locating buried utilities before you dig, locating telephone and communications lines.

There are three technologies that use cable tracing:

Tone tracing – Can only be done on live cable. You place an electric signal at one end of the cable using a tone generator and then use your cable tracer to trace the signal. They have traditionally been analogue but more recently digital or asymmetric tone tracers have started to appear on the market.

Continuity testing – Provides ideal way to locate and label your network cabling, up to 20 cables at a time.

Hub blinks – Only works if the cables you are looking for are connected to a live network. They blink as they find the hub blinks.
Vedeti 1 - 20 din 28 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Stock Display Type Cable Detection Depth Meter Type Safety Category Battery Life Battery Type Power Source Includes Maximum Frequency Maximum Operating Temperature Maximum Safe Working Voltage Minimum Frequency Minimum Operating Temperature Minimum Safe Working Voltage Model Number p Safety Category Voltage Safety Category Level Plug Type
Beha-Amprobe UAT-610 Underground Cable Avoidance Tool Cable Locator, Cable Detection Depth 6m CAT IV 600 V Beha-Amprobe 0 LCD 6m Cable Tracer CAT IV 600 V 60 h 1.5 V AA Alkaline, 1.5 V D Battery 2 x FP-UAT-600 Replacement Fuse, 6 x 1.5 V AA (IEC LR6) Batteries (Receiver), 8 x 1.5 V D (IEC LR20) Batteries (Receiver), CC-UAT-600-EUR Carrying Case, Quick Reference Guide, TL-UAT-600 Test Leads Kit, UAT-600-RE Receiver, UAT-600-TE Transmitter, User Manual 33kHz - - - - - UAT-610 600V CAT IV -
Beha-Amprobe UAT-620 Underground Cable Avoidance Tool Cable Locator, Cable Detection Depth 6m CAT IV 600 V Beha-Amprobe 0 LCD 6m Cable Tracer CAT IV 600 V 60 h 1.5 V AA Alkaline, 1.5 V D Battery 2 x FP-UAT-600 Replacement Fuse, 6 x 1.5 V AA (IEC LR6) Batteries (Receiver), 8 x 1.5 V D (IEC LR20) Batteries (Receiver), CC-UAT-600-EUR Carrying Case, Quick Reference Guide, SC-600-EUR Signal Clamp, TL-UAT-600 Test Leads Kit, UAT-600-RE Receiver, UAT-600-TE Transmitter, User Manual 33kHz - - - - - UAT-620 600V CAT IV -
FD500 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V Martindale 0 Analogue 10cm Fuse Finder CAT III 300 V - 9V MN1604/PP3, IEC 6LA61 Battery, Mains FD500/R Replacement Transmitter Unit, FD500/T Replacement Receiver Unit 70Hz +40°C 230V 30 Hz -10°C - FD500 300V CAT III -
AT-6020-EUR Cable Tracer CAT III 600 V Beha-Amprobe 0 LCD, LED - - CAT III 600 V 16 h, 25 h Alkaline Battery 12 x 1.5 V AA (IEC R6) Batteries, ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, TL-7000-EUR Test Lead and Accessory Kit, User Manual 32.76 (De Energized) kHz, 6.25 (Energized) kHz +50°C - - -20°C - AT-6020-EUR 600V CAT III -
AT-6030-EUR Cable Tracer Kit CAT III 600 V Beha-Amprobe 0 LCD, LED - - CAT III 600 V 16 h, 25 h Alkaline Battery 12 x Rechargeable Batteries, 3 x Battery Chargers, ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, CT-400-EUR Signal Clamp, TL-7000-EUR Test Lead and Accessory Kit, User Manual 32.76 (De Energized) kHz, 6.25 (Energized) kHz +50°C - - -20°C - AT-6030-EUR 600V CAT III -
LCI-400 Cable Tracer, Maximum Safe Working Voltage 115 V, 230 V, 440 V MADE 0 - - Cable Tracer - - 6LR61 Dry Battery Battery - - - 115 V, 230 V, 440 V - - - LCI-400 - - UK
MEDIUM VOLTAGE FUSE TESTER-TESTEUR DE FU MADE 0 - - Fuse Finder CAT I 3 V - 9V 6LR61 Type Battery Operating Panel, Self-Test System, Temperature Sensor, Two Measuring Clamps - +55°C - - -20°C - CF200 3V CAT I -
Underground Wire Tracer Beha-Amprobe 0 - - - - 40 h Alkaline Battery - 23 (Radio) kHz, 32.76 (Transmitter) kHz, 50/60 (Power Network) Hz +55°C - 15 (Radio) kHz -20°C - AT-3500 - - -
VALISE DE RUPTURE DE NEUTRE MADE 0 - - - - - - - - - - - - - - DRN5 - - -
RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V RS Pro 114 LCD 2m Cable Tracer CAT III 300 V - 9 V Battery Battery - 125kHz +40°C 400V - 0°C 12V - 300V CAT III -
Tempo PTS Pair Tracing System Cable Tracer Kit Tempo 30 - - Cable Tracer - 290 h 9V Battery - - +50°C - - 0°C - PTS Pair Tracing System - - -
Socket & See FFCB 200 Fuse Finder, Maximum Safe Working Voltage 250V Socket & See 28 LED - Fuse Finder - - 9V Battery Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual 60Hz - 250V 50 Hz - 100V FFCB 200 - - Type G - British 3-pin
Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V Fluke 21 LCD 2.5m Cable Tracer CAT III 300 V - 9V, AA Battery Case, Receiver, Transmitter 60Hz +40°C 400V 0 Hz 0°C 12V 2042 300V CAT III -
Martindale FD550 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V Martindale 16 LED 10cm Fuse Finder CAT III 300 V - 9V Battery Battery, Receiver, Transmitter 70Hz +40°C 230V 30 Hz -10°C - FD550 300V CAT III -
Martindale CMD1000 Cable Tracer, Cable Detection Depth 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Martindale 14 LCD 0.4 (U AC) m, 0.5 (Dual Pole) m, 2 (Single Pole) m, 2.5 (Single Loop Line) m Cable Tracer CAT III 300 V, CAT III 600 V - 9V, AAA Battery 1.5V Alkaline Battery (6), 9V Alkaline Battery, Bag , Earthing Rod, Instructions, TL47 60Hz +40°C 400V 50 Hz 0°C 12V CMD1000 300 V, 600 V CAT III -
Martindale FD650 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V Martindale 14 LED 10cm Fuse Finder CAT III 300 V - 9V Battery, Mains Receiver, Transmitter 70Hz +40°C 600V 30 Hz -10°C 40V FD650 300V CAT III Type G - British 3-pin
Socket & See FFCB 1140 Fuse Finder, Maximum Safe Working Voltage 250V Socket & See 9 LED - Fuse Finder - - 9V Battery Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual 60Hz - 250V 50 Hz - - FFCB 1140 - - Type G - British 3-pin
Ideal Sure Trace 959 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V Ideal 6 OLED - Cable Tracer, Fuse Finder CAT III 600 V 20 (Receiver) h, 25 (Transmitter-Open Circuit Testing) h, 6 (Transmitter - Short Circuit Tracing) h AA Battery (4) Batteries, 61-565 Strap, BP-958 Battery Pack, C-955 Hard Carrying Case, IC-958 Inductive Clamp, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual 32.768kHz +50°C 600V - 0°C 0V Sure Trace 959 600V CAT III -
Chauvin Arnoux C.A 6681 Underground Cable Avoidance Tool Cable Locator, Cable Detection Depth 2.5m CAT III 300 V, Chauvin Arnoux 5 LCD 2.5m Cable Tracer CAT III 300 V - AAA Battery (6) AAA Battery, 9V Battery, Adapter for E14 Socket, Carrying Case, Crocodile Clips, Earthing Rod, Mains Socket Adapter, Measurement Adapter for B22 Socket, Red/Black 4 mm Isolated Banana Leads (Straight Male/Elbowed Male), User Manual - - 600V - - 12V C.A 6681 300V CAT III EU
Ideal Sure Trace 957 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V Ideal 4 OLED - Cable Tracer, Fuse Finder CAT III 600 V 20 (Receiver) h, 25 (Transmitter-Open Circuit Testing) h, 6 (Transmitter - Short Circuit Tracing) h AA Battery (4) Batteries, C-955 Hard Carrying Case, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual 32.768kHz +50°C 600V - 0°C 0V Sure Trace 957 600V CAT III -
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
Vedeti 1 - 20 din 28 rezultate