PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Se afiseaza 1-20 din 383 produse
€ 7,95
Buc. (fara TVA)
Verifica stocul
1
€ 14,45
Buc. (fara TVA)
Verifica stocul
1
€ 19,69
Buc. (fara TVA)
Verifica stocul
1
€ 5,545
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
-
Current, Voltage
Surface Mount
-
QFN
3ns
-
32
60%
5.15 x 5.15 x 0.95mm
Current Mode
5.15mm
5.15mm
0.95mm
-
3.3 V
+105 °C
-40 °C
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
1
-
Surface Mount
-
TSOP
-
-
6
-
3.1 x 1.7 x 1mm
Secondary Side Synchronous Rectifier
3.1mm
1.7mm
1mm
-
35 V
+125 °C
-40 °C
onsemi
100 kHz
-
-
-
670 V
-
780 mA
-
-
Surface Mount
10ns
SOIC
20ns
-
16
72%
10 x 4 x 1.5mm
Current Mode
10mm
4mm
1.5mm
-
9 V
+150 °C
-40 °C
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
1
-
Surface Mount
-
SOIC
-
-
8
-
5 x 4 x 1.5mm
Secondary Side Synchronous Rectifier
5mm
4mm
1.5mm
-
35 V
+125 °C
-40 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
1
Current
Through Hole
150ns
PDIP
150ns
Boost, Flyback
8
50%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
-
36 V
+85 °C
-25 °C
STMicroelectronics
-
-
-
-
-
-
-
-
Current
Surface Mount
-
SO
-
-
8
-
5 x 4 x 1.5mm
Current Mode
5mm
4mm
1.5mm
1 V
40 V
+70 °C
0 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
1
Current
Through Hole
150ns
SOIC
150ns
Boost, Flyback
8
50%
5 x 4 x 1.5mm
Current Mode
5mm
4mm
1.5mm
-
36 V
+85 °C
-25 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
1
Current
Through Hole
150ns
PDIP
150ns
Boost, Flyback
8
96%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
-
36 V
+85 °C
-25 °C
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
1
Current
Through Hole
150ns
PDIP
150ns
Boost, Flyback
8
50%
10.16 x 7.11 x 4.95mm
Current Mode
10.16mm
7.11mm
4.95mm
-
36 V
+85 °C
-25 °C
...