Conectori SMP

Vedeti 1 - 20 din 77 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Tip cablu Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
Rosenberger 50Ω PCB Mount SMP Connector Plug, Solder Termination Limited Detent Rosenberger Male Limited Detent Straight Solder PCB Mount - - - - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
RS PRO Right Angle 50Ω Cable Mount SMP Connector jack, Crimp (Outer), Solder (Inner) Termination Coaxial (RG174) Gold RS Pro Female - Right Angle Crimp (Outer), Solder (Inner) Cable Mount Standard Gold Coaxial (RG174) - Snap-On - 3GHz Gold Beryllium Copper
Amphenol 50Ω PCB Mount SMP Connector jack, Solder Termination Smooth Bore Amphenol Female Smooth Bore Straight Solder PCB Mount - - - - - - 26.5GHz Gold Brass
Rosenberger 50Ω PCB Mount SMP Connector Plug, Solder Termination Limited Detent Rosenberger Male Limited Detent Straight Solder PCB Mount - - - - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
RS PRO 50Ω Cable Mount SMP Connector jack, Solder Termination Coaxial (RG405) Gold RS Pro Female - Straight Solder Cable Mount Standard Gold Coaxial (RG405) - Snap-On - 18GHz Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination RS Pro Male - Straight Solder Cable Mount Standard - - -55°C Snap-On +165°C 65GHz Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold RS Pro Male - Straight Solder Cable Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold Full Detent RS Pro Male Full Detent Straight Solder Cable Mount Standard Gold - -55°C Snap-On +90°C 40GHz Gold Beryllium Copper
RS PRO 50Ω Edge Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Brass
RS PRO 50Ω PCB Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro Female, Male Limited Detent Straight Solder PCB Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Brass
RS PRO 50Ω Surface Mount SMP Connector Female, Male, Solder Termination Gold Limited Detent RS Pro Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - -65°C Snap-On +165°C 18GHz Gold Brass
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold RS Pro Male - Straight Solder Cable Mount Standard Gold - -55°C Snap-On +90°C 40GHz Gold Beryllium Copper
Radiall 50Ω Cable Mount SMP Connector Plug, Solder Termination Gold over Nickel Full Detent Radiall Male Full Detent Straight Solder Cable Mount - Gold over Nickel - -65 °C - +165 °C 0 → 40GHz Gold over Nickel Beryllium Copper
Rosenberger Right Angle 50Ω Cable Mount SMP Connector jack, Crimp, Solder Termination Flexible Full Detent Rosenberger Female Full Detent Right Angle Crimp, Solder Cable Mount - - Flexible - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
Molex Right Angle 50Ω PCB Mount SMP Connector jack, Solder Termination RG405 Gold
  • € 7,52
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Molex Female - Right Angle Solder PCB Mount Standard Gold RG405 - Snap-On - - Gold Beryllium Copper
RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Full Detent RS Pro Male Full Detent Straight Solder Cable Mount Standard - - -55°C Snap-On +165°C 65GHz Gold Beryllium Copper
Rosenberger 50Ω Cable Mount SMP Connector jack, Crimp Termination Bulkhead Fitting Semi Rigid Gold Rosenberger Female - Straight Crimp Cable Mount Subminiature Gold Semi Rigid - - - DC to 65GHz Gold Beryllium Copper, Brass
Rosenberger 50Ω Cable Mount SMP Connector jack, Solder Termination Semi Rigid Full Detent Rosenberger Female Full Detent Straight Solder Cable Mount - - Semi Rigid - Snap-On - 0 → 40GHz Gold Copper Zinc Alloy
Radiall 50Ω Surface Mount SMP Connector Plug, Surface Mount Termination NPGR Radiall Male - Straight Surface Mount Surface Mount - NPGR - - Slide On - 0 → 6GHz NPGR Brass (Center Contact)
Samtec 50Ω PCB Mount SMP Connector Plug, Through Hole Termination Microwave Gold Flash Full Detent Samtec Male Full Detent Straight Through Hole PCB Mount Standard Gold Flash Microwave - Snap-On - 40GHz Gold Brass
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
Vedeti 1 - 20 din 77 rezultate