Conectori 1.0/2.3

Vedeti 1 - 14 din 14 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Gender Body Orientation Termination Method Mounting Type Size Body Plating Tip cablu Mating Type Operating Frequency Contact Material
COAX Connectors Right Angle 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount Micro Miniature Bulkhead Fitting COAX Connectors Female Right Angle Solder PCB Mount Micro Miniature Gold - Push-Pull 0 → 4.5GHz Beryllium Copper
COAX Connectors Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Bulkhead Fitting COAX Connectors Female Straight Solder PCB Mount Standard Gold - Quick Connect 0 → 6GHz Beryllium Copper
RS PRO Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard 6GHz Gold Plated RS Pro Female, Male Straight Solder PCB Mount Standard Gold - - 6GHz Beryllium Copper
RS PRO Right Angle 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Bulkhead Fitting Threaded 6GHz RS Pro Female, Male Right Angle Solder PCB Mount Standard Gold - Threaded 6GHz Beryllium Copper
TE Connectivity Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, Through Hole TE Connectivity Female Straight Solder Through Hole - - - - - Beryllium Copper
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 Snap-On 4.5GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS PRO Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount standard 6GHz Nickel Plated RS Pro Male Straight Crimp Cable Mount Standard Nickel - - 6GHz Brass
COAX Connectors Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount Micro Miniature Bulkhead Fitting COAX Connectors Female Straight Solder PCB Mount Micro Miniature Gold - Push-Pull 0 → 6GHz Beryllium Copper
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 Snap-On 4.5GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BELDEN 179DT, RG179, RG187 Snap-On 3GHz Beryllium Copper (Outer), Brass, Phosphor Bronze (Centre)
Samtec Straight 75Ω 1.0/2.3 Connector ,jack, Through Hole Termination, PCB Mount standard Push-Pull Gold Plated
  • Nr. Stoc RS 123-6877
  • Marca Samtec
  • Cod Producator DIN7A-J-P-GF-ST-TH1
Samtec Female Straight Through Hole PCB Mount Standard Gold - Push-Pull - Copper Alloy
COAX Connectors Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Quick Connect COAX Connectors Female Straight Solder PCB Mount Standard Gold - Quick Connect 0 → 3GHz Beryllium Copper
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 Snap-On 3GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
TE Connectivity Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, Through Hole
  • € 3,96
  • Each (Supplied in a Tray)
  • Verificare stoc
  • Compara
TE Connectivity Female Straight Solder Through Hole - - - - - Beryllium Copper
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
Vedeti 1 - 14 din 14 rezultate