Impact Wrenches

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. They allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrench, these tools are often used in automotive repair shops, product assembly and in construction.

Air or Battery powered Impact Wrenches?
Compressed air is a popular power source. They are often a more affordable option, and do not require a power source. Cordless impact wrenches are usually more powerful but require recharging as they are battery powered.

Our impact wrenches are available for socket drive sizes from 1/4in up to 1in, with high and low speed models available in various lightweight and ergonomic designs.
Vedeti 1 - 20 din 40 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Stock Type Power Source Drive Size Impact Rate Maximum Torque Weight Length Air Inlet BSP Speed Plug Type Model Number
1/2'' STRAIGHT single hammer impact wren PREVOST 2 Air Wrench Air 1/2 in - 244Nm 1.8kg 341mm 1/4 BSPF 7000rpm - TIW C120270
Facom 1/2 in Compact Impact Wrench, 1.4kg Facom 0 Compact Mains 1/2 in - - 1.4kg 144mm - - - -
PREVOST 1/2 in Compact Pistol Impact Wrench, 1.6kg PREVOST 0 Compact Pistol Air 1/2 in - 678Nm 1.6kg 120mm 1/4 BSPF 10000rpm - TIW K120680
PREVOST 1/2 in Pistol Impact Wrench, 1.6kg PREVOST 0 Pistol Air 1/2 in - 678Nm 1.6kg 120mm 1/4 BSPF 10000rpm - TIW K120680K
PREVOST 1/2 in Pistol Impact Wrench, 2.2kg PREVOST 0 Pistol Air 1/2 in - 949Nm 2.2kg 193mm 1/4 BSPF 8000rpm - TIW C120950
PREVOST 1/2 in Pistol Impact Wrench, 2.2kg PREVOST 0 Pistol Air 1/2 in - 949Nm 2.2kg 193mm 1/4 BSPF 8000rpm - TIW C120950K
PREVOST 1/2 in Pistol Impact Wrench, 2.3kg PREVOST 0 Pistol Air 1/2 in - 1085Nm 2.3kg 197mm 1/4 BSPF 8000rpm - TIW C121150
PREVOST 1/2 in Pistol Impact Wrench, 2.3kg PREVOST 0 Pistol Air 1/2 in - 1085Nm 2.3kg 197mm 1/4 BSPF 8000rpm - TIW C121150K
RS PRO 1/2 in Standard, Air Impact Wrench, 2.4kg RS Pro 55 Standard, Air Wrench Air 1/2 in - 540Nm 2.4kg 190mm 1/4in 7500rpm - APT205
18V XR Li-Ion Impact Wrench 2 x 4.0Ah Dewalt 50 Compact Battery - 0 → 2700bpm 203Nm 1.5kg 14.5mm - 2300rpm - -
RS PRO 3/4 in Compact, Air Impact Wrench, 4.5kg RS Pro 23 Compact, Air Wrench Air 3/4 in - 1800Nm 4.5kg 250mm 3/8in 4000rpm - APT230
DeWALT 1/2 in Cordless Impact Wrench Impact Wrench, 3.3kg Dewalt 22 Cordless Impact Wrench Battery 1/2 in 2400bpm 950Nm 3.3kg 224mm - 0 → 1900rpm - DCF899P2
1/2" drive composite impact wrench Bahco 15 - Air 1/2 in - 624Nm 1.2kg 142mm - 12000rpm - BPC814
Makita 1/2 in Brushless Impact Wrench, 1.7kg, Cordless Makita 11 Brushless Battery 1/2 in 0 → 2600 (Medium) ibm, 1800 (Low) ibm, 3500 (High) ibm 400Nm 1.7kg 147mm - 1600 (No Load Soft) rpm, 2100 (No Load Med) rpm, 2800 (No Load Hard) rpm Cordless DTW285
RS PRO 1/2 in Impact Wrench, 1.3kg RS Pro 9 - Air 1/2 in - 433Nm 1.3kg 152mm 1/4in 10000rpm - APP201
Bahco 1/2 in Air Impact Wrench, 2kg Bahco 8 Air Wrench Air 1/2 in 1150bpm 320 → 620Nm 2kg 192mm 1/4in 7000rpm - BP815
DeWALT 1/2 in High Torque Impact Wrench, 2.6kg Dewalt 8 High Torque Battery 1/2 in - 950Nm 2.6kg 224mm - 400 rpm, 1200 rpm, 1900 rpm - DCF899NT
RS PRO 3/8 in Impact Wrench, 1.3kg RS Pro 7 - Air 3/8 in - 271Nm 1.3kg 152mm 1/4in 10000rpm - APP101
1/2" drive aluminium micro impact wrench Bahco 6 - Air 1/2 in 1518bpm 678Nm 1.5kg 120mm - 10000rpm - BPC813
Bahco 1/2 in Compact, Air Impact Wrench, 1.2kg Bahco 5 Compact, Air Wrench Air 1/2 in - 410Nm 1.2kg 163mm 1/4in 10000rpm - BP814
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
Vedeti 1 - 20 din 40 rezultate