Tranzistoare Darlington

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and ...

Se afiseaza 1-20 din 319 produse

Filtru

Filtreaza

Filtru

Filtreaza

€ 12,70

€ 0,254 Each (Supplied as a Tape) (fara TVA)

Adauga in cos
Nexperia
NPN
500 mA
60 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
1
2000
1.5 V
80 V
1 V
0.0001mA
-
+150 °C
1.4mm
3mm
1mm
-
-65 °C
3 x 1.4 x 1mm

€ 5,75

€ 0,23 Buc. (Intr-un pachet de 25) (fara TVA)

Adauga in cos
DiodesZetex
PNP
-800 mA
100 V
-
SOT-23
Surface Mount
3
Single
1
5000
-1.75 V
-100 V
-0.75 V
-0.00001mA
625 mW
+150 °C
1.4mm
3mm
1.1mm
-
-55 °C
3 x 1.4 x 1.1mm

€ 10,89

€ 0,109 Buc. (Intr-un pachet de 100) (fara TVA)

Adauga in cos
Nexperia
PNP
-500 mA
60 V
-10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
2000
-1.5 V
-80 V
-1 V
-100nA
250 mW
+150 °C
1.4mm
3mm
1mm
-
-65 °C
3 x 1.4 x 1mm
STMicroelectronics BD681 NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin SOT-32
Nr. stoc RS: 102-4093Producator: STMicroelectronicsCod de producator: BD681

€ 24,80

€ 0,496 Each (In a Tube of 50) (fara TVA)

Adauga in cos
STMicroelectronics
NPN
4 A
100 V
5 V
SOT-32
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-
+150 °C
2.7mm
7.8mm
10.8mm
-
-65 °C
7.8 x 2.7 x 10.8mm
onsemi MMBTA13LT1G Dual NPN Darlington Transistor, 300 mA 30 V HFE:5000, 3-Pin SOT-23
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 781-4279Producator: onsemiCod de producator: MMBTA13LT1G

€ 7,26

€ 0,073 Buc. (Intr-un pachet de 100) (fara TVA)

Adauga in cos
onsemi
NPN
300 mA
30 V
10 V
SOT-23
Surface Mount
3
Single
2
5000
1.5 V
30 V
1.5 V
100nA
300 mW
+150 °C
1.4mm
3.04mm
1.01mm
-
-55 °C
3.04 x 1.4 x 1.01mm

€ 1,03

€ 0,206 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
DiodesZetex
NPN
1.5 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
500
1.8 V
140 V
1.5 V
0.00001mA
-
+150 °C
3.7mm
6.7mm
1.65mm
-
-55 °C
6.7 x 3.7 x 1.65mm

€ 4,72

€ 0,472 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
DiodesZetex
NPN
2 A
80 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.95 V
100 V
1.13 V
0.00001mA
-
+150 °C
3.7mm
6.7mm
1.65mm
-
-55 °C
6.7 x 3.7 x 1.65mm

€ 6,41

€ 0,641 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
DiodesZetex
PNP
2 A
120 V
10 V
SOT-223
Surface Mount
3 + Tab
Single
1
2000
1.8 V
140 V
2.5 V
-
-
+150 °C
3.7mm
6.7mm
1.65mm
-
-55 °C
6.7 x 3.7 x 1.65mm
Nexperia BST62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3-Pin SOT-89
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 792-0914Producator: NexperiaCod de producator: BST62,115

€ 4,84

€ 0,484 Each (Supplied as a Tape) (fara TVA)

Adauga in cos
Nexperia
PNP
-1 A
80 V
-5 V
SOT-89
Surface Mount
3
Single
1
1000
-1.9 V
-90 V
-1.3 V
-50nA
1.3 W
+150 °C
2.6mm
4.6mm
1.6mm
-
-65 °C
4.6 x 2.6 x 1.6mm

€ 6,66

€ 0,133 Buc. (Intr-un pachet de 50) (fara TVA)

Adauga in cos
DiodesZetex
NPN
500 mA
80 V
12 V
SOT-23
Surface Mount
3
Single
2
10000
2 V
80 V
1.5 V
0.0005mA
300 mW
+150 °C
1.4mm
3mm
1mm
-
-55 °C
3 x 1.4 x 1mm

€ 30,25

€ 0,605 Buc. (Intr-un pachet de 50) (fara TVA)

Adauga in cos
onsemi
NPN
800 mA
80 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
10000
2 V
80 V
1.5 V
500nA
1 W
+150 °C
3.56mm
6.5mm
1.6mm
-
-55 °C
6.5 x 3.56 x 1.6mm
Diodes Inc FCX605TA NPN Darlington Transistor, 1 A 120 V HFE:5000, 3-Pin SOT-89
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 823-1350Producator: DiodesZetexCod de producator: FCX605TA

€ 15,73

€ 0,629 Buc. (Intr-un pachet de 25) (fara TVA)

Adauga in cos
DiodesZetex
NPN
1 A
120 V
10 V
SOT-89
Surface Mount
3
Single
1
5000
1.8 V
140 V
1.5 V
-
2.8 W
+150 °C
2.6mm
4.6mm
1.6mm
-
-55 °C
4.6 x 2.6 x 1.6mm

€ 5,08

€ 0,254 Buc. (Intr-un pachet de 20) (fara TVA)

Adauga in cos
DiodesZetex
PNP
-500 mA
60 V
-10 V
SOT-23
Surface Mount
3
Single
1
10000
-1.5 V
-80 V
-1 V
-10µA
350 mW
+150 °C
1.4mm
3mm
1.1mm
-
-55 °C
3 x 1.4 x 1.1mm

€ 2,18

€ 0,218 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
Nexperia
NPN
1 A
45 V
5 V
SOT-223 (SC-73)
Surface Mount
4
Single
1
1000
1.9 V
60 V
1.3 V
0.00005mA
-
+150 °C
3.7mm
6.7mm
1.7mm
-
-65 °C
6.7 x 3.7 x 1.7mm
onsemi TIP122G NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220
Nr. stoc RS: 163-1230Producator: onsemiCod de producator: TIP122G

€ 30,86

€ 0,617 Each (In a Tube of 50) (fara TVA)

Adauga in cos
onsemi
NPN
8 A
100 V
5 V
TO-220
Through Hole
3
Single
1
1000
-
100 V
4 V
0.5mA
65 W
+150 °C
10.28mm
15.75mm
4.82mm
-
-65 °C
15.75 x 10.28 x 4.82mm
STMicroelectronics ULN2804A NPN Darlington Transistor, 500 mA 50 V, 18-Pin PDIP
Nr. stoc RS: 168-6447Producator: STMicroelectronicsCod de producator: ULN2804A

€ 38,48

€ 1,924 Each (In a Tube of 20) (fara TVA)

Adauga in cos
STMicroelectronics
NPN
500 mA
50 V
-
PDIP
Through Hole
18
-
-
-
-
-
-
-
-
+85 °C
7.1mm
23.24mm
3.93mm
-
-20 °C
23.24 x 7.1 x 3.93mm

€ 6,29

€ 0,629 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
STMicroelectronics
PNP
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
200µA
-
+150 °C
4.6mm
10.4mm
9.15mm
-
-65 °C
10.4 x 4.6 x 9.15mm
STMicroelectronics BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
Nr. stoc RS: 102-4090Producator: STMicroelectronicsCod de producator: BDX33C

€ 50,82

€ 1,016 Each (In a Tube of 50) (fara TVA)

Adauga in cos
STMicroelectronics
NPN
10 A
100 V
-
TO-220
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-
+150 °C
4.6mm
10.4mm
9.15mm
-
-65 °C
10.4 x 4.6 x 9.15mm

€ 6,53

€ 0,653 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
DiodesZetex
NPN
1.5 A
100 V
12 V
SOT-223
Surface Mount
3 + Tab
Single
1
1000
-
100 V
1.5 V
0.5µA
6.25 W
+150 °C
3.7mm
6.7mm
1.65mm
-
-55 °C
6.7 x 3.7 x 1.65mm

€ 13,31

€ 0,133 Buc. (Intr-un pachet de 100) (fara TVA)

Adauga in cos
Nexperia
NPN
500 mA
30 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
4000
1.5 V
40 V
1 V
100nA
250 mW
+150 °C
1.4mm
3mm
1mm
-
-65 °C
3 x 1.4 x 1mm

...