Kituri distantiere
Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any applic...
Se afiseaza 1-20 din 21 produse
RS Pro
Plastic
0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm
305mm
152mm
8
Blue, Brown, Green, Orange, Red, Transparent, Whte, Yellow
RS Pro
Brass
0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in
305mm
102mm
8
Natural
RS Pro
Plastic
0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm
457mm
305mm
8
Black, Blue, Green, Grey, Natural, Orange, Red, Yellow
RS Pro
Steel
0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in
305mm
102mm
8
Natural
RS Pro
Stainless Steel
0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm
100mm
100mm
10
-
RS Pro
Spring Steel
0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in
12in
0.625 in, 1.5 in
6
-
RS Pro
Stainless Steel
0.05 → 0.5mm
300mm
150mm
8
Red
RS Pro
Plastic
0.0005 → 0.030in
20in
5in
14
Assorted
RS Pro
Steel
0.001 → 0.015in
12in
6in
12
Green
RS Pro
Brass
0.05 → 0.8mm
300mm
150mm
10
Yellow
RS Pro
Brass
0.001 → 0.015in
12in
6in
12
Yellow
RS Pro
Steel
0.05 → 0.8mm
300mm
150mm
10
Green
Precision Brand
Stainless Steel
0.5 mm, 1.25 mm, 1 mm, 2 mm
125mm
125mm
28
-
SKF
Stainless Steel
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
50 mm, 75 mm, 100 mm, 125 mm
50 mm, 75 mm, 100 mm, 125 mm
10, 20
Grey
SKF
Stainless Steel
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
75mm
75mm
170
Blue
SKF
Stainless Steel
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
50 mm, 75 mm, 100 mm
50 mm, 75 mm, 100 mm
510
-
SKF
Stainless Steel
0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm
100 mm, 125 mm
100 mm, 125 mm
340
-
SKF
Stainless Steel
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
50 mm, 75 mm
50 mm, 75
340
Blue
SKF
Stainless Steel
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
50mm
50mm
170
Blue
SKF
Stainless Steel
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
100mm
100mm
170
Blue