Circuite de interfata CAN
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
Se afiseaza 1-20 din 306 produse
€ 3,534
Buc. (Intr-un pachet de 5) (fara TVA)
Verifica stocul
5
Microchip
8Mbps
1
CAN Controller IC
-
Sleep
20 mA
Surface Mount
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5.5 V
2.7 V
+150 °C
-40 °C
Microchip
2.5Mbps
-
CAN Transceiver IC
-
-
285 mA
Surface Mount
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
-5 V
+70 °C
0 °C
onsemi
-
1
CAN Transceiver IC
CAN
Shutdown
-
Surface Mount
TSSOP-EP
16
5.1 x 4.5 x 0.95mm
5.1mm
4.5mm
0.95mm
28 V
5 V
+150 °C
-40 °C
€ 61,93
Buc. (fara TVA)
Verifica stocul
1
Microchip
2.5Mbps
-
CAN Transceiver IC
-
-
285 mA
Surface Mount
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
-5 V
+70 °C
0 °C
€ 3,63
Buc. (Intr-un pachet de 5) (fara TVA)
Verifica stocul
5
Microchip
8Mbps
1
CAN Controller IC
-
Sleep
20 mA
Surface Mount
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5.5 V
2.7 V
+150 °C
-40 °C
Microchip
5Mbps
1
CAN Transceiver IC
-
Standby
12 μA, 3 mA, 70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+150 °C
-40 °C
€ 2,368
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
€ 3,427
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
...