Intrerupatoare cu franghie
Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.
Wh...
Se afiseaza 1-20 din 237 produse
ZANDER AACHEN
1NO
-
50m
Screw
-
IP67, IP69K
-
-
ZCode
-
-
-
25mm
14mm
Stainless Steel
-
-
-
50 mm(H) x 25 mm(W) x 14 mm(D)
-
-
-
-
Telemecanique Sensors
NO/NC
-
20m
Right Side, Left Side
-
IP66, IP67
-
2P
XY2CJ
-
Preventa
200.9mm
64.2mm
40mm
-
+70°C
M20
-25°C
200.9 x 64.2 x 40mm
-
-
250V
240V
IDEM
-
-
50m
Straight
-
IP67
-
4P
GLM
-
Guardian Line
205mm
57mm
57mm
Die Cast Aluminium
+80°C
M20
-25°C
205 x 57 x 57mm
-
2.5A
250V
250V
Schmersal
2NC
-
10m
Straight
-
IP67
-
DP
ZQ700
-
-
160mm
40.5mm
50.9mm
Thermoplastic
+70°C
M20 x 1.5
-25°C
160 x 40.5 x 50.9mm
-
4A
24V
230V
Telemecanique Sensors
-
-
30m
-
-
IP65
-
DPST
XY2CH
-
Preventa XY2
68mm
95mm
201mm
Stainless Steel
+70°C
M20
-25°C
68 x 95 x 201mm
CCC, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508
-
250V
240V
IDEM
2NO/2NC
-
80m
Straight
-
IP67
-
4P
GLS
-
Guardian Line
239mm
63mm
54mm
Die Cast Aluminium
+80°C
M20
-25°C
239 x 63 x 54mm
-
3A
250V
250V
Schmersal
NO/NC
-
10m
Straight
-
IP67
-
DP
ZQ700
-
-
160mm
40.5mm
50.9mm
Thermoplastic
+70°C
M20 x 1.5
-25°C
160 x 40.5 x 50.9mm
EN, IEC
4A
24V
230V
Telemecanique Sensors
2NC
-
20m
Right Side, Left Side
-
IP66, IP67
-
2P
XY2CJ
-
Preventa
200.9mm
64.2mm
40mm
-
+70°C
M20
-25°C
200.9 x 64.2 x 40mm
-
-
250V
240V
Telemecanique Sensors
NO/NC
-
20m
Right Side, Left Side
-
IP66, IP67
-
2P
XY2CJ
-
Preventa
200.9mm
64.2mm
40mm
-
+70°C
PG13.5
-25°C
200.9 x 64.2 x 40mm
-
-
250V
240V
IDEM
2NO/2NC
-
50m
Straight
-
IP67
-
4P
GLM
-
Guardian Line
205mm
57mm
57mm
Die Cast Aluminium
+80°C
M20
-25°C
205 x 57 x 57mm
-
2.5A
250V
250V
Telemecanique Sensors
NO/NC
-
30m
-
-
IP65
-
2P
XY2CH
-
Preventa XY2
201mm
40mm
68mm
Stainless Steel
+70°C
PG13.5
-25°C
201 x 40 x 68mm
-
-
250V
240V
IDEM
-
-
80m
Straight
-
IP67
-
4P
GLS
-
Guardian Line
239mm
63mm
54mm
Die Cast Aluminium
+80°C
M20
-25°C
239 x 63 x 54mm
-
3A
250V
250V
Banner
-
-
6m
Straight
-
IP65
-
-
RP-LM40D
-
-
124.5mm
40mm
37.5mm
Die Cast Alloy
+80°C
1/2 in x 14 NPT
-30°C
124.5 x 40 x 37.5mm
-
6A
24V
230V
Honeywell
2NO/2NC
-
152m
Dual Direction
-
IP67
-
-
2CPS
-
-
152.4mm
152.4mm
92.9mm
Die Cast Zinc
+80°C
1/2 in NPT
-40°C
152.4 x 152.4 x 92.9mm
-
50mA
60V
250V
IDEM
2NO/2NC
-
80m
Straight
-
IP67
-
4P
GLS
-
Guardian Line
239mm
63mm
54mm
Die Cast Aluminium
+80°C
M20
-25°C
239 x 63 x 54mm
-
3A
250V
250V
...