Intrerupatoare de siguranta cu interblocare
Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.
What are safety rated interlock switches used for?
In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow cur...
Se afiseaza 1-20 din 666 produse
Nr. stoc RS: 179-7564Producator: RS PRO
€ 45,70
Buc. (fara TVA)
Verifica stocul
1
Sick
-
-
Power
-
Interlock
No
-
-
28.8V dc
Plug In
Vistal
-
IP65, IP67, IP69K
-
-
FLX1
-
180 x 48 x 40mm
40mm
+55°C
-
48mm
800mA
180mm
IEC 60529
-
-
-20°C
-
Sick
-
-
Power
-
Interlock
No
-
-
28.8V dc
Plug In
Vistal
-
IP65, IP67, IP69K
-
-
FLX1
-
180 x 48 x 40mm
40mm
+55°C
-
48mm
800mA
180mm
IEC 60529
-
-
-20°C
-
Telemecanique Sensors
-
-
Elbowed Flush Lever
2NC/1NO
Guard Lock
Yes
NC
-
-
-
Polyamide
-
-
-
-
XCS
-
-
-
-
-
-
-
-
-
-
-
-
30423863
Eaton
-
-
-
1NC/1NO
Spring Lock
Yes
NO/NC
415V
220V
M20
Plastic
-
IP65 IP66
-
1
-
-
30 x 96 x 33.35mm
96mm
+70°C
1
33.4mm
6A
30mm
-
-
-
-25°C
-
Idec
-
-
Keyed
2NC + 1NC/1NO
Solenoid Lock
-
-
250V
30V
M20
-
-
IP67
-
-
HS5L
-
-
61.6mm
+55°C
-
127mm
2.5A
35mm
-
-
-
-25°C
30102433
Siemens
-
-
Keyed
1NC/1NO
-
-
-
230V
230V
M20
Plastic
SIRIUS
IP65
-
5
3SE5
-
-
31mm
+85°C
-
33mm
3 A, 6A
104mm
-
-
-
-25°C
30124397
Eaton
-
-
-
2NC
-
No
2NC
415V
220V
M20
Plastic
-
IP65 IP66
-
1
-
-
96 x 30 x 33.4mm
96mm
+70°C
2
33.4mm
6A
30mm
IEC/EN 60947
-
-
-25°C
-
Allen Bradley Guardmaster
-
-
Keyed
2NO/2NC
Interlock
No
-
-
-
Screw
Stainless Steel
-
IP20
-
-
440T
-
-
64mm
+40°C
2NO/2NC
110mm
20A
64mm
-
-
-
-10°C
-
Idec
-
-
Keyed
1NC/1NO + 1NC/1NO
Solenoid Lock
-
-
250V
30V
M20
-
-
IP67
-
-
HS5L
-
-
61.6mm
+55°C
-
127mm
2.5A
35mm
-
-
-
-25°C
30102430
Idec
-
-
Keyed
1NC/1NC + 2NC + 1NO
Solenoid Lock
-
-
250V
30V
Cable
-
-
IP67
-
-
HS6E
-
-
15mm
+50°C
-
75mm
2.5A
75mm
-
-
-
-25°C
30102437
Idec
-
-
Keyed
1NC/1NO + 1NC/1NO
Spring Lock
-
-
250V
30V
M20
-
-
IP67
-
-
HS5L
-
-
61.6mm
+55°C
-
127mm
2.5A
35mm
-
-
-
-25°C
30102429
...