Cutii cu rezistente in decade
Decade boxes are test instruments which use a series of resistors, capacitors, or inductors to replicate different electrical values. They can be quickly and easily substituted into a circuit and replace any standard value component. Their ability to be configured to nearly any resistance, capacitance, or inductance makes decade boxes a convenient way to find the optimum value for circuit opera...
Se afiseaza 1-20 din 69 produse

Nr. stoc RS: 286-394Producator: RS PRO
€ 76,40
€ 76,40 Buc. (fara TVA)
Verifica stocul
1

Nr. stoc RS: 193-8686Producator: RS PRO
€ 73,16
€ 73,16 Buc. (fara TVA)
Verifica stocul
1
RS Pro
Resistance
Decade Box
±1 %
7
1Ω to 11 MΩ
0°C
500°C
30mm
140mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
131mm
295g
-
-
Time Electronics
Resistance
Decade Box
±0.1 %
8
-
-
-
75mm
110mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
200mm
600g
1 Ω
-
Time Electronics
Resistance
Decade Box
±0.1 %
8
0 to 1 MΩ
-
-
75mm
110mm
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
200mm
600g
0.01 Ω
-
Time Electronics
Resistance
Decade Box
±0.1 %
5
0.01 Ω to 1 kΩ
-
-
100mm
120mm
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
215mm
1kg
0.01 Ω
-
Cropico
Resistance
Decade Box
±1 %
6
1Ω to 100MΩ
-
-
140mm
70mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
190mm
490g
10 Ω
-
Time Electronics
Resistance
Decade Box
±1 %
6
1Ω to 1.2 MΩ
-
-
63mm
82mm
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
355mm
750g
1 Ω
-
ELC
Resistance
Decade Box
±0.5 %
5
1Ω to 10KΩ
5°C
40°C
68.5mm
305mm
EN 610101, ANSI/ESD S20.20:2014, BS EN 6134051:2007
96mm
1.4kg
1 Ω
-
Cropico
Resistance
Decade Box
±1 %
5
0.1 Ω to 1 kΩ
-50°C
125°C
105mm
130mm
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
390mm
3kg
0.1 Ω
-
Time Electronics
Resistance
Decade Box
±1 %
6
0 to 120kΩ
-
-
60mm
150mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
390mm
2kg
0.1 Ω
-
ELC
Inductance
Decade Box
±5 %
7
-
5°C
40°C
72mm
100mm
EN 610101, ANSI/ESD S20.20:2014, BS EN 6134051:2007, CE
427mm
1.6kg
1 μHz
-
Time Electronics
Resistance
Decade Box
±0.01 %
6
0 to 12 kΩ
-
-
63mm
87mm
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
355mm
1.1kg
10 mΩ
-
ELC
Resistance
Decade Box
±1 %
6
1Ω to 100KΩ
5°C
40°C
68.5mm
305mm
BS EN 6134051:2007, ANSI/ESD S20.20:2014, EN 610101
96mm
1.4kg
1 Ω
-
Time Electronics
Capacitance
Decade Box
±1 %
7
0 to 100μF
-
-
75mm
110mm
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
200mm
600g
10 pF
-