Testere multifunctionale
Multifunction testers or MFTs are handheld versatile devices used to verify the safety of electrical installations in domestic, commercial, and industrial settings. These installation testers are designed to streamline and simplify electrical testing processes and ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements
Multifunctio...
Se afiseaza 1-20 din 112 produse

Nr. stoc RS: 200-3705Producator: RS PRO
€ 64,38
€ 64,38 Buc. (fara TVA)
Verifica stocul
1

Nr. stoc RS: 200-3704Producator: RS PRO
€ 26,60
€ 26,60 Buc. (fara TVA)
Verifica stocul
1
RS Pro
-
-
No
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
68g
-
-
-
28.5mm
37mm
-
-
86 x 37 x 28.5mm
-
-
-
12 V
LCD - Backlit
-
-
-
Battery
86mm

Nr. stoc RS: 177-9342Producator: RS PRO
€ 1.297,22
€ 1.297,22 1 Kit (fara TVA)
Verifica stocul
1
RS Pro
-
Phase to Earth
Yes
MT-6600
Yes
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
-
IP67
1.6kg
-
-
-
105mm
145mm
-
CAT III
242 x 105 x 145mm
0Ω
2000Ω
600V
-
LCD
+45°C
CAT III 600V
0°C
Battery
242mm
Fluke
-
3 Wire
-
1651B
-
Yes
250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
-
-
UK Mains
200mA
AC Type
BS 7671, EN 61010-I, HD 384, IEC 60364
IP40
1.5kg
Type F - Schuko plug, Type G - British 3-pin
-
-
250mm
125mm
-
CAT III, CAT IV
100 x 250 x 125mm
20Ω
2000Ω
300 V, 500 V
AA
LCD
+40°C
CAT III 500 V, CAT IV 300 V
-10°C
Battery, Mains
100mm
Fluke
-
3 Wire
Yes
1653B
Yes
Yes
50 V, 100 V, 250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
Yes
Yes
-
200mA
AC Type
EN 61010-I, HD 384, IEC 60364
IP40
1.3kg
Type G - British 3-pin
-
-
250mm
125mm
-
CAT III, CAT IV
100 x 250 x 125mm
20Ω
2000Ω
300 V, 500 V
AA
LCD
+40°C
CAT III 500 V, CAT IV 300 V
-10°C
Battery, Mains
100mm
Fluke
-
-
-
T6-600
-
-
-
600V ac
AC Current, AC Voltage, DC Voltage, Resistance
-
-
-
-
-
-
-
350g
-
-
-
43.8mm
259.3mm
-
CAT III
61.1 x 43.8 x 259.3mm
-
-
600V
AA IEC LR6
Digital
+50°C
-
-10°C
-
61.1mm
Fluke
-
-
Yes
T5
No
-
-
600V ac
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
-
-
-
-
-
-
-
300g
-
0 → 1000 O
0 to 600V
51mm
203mm
-10 → +50 °C
CAT III
30.5 x 51 x 203mm
0Ω
-
600V
AA x 2
-
+50°C
CAT III 600 VV
-10°C
Battery
30.5mm
Fluke
-
Phase to Earth, Phase to Neutral
Yes
1662
Yes
No
100 V, 250 V, 500 V, 1000 V
500V ac/dc
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
-
Yes
-
10mA
A, AC
IEC 60364
IP40
1.3 (with Battery)kg
UK
-
100 → 1000V
250mm
125mm
-
CAT III, CAT IV
100 x 250 x 125mm
20Ω
2000Ω
300 V, 500 V
AA
-
-
CAT III 500 V, CAT IV 300 V
-
Battery
100mm
Kewtech Corporation
-
2 Wire, 3 Wire
Yes
KT65DL
Yes
Yes
100V
500V
Continuity
Yes
Yes
USB
200mA
AC Type
EN 61557, IEC 61557
IP40
1.4kg
-
-
-
136mm
114mm
-
CAT III
235 x 136 x 114mm
20Ω
2000Ω
300V
AA, LR6
Backlight
+40°C
CAT III 300 V
0°C
Battery
235mm
Martindale
-
-
-
ET4
-
-
-
600V ac
-
-
-
-
-
-
-
-
200g
-
-
-
51mm
44mm
-
CAT III
202.5 x 51 x 44mm
-
-
600V
9V
LCD
+40°C
CAT III 600V
0°C
Battery
202.5mm
Fluke
-
-
Yes
T5
No
-
-
1000V ac
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
-
-
-
-
-
-
-
300g
-
25 → 400 O
0 to 1000V
51mm
203mm
-10 → +50 °C
CAT III, CAT IV
30.5 x 51 x 203mm
0Ω
1000Ω
600 V, 1000 V
AA x 2
-
+50°C
CAT IV 600 V / CAT III 1000 VV
-10°C
Battery
30.5mm