Hub-uri de retea
Network hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.How do they work?By porting together several Ethernet devices in one, the network hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to...
Se afiseaza 1-20 din 94 produse
N-Tron
Ethernet Switch
-
100Mbps
2km
-
10/30 V dc
-
100 Base FX
-
DIN Rail
105FX
-
-
-
Industrial Data Acquisition, and Ethernet I/O Applications, Control
-
4
-
-40°C
-
70°C
3.6in
FCC Part 15 Class A, IEEE 1613, ABS Type, EN55011, NEMA TS1/TS2, ICES-003 Class A, CE (EN61000-6-2,EN61000-3-2,3,IEC61000-4-2,3,4,5,6,11), DNV-GL, UL/cUL, EN50155
-
0.27kg
3.5in
-
-
Unmanaged
Ethernet
-
-
Extended Environmental Specs, >2 Mh MTBF, Unmanaged Operation, Hardened Metal Enclosure, Redundant Power Inputs, Plug and Play, Compact Size
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
-
-
DIN Rail
108TX
-
-
-
and Ethernet I/O Applications, Mission Critical Data Acquisition, Control
-
8
-
-40°C
-
70°C
3.6in
ANSI/ISA-12.12.01-2000, IEEE 1613, ABS Type, RoHS, EN50155, ICES-003 Class A, GOST-R, NEMA TS1/TS2, UL Listed (US/Canada) 1604, EN55011, DNV-GL, CE (EN61000-6-2,EN61000-6-4,IEC61000-4-2,3,4,5,6), FCC Part 15 Class A
-
0.4kg
3.5in
-
-
Unmanaged
Ethernet
-
-
Surge Protection Diodes, Unmanaged Operation, ESD Protection Diodes, Plug and Play, Compact Size, >2 Mh MTBF, Hardened Metal Enclosure, Redundant Power Inputs
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
100 Base FX
-
DIN Rail
FX2
-
-
-
Industrial Data Acquisition, and Ethernet I/O Applications, Control
-
4
-
-40°C
-
70°C
3.4in
RoHS, EN61000-6-4, EN55011, FCC Part 15 Class A, ABS Type Approval, CE: EN61000-6-2, EN61000-4-2/3/4/5/6, GOST-R Certified, UL Listed 1604 (US & Canada), Class I Div 2 Groups A-D T4A
-
0.34kg
3.5in
-
-
Unmanaged
Ethernet
-
-
>2 Mh MTBF, Extended Environmental Specs, Ruggedised Enclosure, N-View OPC Monitoring (Optional), Redundant Power Inputs, Compact Size
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
100 Base FX
-
DIN Rail
FX2
-
-
-
Ethernet-enabled Industrial and Security Equipment
-
6
-
-40°C
-
85°C
3.8in
UL/cUL Class I Div 2 Groups A-D T4A, NEMA TS1/TS2 (Traffic Control), IEEE 1613 (Utility Substations), FCC/CE (CFR 47 Part 15 Class A), DNV Certification, EN 55011, EN50155 Railway Applications, ANSI/ISA 12.12.01-2007, EN61000-4 series, ATEX II 3 G Ex nC, ABS Type Approval (Shipboard), GOST-R, ICES-003 Class A, EN61000-6-2/4, RoHS
-
0.75kg
5.8cm
-
-
Fully Managed
v3, IGMP, DHCP, LLDP, 802.1, SNMP v1, v2, Ethernet, IEEE 802.1, IP
-
-
Web, Extended Shock/Vibration Tolerance, Configurable Alarm Contact and LED, Port Security (MAC-based), SNMP, Fully Managed Switch, MTBF > 2 Mh, Redundant Power Inputs, N-Ring With 30 ms Healing, ESD and Surge Protection
-
-
-
-
N-Tron
Ethernet Switch
-
1000Mbps
80km
-
10/49 V dc
-
LC Duplex
-
DIN Rail
GX2
-
-
-
N-Tron Networking Series
-
4
-
-40°C
-
80°C
3.9in
FCC Part 15 Class A, ANSI/ISA 12.12.01-2007, NEMA TS1/TS2 (Traffic Control), ICES-003 Class A, GOST-R, EN61000-4 series, RoHS, CE EN61000-6-2/4, IEEE 1613 (Utility Substations), UL/cUL Class I Div 2 Groups A-D T4
-
0.48kg
3.8in
-
-
Managed
v3, LLDP, v2, SNMP v1, Ethernet, 802.1, IGMP, IP, DHCP
-
-
SNMP/Web/OPC Monitoring, MTBF > 2 Mh, MAC-based Port Security, Jumbo Frame Support, Redundant Power Inputs, Optional SFP Gigabit Ports, surge/ESD Protection, N-Ring With 30 ms Healing, Configuration Backup via SD Card, Onboard Temperature Sensor, Fully Managed
-
-
-
-
N-Tron
Ethernet Switch
-
1000Mbps
100m
-
10/49 V dc
-
-
-
DIN Rail
NT24K
-
-
-
and Shipboard Applications, Oil and Gas, Utility Substations, Water/wastewater, Industrial Ethernet-enabled Equipment in Alternative Energy, Manufacturing, Transportation
-
8
-
-40°C
-
85°C
5.54in
RoHS, EN55011, NEMA TS1/TS2 (Traffic Control), EN50121, ICES-003 Class A, Class III Div 1 & 2, FCC Part 15 Class A, IEEE 1613 (Utility Substations), UL508, IEC 61000-4-2/3/4/5/6/8/11, ABS Type Approval, EN61373 (Rail), EN55024, UL/cUL:Class I Div 2 Groups A-D, CSA C22.2 No. 14 & No. 213, LV directive 2014/35/EU, EN61000-6-2/4, EN50155, ANSI/ISA 12.12.01-2013 Class I & II Div 2, EMC Directive 2014/30/EU
-
0.76kg
5.88in
-
-
Managed
HTTPS, v2, SSH, SNMP v1, Ethernet, DHCP, IEEE 802.3, RSTP, LLDP, IGMP, IP, IEEE 802.1, v3, IEEE 1588, SSL
USB Type B
-
Redundant Power Inputs, Jumbo Frame Support, MAC-based Port Security, N-View Monitoring, IEEE 1588v2 PTP (Boundary and Transparent Clock), >2 Mh MTBF, N-Ring With 30 ms Healing, N-Link Redundancy, SSH/SSL/HTTPS Security, Onboard Temperature Sensor, Configurable Alarm Contact
1
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
20km
-
10/30 V dc
-
100 Base FX
-
DIN Rail
SL-5ES
-
-
-
Marine and Transportation, Industrial Ethernet Applications in Manufacturing, Oil and Gas, Energy
-
4
-
-40°C
-
85°C
3.79in
EN61010-1, ICES-003, ABS Maritime Approval, EN60079-15 (Zone 2), CE (ATEX), FDA 21 CFR 1040.10 & 1040.11, UL508, FCC Part 15, EN61000-6, CSA C22.2/142, IEC60825-1 Class 1 (fiber eye safety), ANSI/ISA 12.12.01/CSA C22.2/213 (Class I,Div 2)
-
0.23kg
4.5in
-
-
Unmanaged
IEEE 802.3
-
-
MTBF >1000000 h, Slim DIN-rail Housing, Zone 2 Hazardous Locations Approval, Auto-MDI/MDIX, Maritime-Rated, Hardened Design, Auto-Polarity Correction, Redundant Power Inputs With Industrial Surge Protection, Plug-and-Play
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
100 Base FX
-
Panel Mount
SL-6ES
-
-
-
Industrial Ethernet Networking
-
4
-
-40°C
-
85°C
1.50in
WEEE, EN61000-6-2/4, ANSI/ISA 12.12.01/CSA C22.2/213 (Class I,Div. 2), CE, EN61010-1, ABS (Maritime), ICES-003, EN60079-15 (Zone 2,Category 3), UL508, FCC part 15, CSA C22.2/142, RoHS
-
0.23kg
4.20in
-
-
Unmanaged
IEEE 802.3
-
-
Intelligent Routing, Self-test/Alarm Output Contact, Plug and Play, Fast Wire-Speed Switching, Surge and Spike Protection, Dual Power Inputs
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
100 Base FX
-
DIN Rail
SL-6RS
-
-
-
Industrial Ethernet Networking
-
4
-
-40°C
-
85°C
-
ICES-003, ABS (Maritime), EN60079-15 (Zone 2,Category 3), RoHS, UL508, EN61000-6-2/4, ANSI/ISA 12.12.01/CSA C22.2/213 (Class I,Div. 2), EN61010-1, CSA C22.2/142, WEEE, FCC part 15, CE
-
0.23kg
-
-
-
Managed Industrial Ethernet Switch
IEEE 802.3
-
-
Plug and Play, Surge and Spike Protection, Self-test/Alarm Output Contact, Fast Wire-Speed Switching, Intelligent Routing, Dual Power Inputs
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
120km
-
10/30 V dc
-
100 Base FX
-
DIN Rail
SLX
-
-
-
Industrial Ethernet Systems
-
5
-
-40°C
-
75°C
1.60in
IEC60825-1 Class 1, UL1604/CSA C22.2/213 (Class I,Div. 2), UL508/CSA C22.2/14, FDA 21 CFR 1040.10/1040.11, EN60079-15 (Zone 2,Cat 3), EN61010-1, EN61000-6, ABS, FCC part 15, ICES-003, CE, EN55022
-
0.31kg
4.70in
-
-
Unmanaged
IEEE 802.3
-
-
Dual Power Inputs, Industrial Hardened Design, Auto-sensing Speed/duplex, Plug and Play, Noise-immune Fiber Links, Ultra-reliable 1, Rugged Aluminum Case, 000+ h MTBF, Auto MDI/MDIX
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
100 Base FX
-
Panel Mount
SLX-5MS
-
-
-
Industrial Ethernet Networks
-
5
-
-40°C
-
75°C
3.82in
FCC Part 15, ABS, CE, CSA C22.2/213, ANSI/ISA 12.12.01, EN61000-6-2, UL508/CSA C22.2/142, EN60079-0-15, IEC61010-1, ICES-003, FDA 21 CFR 1040.10/1040.11, IEC60825-1 Class 1, EN61000-6-4
-
0.23kg
4.7in
-
-
Managed
TCP, RSTP, Telnet, SNMP, DHCP, Modbus, RMON, HTTPS
Mini USB
-
Real-Time Ring, LED Status Indicators, Full/half Duplex, Redundant Power Inputs, Wire-speed Throughput, MDIX Auto Sensing, Configurable Alarms, Hardened Industrial Design, High MTBF
1
1
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
1000 Base SX/LX
-
DIN Rail
TX
-
-
-
Ethernet-enabled Industrial and Security Equipment
-
16
-
-40°C
-
70°C
4.8in
CE (EN61000-6-2,EN61000-4 series,EN55011 Class A), RoHS, GOST-R Certified, IEEE 1613 (Utility Substations), FCC Part 15 Class A, ANSI/ISA-12.12.01-2007 Class I Div 2 Groups A-D T4A, NEMA TS1/TS2 (Traffic Control), UL Listed (US & Canada) 1604, EN50155 Railway Applications, ICES-003 Class A
-
1.5kg
5.8cm
-
-
Managed Industrial Ethernet Switch
v3, SNMP v1, DHCP, v2, IEEE 802.1, LLDP, IP, Ethernet, IGMP, 802.1
-
-
Extended Shock/Vibration Tolerance, Fully Managed Switch, N-Ring With 30 ms Healing, ESD and Surge Protection, Web and OPC Monitoring, Port Security (MAC-based), Configurable Alarm Contact and LED, High MTBF (>2 Mh), Redundant Power Inputs, SNMP
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
-
-
DIN Rail
TX
-
-
-
Industrial Data Acquisition, Control, and Ethernet I/O Applications
-
6
-
-20°C
-
70°C
3.4in
EN61000-4-2/3/4/5/6, ABS Type Approval, EN55011, RoHS, FCC Part 15 Class A, UL Listed 1604 (US & Canada), CE: EN61000-6-2, GOST-R Certified, IEEE 1613, EN61000-6-4, Class I Div 2 Groups A-D T4A
-
0.3kg
7.8cm
-
-
Unmanaged
IEEE 802.3, IEEE 1613
-
-
Redundant Power Inputs, Compact Size, Extended Environmental Specs, Ruggedised Enclosure, >2 Mh MTBF, N-View OPC Monitoring (Optional)
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
-
-
10/30 V dc
-
-
-
DIN Rail
TX
-
-
-
Ethernet Enabled Industrial and Security Equipment, Industrial Ethernet
-
8
-
-40°C
-
85°C
3.5in
4, UL 1604, ABS Type Approval, ICES-003, 6, IEEE 1613, 8, ANSI C63.4, RoHS, EMC Dir 89/336/EEC, FCC/CE, 3, ATEX II 3 G Ex nA, UL 508, EN 50204, EN61000-6-2, 11, EN 55011, EN61000-4-2, CAN/CSA-C22.2 No.213, 5, GOST-R Certified, UL/cUL (Class I,Div 2,Groups A-D,T4)
-
0.8kg
5.8cm
-
-
Unmanaged
IEEE 802.3, IEEE 1613
-
-
Port Mirroring, N-View OPC Monitoring), Redundant Power Inputs, MDIX, QoS, Duplex, Bi-Color LEDs, Trunking, Auto Sensing 10/100BaseTX, High MTBF (>2M Hours), VLAN, Store-and-Forward Technology, Advanced Management Functions (IGMP Snooping
-
-
-
-
N-Tron
Ethernet Switch
-
100Mbps
80km
-
10/49 V dc
-
SFP
-
DIN Rail
TX
-
-
-
Rail Car, Transportation, Intelligent Traffic Control, and Other Industrial Applications, Wind Turbines, Wastewater Treatment, Factory Floor Control Networks, Utilities
-
8
-
-40°C
-
70°C
4.6in
ANSI/ISA-12.12.01-2007 Class I Div 2 Groups A-D T4, IEEE 1613, ICES-003 Class A, UL 508, RoHS, GOST-R Certified, IEC-61850, FCC Part 15 Class A, NEMA TS1/TS2
-
0.6kg
4.3in
-
-
Managed
Ethernet, IGMP, IEEE 802.1, LLDP, IP, v3, v2, DHCP, SNMP v1
-
-
Web, High MTBF (>2 Mh), Detailed Ring Mapping and Fault Charting, SNMP, N-Ring With 30 ms Healing, Configurable Bi-Color LED, Port Security (MAC-based), Fully Managed Switch, SD Card Config Backup, Redundant Power Inputs, Store-and-Forward Technology, ESD and Surge Protection
-
-
-
-
Weidmüller
Ethernet Switch
-
100Mbps
-
-
24 V
-
-
-
DIN Rail
Weidmuller Value Line
-
-
-
Ethernet Network
-
8
-
-40°C
-
75°C
-
No
-
-
-
-
-
Unmanaged
IGMP, HTTP, TFTP
-
-
-
-
-
-
-
Phoenix Contact
Ethernet Switch
-
100Mbps
-
-
-
-
-
-
DIN Rail
ERS 1000
-
-
-
-
-
-
-
-10°C
-
40°C
76mm
-
-
162.0g
95mm
-
-
-
-
-
-
-
-
-
-
-
Phoenix Contact
Ethernet Switch
-
100Mbps
-
-
-
-
-
-
DIN Rail
ERS 1000
-
-
-
-
-
-
-
-10°C
-
40°C
76mm
-
-
112.0g
95mm
-
-
-
-
-
-
-
-
-
-
-