Convertoare digital-analogic
Digital to analogue converters (also known as DACs) are devices that convert digital signals (e.g. a fixed-point binary number) into an analogue output signal (e.g. a physical quantity, such as voltage or pressure) for other devices to recognise. DACs are mostly in the audio industry, where they are used to convert digital audio signal (binary code) into an analogue signal ready for the next de...
Se afiseaza 1-20 din 306 produse
Maxim Integrated
Resistor String
12 bit
-
-
±1LSB
4
Surface Mount
TSSOP
16
5µs
SPI Serial
Bipolar, Unipolar
External, Internal
2.7 to 5.25 V
Single
5.1 x 4.5 x 0.95mm
105 °C
-40 °C
Maxim Integrated
R-2R
8 bit
-
±1LSB
±1LSB
2
Surface Mount
μMAX
8
4µs
-
-
Internal
2.5 to 5.5 V
Single
3.1 x 3.1 x 0.95mm
70 °C
0 °C
Maxim Integrated
R-2R, Resistor String
12 bit
-
±1.5LSB
±1LSB
4
Surface Mount
SOIC
16
3µs
Serial (SPI)
Unipolar
External
5 V
Single
10.5 x 7.6 x 2.35mm
70 °C
0 °C
Maxim Integrated
Resistor String
12 bit
-
-
±6LSB
4
Surface Mount
TQFN-EP
24
5µs
-
Bipolar, Unipolar
External, Internal
2.7 to 5.25 V
Single
4.1 x 4.1 x 0.75mm
105 °C
-40 °C
Maxim Integrated
Resistor String
8 bit
-
±30mV
±2LSB
4
Surface Mount
QSOP
16
8µs
Serial (SPI)
Unipolar
External
5 V
Single
4.98 x 3.99 x 1.55mm
70 °C
0 °C
Maxim Integrated
Resistor String
10 bit
-
-3%FSR
±4LSB
2
Surface Mount
μMAX
8
12µs
Serial (I2C)
Unipolar
External
5 V
Single
3.1 x 3.1 x 0.95mm
85 °C
-40 °C
Maxim Integrated
R-2R
12 bit
-
±1LSB
±1LSB
1
Through Hole
PDIP
8
25ns
Serial (SPI/QSPI)
Unipolar
External, Internal
5 V
Single
9.91 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
-
12 bit
-
-
±1LSB
1
Surface Mount
DIP
18
0.6ns
Parallel
-
External
5 to 16 V
Single
23.24 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R
8 bit
-
-
±1LSB
2
Surface Mount
DIP
8
70µs
SPI Serial
-
External
2.7 to 5.5 V
Single
9.91 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R
8 bit
-
±1/2LSB
-
8
Surface Mount
SSOP
24
1µs
Serial (SPI)
Unipolar
External
4.75 to 5.25 V
Single
8.33 x 5.38 x 1.78mm
70 °C
0 °C
Maxim Integrated
R-2R
16 bit
-
-
64LSB
1
Surface Mount
SOIC
14
1.5µs
-
Unipolar
Internal
4.5 to 5.5 V
Single
8.75 x 4 x 1.5mm
105 °C
-40 °C
Maxim Integrated
-
8 bit
-
±14mV
-
4
Surface Mount
SOIC
16
6µs
Serial (SPI/QSPI/Microwire)
Bipolar, Unipolar
-
5 V
Dual, Single
10.5 x 7.6 x 2.35mm
70 °C
0 °C
€ 8,628
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
Maxim Integrated
R-2R, Resistor String
8 bit
-
±1.5LSB
±1LSB
4
Through Hole
PDIP
20
4µs
Parallel
Unipolar
External
15 V
Dual, Single
26.54 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R, Resistor String
12 bit
-
±1.5LSB
±1LSB
4
Through Hole
PDIP
16
3µs
Serial (SPI/QSPI/Microwire)
Unipolar
External
-
Dual
19.43 x 7.87 x 4.45mm
70 °C
0 °C
€ 15,68
Buc. (fara TVA)
Verifica stocul
1
...