LED-uri COB
COB (Chip on Board) LEDs are compact LED modules with a bright light output. They consist of a small square or circular substrate which houses multiple LED chips/dies. These are covered with a phosphor coating. The most common colour of COB LED is white, however there a few more colours available as the technology develops.
How do they work?
COB LEDs have a base substrate, made of ...
Se afiseaza 1-20 din 145 produse
Vishay
CoB LED
-
-
11.2mcd
-
30mA
2.4mm
SMD
-
-
-
-
-
Standard
±60 °
-
-
-
-
Red
-
2.6V
-
-
2.8 mm
J-STD-020, JESD22-A114-B, JESD22-A112, CECC 00802
3.5mm
AEC-Q101
Vishay
CoB LED
-
-
10mcd
-
30mA
2.4mm
-
-
-
-
-
-
VLM.310
±60 °
-
-
-
-
Yellow
-
2.8V
-
-
1.75 mm
J-STD-020, JEDEC level 2a, EIA and ICE package, CECC 00802
2.8mm
AEC-Q101
Vishay
CoB LED
-
-
4500mcd
-
70mA
2.4mm
-
-
-
-
-
-
VLM.334
± 60 °
-
-
-
-
Yellow
-
2.8V
-
-
2.8 mm
CECC 00802, J-STD-020, JEDEC level 2a, JESD22-A114-B
3mm
AEC-Q101
Vishay
CoB LED
2800lm
-
2800mcd
-
70mA
-
Tube
-
-
-
-
-
TELUX
±45 °
-
-
-
-
Red
-
2.67V
-
-
7.62 mm
AEC-Q101, CECC 00802, J-STD-020, JESD 22-A114-B
7.75mm
No
Cree LED
CoB LED
527lm
-
-
-
1000mA
6mm
Tray
5000k
-
-
10900mW
-
XLamp CXA1304
115 °
-
-
-
-
White
-
9V
-
-
-
ANSI/UL 8759, REACH, NEMA SSL-3 2011, UL Component (E349212), RoHS
-
No
Vishay
CoB LED
-
-
22.4mcd
-
15mA
2.4mm
-
-
-
-
-
-
VLM
±60 °
-
-
-
-
Yellow
-
2.2V
-
-
2.8 mm
ICE, J-STD-020, CECC 00802, EIA
3.5mm
AEC-Q101
Cree LED
CoB LED
1084lm
-
-
-
750mA
9mm
Tray
3000k
-
-
14800mW
-
XLamp CXA1507
115 °
-
-
-
-
White
-
36V
-
-
-
NEMA SSL-3 2011, REACH, RoHS, UL Component (E349212)
-
No
Cree LED
CoB LED
-
-
-
-
1000mA
6mm
Tray
2700k
-
-
10900mW
-
XLamp CXA1304
115 °
-
-
-
-
White
-
9V
-
-
-
NEMA SSL-3 2011, RoHS, UL Component (E349212), REACH, ANSI/UL 8758
-
No
Cree LED
CoB LED
396lm
-
-
-
1000mA
6mm
Tray
3000k
-
-
10.9W
-
CXA
115 °
-
80%
-
-
White
-
9V
-
-
-
NEMA SSL-3 2011, RoHS, REACH, UL (E349212)
-
No
Cree LED
CoB LED
7321lm
-
-
-
3300mA
19mm
-
4000k
-
-
122W
-
XLamp
115 °
-
82%
-
-
White
-
34V
-
-
-
UL Component (ANSI/UL 8750), RoHS (EU Directive 2011/65/EC (RoHS2))
-
No
€ 4,24
€ 0,169 Buc. (Intr-un pachet de 25) (fara TVA)
Verifica stocul
25
Vishay
CoB LED
-
-
4500mcd
-
70mA
2.4mm
-
-
-
-
-
-
VLM.334
± 60 °
-
-
-
-
Yellow
-
2.8V
-
-
2.8 mm
CECC 00802, J-STD-020, JEDEC level 2a, JESD22-A114-B
3mm
AEC-Q101
Cree LED
CoB LED
1005lm
-
-
-
750mA
9mm
Tray
4000k
-
-
14800mW
-
XLamp CXA1507
115 °
-
-
-
-
White
-
36V
-
-
-
REACH, NEMA SSL-3 2011, UL Component (E349212), RoHS, ANSI/UL 8752
-
No
€ 4,74
€ 2,372 Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
Cree LED
CoB LED
486lm
-
-
-
1000mA
6mm
Tray
2700k
-
-
10W
-
CXA2
115 °
-
90%
-
-
White
-
9V
-
-
7.5 mm
UL Component (E349212), NEMA SSL-3 2011, RoHS
13.35mm
No
€ 5,88
€ 2,94 Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
Cree LED
CoB LED
392lm
-
-
-
1000mA
6mm
Tray
2700k
-
-
10W
-
CXA2
115 °
-
90%
-
-
White
-
9V
-
-
13.35 mm
ANSI/UL 8754, UL Component (E349212), RoHS, REACH, NEMA SSL-3 2011
13.35mm
No
Cree LED
CoB LED
3609lm
-
-
-
1600mA
19mm
-
3000k
-
-
65W
-
CXA
115 °
-
90%
-
-
White
-
36V
-
-
21 mm
REACH, NEMA SSL-3 2011, RoHS, UL (E349212)
23.85mm
No
Cree LED
CoB LED
527lm
-
-
-
1000mA
6mm
Tray
4000k
-
-
10900mW
-
XLamp CXA1304
115 °
-
-
-
-
White
-
9V
-
-
-
UL Component (E349212), REACH, RoHS, NEMA SSL-3 2011, ANSI/UL 8752
-
No
€ 5,88
€ 2,94 Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
Cree LED
CoB LED
453lm
-
-
-
1000mA
6mm
Tray
3000k
-
-
10W
-
CXA2
115 °
-
90%
-
-
White
-
9V
-
-
7.5 mm
RoHS, NEMA SSL-3 2011, UL Component (E349212), ANSI/UL 8757, REACH
13.35mm
No
...