Stabilizatoare de tensiune
Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term "power conditioner" refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term "power" is used to explain the electricity instead of actual power output.
The power conditioner will also have a "j...
Se afiseaza 1-20 din 33 produse
Sollatek
230V ac
-
2990VA
13A
-
Floor Standing, Wall Mount
75Hz
+55°C
45
0°C
1
-
-
Spike and Lightning Suppressor, Surge
Differential
ISO9001:2008
-
-
-
Sollatek
230V ac
230V
920VA
4A
-
Desktop
75Hz
+55°C
45Hz
0°C
1
-
-
Over Voltage and Under Voltage
Under and Over Voltage
ISO9001:2008
Schuko Plug
-
-
Sollatek
230V ac
230V ac
1380VA
6A
-
Plug in
75Hz
+55°C
45Hz
0°C
1
-
-
Under Voltage
Under and Over Voltage
ISO9001:2008
Euro Plug
-
-
Sollatek
230V ac
230V ac
920VA
4A
-
Desktop
75Hz
+55°C
45Hz
0°C
1
-
-
Over Voltage and Under Voltage
Under and Over Voltage
ISO9001:2008
-
-
-
Sollatek
230V ac
230V ac
3450VA
15A
-
Desktop
75Hz
+55°C
45Hz
0°C
1
-
-
Over Voltage and Under Voltage
Under and Over Voltage
ISO9001:2008
-
-
-
Sollatek
230V ac
230V
460VA
2A
-
Desktop
75Hz
+55°C
45Hz
0°C
1
-
-
Over Voltage and Under Voltage
Under and Over Voltage
ISO9001:2008
Schuko Plug
-
-
Sollatek
415V
415V
-
-
-
Wall Mount
75Hz
+55°C
45Hz
0°C
3
-
-
3 phase, Class II Surge or Spike Protection
Under and Over Voltage
ISO9001:2008
-
-
-
Sollatek
230V ac
230V
1920VA
8A
-
Desktop
75Hz
+55°C
45Hz
0°C
1
-
-
Over Voltage and Under Voltage
Under and Over Voltage
ISO9001:2008
Schuko Plug
-
-
Sollatek
230V ac
230V
2760VA
10A
-
Desktop
75Hz
+55°C
45Hz
0°C
1
-
-
Over Voltage and Under Voltage
Differential
ISO9001:2008
-
-
-
SolaHD
120 V, 208 V, 240 V, 480 V
120 V, 240 V
3000VA
-
2
Panel Mount
60Hz
+50°C
-
-20°C
1
482.6mm
330.2 x 254 x 482.6mm
Harmonic Filtering, Over Load
-
cULus Listed, RoHS Compliant
Wire Lead
254mm
330.2mm