CI senzori de mediu
An Environmental sensor is a sensor designed to help monitor air quality levels as well as environmental conditions in the areas they are being used. Here at RS, we stock a range of different environmental sensors that aim to assess any potential harmful gasses that may have an effect on humans as wells the natural environment.
What do Environmental Sensors measure?
This type of s...
Se afiseaza 1-20 din 312 produse
Amphenol Advanced Sensors
Air Quality Sensor
Carbon Dioxide
0.1
2min
Automotive Temperature Sensing, HVAC, Industrial Safety
Dual Channel
PCB, Through Hole
4.75V dc
DC Power Supply
5.25V dc
12
0°C
50°C
-
34.67mm
RoHS
57.15mm
15.24mm
T6615
-
Schneider Electric
Environmental Sensor
-
-
-
Digital Temperature Compensation, Power Metering
-
-
-
-
-
-
-
-
-
80.5 mm
No
-
80.5mm
KNX
117.0g
Sensirion
Particulate Matter Sensor
-
±10 %
1s
Air Quality Monitors
Air Quality Sensor
-
4.5V
External Power Supply 5 Vdc
5.5V
5
-10°C
60°C
-
-
DIN EN 60825-1 Class 1
41mm
41mm
SPS30
26g
Sensirion
Particulate Matter Sensor
-
±10 %
1s
Air Quality Monitors
Air Quality Sensor
-
4.5V
External Power Supply 5 Vdc
5.5V
5
-10°C
60°C
-
-
DIN EN 60825-1 Class 1
41mm
41mm
SPS30
26g
€ 22,30
€ 22,30 Buc. (fara TVA)
Verifica stocul
1
Sensirion
Gas Sensor IC
Carbon Dioxide
±1.5°C
14ms
CO Detectors
Air Quality Sensor
-
2.7V
Mains
5.5V
12
-20°C
85°C
-
-
No
3.5mm
1mm
-
0.03g
€ 7,54
€ 7,54 Buc. (fara TVA)
Verifica stocul
1
Figaro
Air Quality Sensor
Methane
-
-
Domestic Gas Alarm, Portable Gas Detectors, Residential Gas Leakage Detector, Gas Leakage Checker, Gas Leak Detector for Gas Appliances
MOS Type
-
5V
5±0.2 V dc (Circuit), 5±0.2 V ac/DC (Heater)
5V
4
-
65°C
TO-5
-
UL1484, EN50194
17.8mm
10.0mm
TGS2611
1.4g
Figaro
Air Quality Sensor
Propane, Butane
-
-
Lp Gas, Portable LPG Detectors, Residential Gas Leakage Detector, Vapor Detection, Gas Leakage Checker, LPG Alarms
MOS Type
-
0.2V
5±0.2 V ac/DC
5V ac/dc
4
-
65°C
TO-5
-
UL1484, EN50194
17.8mm
12.4mm
TGS2610
1.2g
Figaro
Air Quality Sensor
Organic Vapour
-
-
Alcohol Tester, Dry Cleaner, Alarm, Organic Vapor Detector, Semiconductor, Solvent Detectors for Factories
Gas Sensor
-
0.2V
AC/DC Power Supply, DC Power Supply
5V ac/dc
4
-20°C
50°C
TO-5
-
No
17.8mm
7.8mm
TGS 2620
1.2g
Figaro
Air Quality Sensor
Air Contaminants
-
-
Ventilation, Odour Monitor, VOC Monitors, Air Quality Monitors, Air Cleaner
Gas Sensor
-
0.2V
DC Power Supply
5V
4
-10°C
50°C
TO-5
-
No
17.8mm
7.8mm
-
1.1g
Figaro
Air Quality Sensor
Air Contaminants
-
-
Air Cleaner, Ventilation, Appliance Control, Air Quality Monitors
Air Contaminants Sensor
-
0.2V
DC Power Supply
5V
4
-20°C
50°C
TO-5
-
No
10mm
7.8mm
TGS 2600
1.1g
€ 45,34
€ 45,34 Buc. (fara TVA)
Verifica stocul
1
Figaro
Gas Sensor
-
-
-
Natural Gas, General Purpose Sensor, Domestic Gas Alarm, LPG Monitoring, Portable Gas Detectors
Gas Sensor
-
0.2V
-
24V
6
-40°C
70°C
Module
-
No
16.5mm
17mm
TGS 813
-
...