Convertoare de crestere tensiune

Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semicon...

Se afiseaza 1-20 din 126 produse

Filtru

Filtreaza

Filtru

Filtreaza

Microchip MCP1623T-I/CHY, Boost Regulator 50mA Adjustable, 630 kHz 6-Pin, SOT-23
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 823-7871Producator: MicrochipCod de producator: MCP1623T-I/CHY

€ 10,16

€ 0,508 Buc. (Intr-un pachet de 20) (fara TVA)

Adauga in cos
Microchip
-
50mA
1
5.5 V
0.01 %/V
0.01 %/V
Surface Mount
SOT-23
6
Adjustable
630 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
5.5 V
1.8mm
3.1mm
2 V
+125 °C
0.65 V
-40 °C

€ 10,71

€ 2,142 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Monolithic Power Systems (MPS)
Boost
-
1
6 V
-
-
Surface Mount
TSOT-23
5
Adjustable
1.6 MHz
-
3 x 1.7 x 0.9mm
0.9mm
22 V
1.7mm
3mm
3 V
+85 °C
2.5 V
-40 °C
Microchip MCP1650R-E/MS, Boost Converter, Step Up 100mA, 850 kHz 8-Pin, MSOP
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 403-800Producator: MicrochipCod de producator: MCP1650R-E/MS

€ 10,10

€ 2,021 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Microchip
Step Up
100mA
1
5.5 V
-
-
Surface Mount
MSOP
8
Fixed
850 kHz
-
3 x 3 x 0.95mm
0.95mm
100 V
3mm
3mm
3.3 V
+125 °C
2 V
-40 °C
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 910-1632Producator: MicrochipCod de producator: MIC2619YD6-TR

€ 7,50

€ 0,75 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
Microchip
Step Up
350mA
1
6.5 V
1 %
0.3 %
Surface Mount
SOT-23
6
Adjustable
1.2 MHz
-
2.9 x 1.6 x 0.9mm
0.9mm
35 V
1.6mm
2.9mm
-
+125 °C
2.8 V
-40 °C

€ 4,02

€ 4,02 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Step Up
-
1
14 V
0.02 %/V
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
85%
2.92 x 1.6 x 1.02mm
1.02mm
20 V
1.6mm
2.92mm
-
+125 °C
2.7 V
-40 °C

€ 3,06

€ 3,06 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Step Up
1A
1
14 V
-
-
Surface Mount
MSOP
8
Adjustable
2000 kHz
87%
3 x 3 x 0.86mm
0.86mm
14 V
3mm
3mm
1.24 V
+85 °C
1.2 V
-40 °C

€ 14,76

€ 1,476 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
Texas Instruments
Step Up
3A
1
5.5 V
0.06 %/V
-
Surface Mount
SOT-23
5
Adjustable
2000 kHz
-
3.05 x 1.75 x 1.3mm
1.3mm
24 V
1.75mm
3.05mm
3 V
+125 °C
2.7 V
-40 °C

€ 16,29

€ 16,29 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Step Up
-
1
40 V
100 mV
100 mV
Through Hole
TO-220
5
Adjustable
115 kHz
90%
10.16 x 4.57 x 8.64mm
8.64mm
12.6 V
4.57mm
10.16mm
11.4 V
+125 °C
4 V
-40 °C

€ 4,69

€ 4,69 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Boost Converter
-
3
3 V dc
±10 %
-
Surface Mount
QFN
16
-
1 MHz
-
3.15 x 3.15 x 0.95mm
0.95mm
-
3.15mm
3.15mm
-
+85 °C
0.13 V
-40 °C
Microchip MCP1642B-ADJI/MS, Boost Converter, Step Up 800mA Adjustable, 1.15 MHz 8-Pin, MSOP
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 869-6104Producator: MicrochipCod de producator: MCP1642B-ADJI/MS

€ 6,47

€ 1,295 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Microchip
Step Up
800mA
1
5.5 V
±0.5 %/V
±1.5 %
Surface Mount
MSOP
8
Adjustable
1.15 MHz
-
3 x 3 x 0.95mm
0.95mm
5.5 V
3mm
3mm
1.8 V
+85 °C
0.65 V
-40 °C
Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 841-7535Producator: MicrochipCod de producator: MCP1661T-E/OT

€ 11,98

€ 1,198 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
Microchip
Step Up
200mA
1
5.5 V
0.5 %/V
1.5 %
Surface Mount
SOT-23
5
Adjustable
575 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
32 V
1.8mm
3.1mm
-
+125 °C
2.4 V
-40 °C

€ 13,43

€ 2,686 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Texas Instruments
Step Up
3A
1
5.5 V
-
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
90%
2.92 x 1.6 x 1.02mm
1.02mm
24 V
1.6mm
2.92mm
3 V
+125 °C
2.7 V
-40 °C
Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC
Nr. stoc RS: 192-2251Producator: Maxim IntegratedCod de producator: MAX641ACSA+

€ 665,50

€ 6,655 Each (In a Tube of 100) (fara TVA)

Adauga in cos
Maxim Integrated
Step Up
1.5A
1
16.5 V
0.08 %V
0.2 %V
Surface Mount
SOIC
8
Adjustable, Fixed
50 kHz
-
5 x 4 x 1.5mm
1.5mm
-
4mm
5mm
-
+70 °C
1.5 V
0 °C

€ 10,89

€ 10,89 Buc. (fara TVA)

Adauga in cos
Maxim Integrated
Step Up
800mA
1
5.5 V
-
-1.5 %
Surface Mount
μMAX
10
Adjustable, Fixed
1000 kHz
94%
3.05 x 3.05 x 0.95mm
0.95mm
5.5 V
3.05mm
3.05mm
2.5 V
+85 °C
0.7 V
-40 °C

€ 3,93

€ 3,93 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Step Up
300mA
1
5.5 V
0.1 %
0.1 %
Surface Mount
SON
10
Fixed
1650 kHz
90%
3 x 3 x 0.9mm
0.9mm
3.33 V
3mm
3mm
3.27 V
+85 °C
0.3 V
-40 °C
DiodesZetex AP1609SG-13, Boost Converter, Step Up 2.4A Adjustable, 300 kHz 8-Pin, SOP
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 751-2932Producator: DiodesZetexCod de producator: AP1609SG-13

€ 7,02

€ 1,404 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
DiodesZetex
Step Up
2.4A
1
6 V
-
-
Surface Mount
SOP
8
Adjustable
300 kHz
91%
4.95 X 3.95 X 1.5mm
1.5mm
17 V
3.95mm
4.95mm
3 V
+80 °C
2.5 V
-20 °C

€ 14,94

€ 2,989 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Monolithic Power Systems (MPS)
Boost
2A
1
22 V
-
-
Surface Mount
MSOP
8
Adjustable
1.5 MHz
-
3.1 x 3.1 x 0.95mm
0.95mm
22 V
3.1mm
3.1mm
3 V
+85 °C
2.5 V
-40 °C

€ 5,26

€ 5,26 Buc. (fara TVA)

Adauga in cos
Texas Instruments
Step Up
-
1
75 V
-
-
Surface Mount
SOIC
8
Adjustable
1500 kHz
96%
4.9 x 3.9 x 1.45mm
1.45mm
-
3.9mm
4.9mm
-
+125 °C
3.1 V
-40 °C

€ 19,36

€ 3,872 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Texas Instruments
Step Up
-
1
6 V
-
-
Surface Mount
SON
10
Adjustable
1.2 MHz
-
2.6 x 2.6 x 0.75mm
0.75mm
17 V
2.6mm
2.6mm
-
+85 °C
1.6 V
-40 °C
onsemi CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 786-2319Producator: onsemiCod de producator: CS5171GDR8G

€ 19,30

€ 3,86 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
onsemi
Step Up
1.5A
1
30 V
0.03 %/V
-
Surface Mount
SOIC
8
-
280 kHz
-
5 x 4 x 1.5mm
1.5mm
-
4mm
5mm
-
+125 °C
2.7 V
0 °C

...