Semiconductori SIDAC

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Se afiseaza 1-7 din 7 produse

Filtru

Filtreaza

Filtru

Filtreaza

Littelfuse, P3100SBLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 738-3248Producator: LittelfuseCod de producator: P3100SBLRP

€ 5,57

€ 0,557 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
150mA
0.8A
275V
275V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 738-3258Producator: LittelfuseCod de producator: P0300SCLRP

€ 5,69

€ 0,569 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
50mA
0.8A
25V
25V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 738-3217Producator: LittelfuseCod de producator: P0080SALRP

€ 4,72

€ 0,472 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
50mA
0.8A
6V
6V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, P0300SCMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 738-3254Producator: LittelfuseCod de producator: P0300SCMCLRP

€ 6,53

€ 0,653 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
50mA
0.8A
25V
25V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C
Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 793-1885Producator: LittelfuseCod de producator: K2401GRP

€ 12,40

€ 2,48 Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C
Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
Nr. stoc RS: 165-9870Producator: LittelfuseCod de producator: K2401GRP

€ 6.050,00

€ 1,21 Buc. (Pe o rola de 5000) (fara TVA)

Adauga in cos
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C
Littelfuse, P0080SAMCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 738-3208Producator: LittelfuseCod de producator: P0080SAMCLRP

€ 14,76

€ 1,476 Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
50mA
0.8A
6V
6V
Surface Mount
DO-214AA (SMB)
0.005mA
4.6 x 3.95 x 2.45mm
4.6mm
3.95mm
+150 °C