Amplificatoare logaritmice
A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a Citeste mai mult
Se afiseaza 1-7 din 7 produse

Disponibil si cu impachetare pentru productie
Nr. stoc RS 812-2379
Producator Texas Instruments
Cod de producator LOG114AIRGVT
€ 14,38
Buc. (fara TVA)
Verifica stocul
1
Texas Instruments
Dual, Single
5 V
±5V
4V
-
-
Differential
Surface Mount
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
0 °C
4.15mm


Nr. stoc RS 759-1304
Producator Analog Devices
Cod de producator AD8307ARZ-RL7
€ 19,78
Buc. (fara TVA)
Verifica stocul
1
Analog Devices
Single
2.7 → 5.5 V
-
500µV
1.1kΩ
Rail to Rail Output
Rail to Rail
Surface Mount
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
+85 °C
-40 °C
4mm
Analog Devices
Single
3 V, 5 V
-
-
0.001MΩ
Rail to Rail Output
Differential
Surface Mount
TSSOP
16
5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
1.05mm
5mm
+85 °C
-40 °C
4.4mm


Nr. stoc RS 168-4174
Producator Analog Devices
Cod de producator AD8307ARZ-RL7
€ 16,60
Buc. (Pe o rola de 750) (fara TVA)
Verifica stocul
750
Analog Devices
Single
2.7 → 5.5 V
-
500µV
1.1kΩ
Rail to Rail Output
Rail to Rail
Surface Mount
SOIC
8
5 x 4 x 1.5mm
1.5mm
5mm
+85 °C
-40 °C
4mm
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
-
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
-40 °C
3.91mm

Disponibil si cu impachetare pentru productie
Nr. stoc RS 461-8318
Producator Texas Instruments
Cod de producator LOG112AID
€ 26,19
Buc. (fara TVA)
Verifica stocul
1
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
-
Surface Mount
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
-40 °C
3.91mm
Texas Instruments
Dual, Single
5 V
±5V
4V
-
-
Differential
Surface Mount
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
0 °C
4.15mm