Difuzoare piezoelectrice miniaturale

Piezoelectric miniature speakers are devices that amplify an audio signal using piezoelectricity - a type of electric charge created when certain materials, such as ceramic, are placed under mechanical stress. They are distinguished from other types of speakers by their small size.

How do piezoelectric miniature speakers work?

Piezoelectric miniature speakers function via the piez...

Se afiseaza 1-13 din 13 produse

Filtru

Filtreaza

Filtru

Filtreaza

Sonitron Piezoelectric Miniature Speaker, 100 dB 500 Hz, 66 nF 8 kHz, 5.8 mm Lead Length 60 V Pk-Pk 9.7 mm 33.5 mm 33.5
Nr. stoc RS294-5668ProducatorSonitronCod de producatorSCS-32-P10

€ 10,14

€ 10,14 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
66nF
60V Pk-Pk
100dB
Pin
-40°C
85°C
8kHz
500Hz
33.5 mm
9.7mm
RoHS
33.5mm
-
Sonitron Piezoelectric Miniature Speaker, 83 dB 300 Hz, 480 nF 20 kHz, 5 V 25 V 2 mm 55 mm 65 mm
Nr. stoc RS786-8929ProducatorSonitronCod de producatorSPS-6555-03-C1

€ 21,10

€ 21,10 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
480nF
25V
83dB
Glue, Silicone
-20°C
60°C
20kHz
300Hz
55 mm
2mm
RoHS
65mm
5V
Sonitron Piezoelectric Miniature Speaker, 85 dB 700 Hz, 70 nF 20 kHz, 1 V Pk-Pk 24 V Pk-Pk 1 mm 20 mm
Nr. stoc RS805-5225ProducatorSonitronCod de producatorSPS-2220-03

€ 14,76

€ 14,76 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
70nF
24V Pk-Pk
85dB
Solder Pads
-20°C
60°C
20kHz
700Hz
-
1mm
RoHS
20mm
1V Pk-Pk
Sonitron Piezoelectric Miniature Speaker, 88 dB 700 Hz, 20 nF 8 kHz, 5.8 mm Lead Length, 5 V Pk-Pk 30 V Pk-Pk 9.7 mm
Nr. stoc RS294-5630ProducatorSonitronCod de producatorSCS-17-P10

€ 7,45

€ 7,45 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
20nF
30V Pk-Pk
88dB
Pin
-20°C
60°C
8kHz
700Hz
18.6 mm
9.7mm
RoHS
18.6mm
5V Pk-Pk
Sonitron Piezoelectric Miniature Speaker, 90 dB 450 Hz, 880 nF 20 kHz 60 V 4.5 mm 41 mm 43.5 mm
Nr. stoc RS786-8935ProducatorSonitronCod de producatorSPS-41-T00

€ 19,36

€ 19,36 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
880nF
60V
90dB
Adhesive Tape, Solder Pads
-20°C
60°C
20kHz
450Hz
41 mm
4.5mm
RoHS
43.5mm
-
Sonitron Piezoelectric Miniature Speaker, 84 dB 200 Hz, 580 nF 20 kHz, 5 V 25 V 2 mm 70 mm 87 mm
Nr. stoc RS786-8923ProducatorSonitronCod de producatorSPS-8770-03-C1

€ 26,18

€ 26,18 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
580nF
25V
84dB
Silicone, Glue
-20°C
60°C
20kHz
200Hz
70 mm
2mm
RoHS
87mm
5V
Sonitron Piezoelectric Miniature Speaker, 83 dB 400 Hz, 225 nF 20 kHz, 5 V 25 V 2 mm 46.3 mm 50 mm
Nr. stoc RS786-8926ProducatorSonitronCod de producatorSPS-4640-03-C1

€ 15,75

€ 15,75 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
225nF
25V
83dB
Silicone, Glue
-20°C
60°C
20kHz
400Hz
46.3 mm
2mm
RoHS
50mm
5V
Sonitron Piezoelectric Miniature Speaker, 93 dB 300 Hz, 960 nF 20 kHz 60 V Pk-Pk 4.5 mm 53 mm 61.2 mm
Nr. stoc RS786-8939ProducatorSonitronCod de producatorSPS-53-T00

€ 24,19

€ 24,19 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
960nF
60V Pk-Pk
93dB
Adhesive Tape
-20°C
60°C
20kHz
300Hz
53 mm
4.5mm
RoHS
61.2mm
-
Sonitron Piezoelectric Miniature Speaker, 80 dB 500 Hz, 66 nF 8 kHz, 5 V Pk-Pk 30 V Pk-Pk 9.7 mm
Nr. stoc RS805-5294ProducatorSonitronCod de producatorSCS-32-S SP02 FP

€ 16,48

€ 16,48 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
66nF
30V Pk-Pk
80dB
Solder Pads, Pin
-40°C
85°C
8kHz
500Hz
-
9.7mm
RoHS
-
5V Pk-Pk
Sonitron Piezo Speakers 500 MHz, 66 nF 8000 Hz, 5 V 30 V 33.5 mm 33.5 mm 33.5 mm
Nr. stoc RS425-003ProducatorSonitronCod de producatorSCS-32 CON SP02

€ 17,56

€ 17,56 Buc. (fara TVA)

Adauga in cos
Piezo Speakers
66nF
30V
-
WAGO 2060 Terminal Block, Surface Mount Version, Heavy Duty Wire, Pin Version
-40°C
85°C
8000Hz
500MHz
33.5 mm
33.5mm
UL94 V0, UL94 HB
33.5mm
5V
Sonitron Piezoelectric Miniature Speaker, 1160 nF 20 kHz 60 V Pk-Pk
Nr. stoc RS786-8948ProducatorSonitronCod de producatorSPS-68-T00

€ 38,22

€ 38,22 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
1160nF
60V Pk-Pk
-
Adhesive Tape, Solder Pads
-20°C
60°C
20kHz
-
-
-
RoHS
-
-
Sonitron Piezoelectric Miniature Speaker, 81 dB 700 Hz, 220 nF 20 kHz, 5 V 25 V 2 mm 39 mm 43.5 mm
Nr. stoc RS786-8917ProducatorSonitronCod de producatorSPS-3530-03-C1

€ 15,23

€ 15,23 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
220nF
25V
81dB
Solder Pads
-20°C
60°C
20kHz
700Hz
39 mm
2mm
RoHS
43.5mm
5V
Sonitron Piezoelectric Miniature Speaker, 86 dB 1 kHz, 480 nF 20 kHz 60 V 4.5 mm 29 mm 32 mm
Nr. stoc RS786-8932ProducatorSonitronCod de producatorSPS-29-T00

€ 17,21

€ 17,21 Buc. (fara TVA)

Adauga in cos
Piezoelectric Miniature Speaker
480nF
60V
86dB
Adhesive Tape
-20°C
60°C
20kHz
1kHz
29 mm
4.5mm
RoHS
32mm
-