Acumulatori 9V
The nine volt battery is a commonly available battery that is often used for smoke detectors. Identified by its rectangle shape, the 9 volt battery has a snap in connector, which can be convenient for linking several nine-volt batteries in a series, if necessary.
Although there is a common size for 9-volt batteries, there are size variations available, such as PP3 and PP9, allowing for hi...
Se afiseaza 1-4 din 4 produse
Gp Batteries
GP Batteries
9V Rechargeable Battery
NiMH
210mAh
Iec61951-2 (2017)
Flat Contact
-20°C
50°C
IEC61951-2(2017)
42.5g
48.5mm
26.5 mm