Rezultate cautare: 32 produse in 4 categorii

Produse

Relee de control (25)

Marca

All Products

Vedeti 1 - 20 din 32 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Sorteaza dupa
Relevancy
  • Relevancy
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
Phoenix Contact Standard Din Rail Terminal, UKN Series
  • Hazardous Area Certification ATEX
  • Marca Phoenix Contact
  • Minimum Operating Temperature -40°C
  • Maximum Operating Temperature +80°C
  • Series UKN
Produse similare... Terminal sina DIN fara sigurante fuzibile
Phoenix Contact Signal Duplicator Signal Conditioner, ATEX, 0 → 12 V, 0 → 24 mA Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Signal Duplicator
  • Number of Channels 1
  • Output Range 0 → 10.5 V, 0 → 21 mA
  • Standards Met cUL, cULus, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
Phoenix Contact Limit Value Switch Signal Conditioner, ATEX, 0 → 4000 Ω Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Limit Value Switch
  • Number of Channels 1
  • Output Range 100 mA → 6 A, 240 (UL) V dc, 250 V ac
  • Standards Met CE Compliant, EN 61000-6-4, GL, IEC 61010-1, UL 508
Produse similare... Conditionare semnal
Phoenix Contact Limit Value Switch Signal Conditioner, ATEX, 0 → 4000 Ω Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Limit Value Switch
  • Number of Channels 1
  • Output Range 100 mA → 6 A, 240 (UL) V dc, 250 V ac
  • Standards Met CE Compliant, EN 61000-6-4, GL, IEC 61010-1, UL 508
Produse similare... Conditionare semnal
Phoenix Contact Mini Analogue Pro System Cabling Adapter Signal Conditioner, ATEX, 4 A, 30 V Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Mini Analogue Pro System Cabling Adapter
  • Number of Channels 1
  • Standards Met CE Compliant, GL, UL 61010
  • Output Type Analogue
Produse similare... Conditionare semnal
Phoenix Contact Isolation Amplifier Signal Conditioner, ATEX,
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Isolation Amplifier
  • Number of Channels 1
  • Sensor Compatibility Proximity Sensor
  • Output Type Transistor
Produse similare... Conditionare semnal
Phoenix Contact Signal Duplicator Signal Conditioner, ATEX, 0 → 12 V, 0 → 24 mA Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Signal Duplicator
  • Number of Channels 1
  • Output Range 0 → 10.5 V, 0 → 21 mA
  • Standards Met cUL, cULus, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
Phoenix Contact Thermocouple Signal Conditioner, ATEX, -250 → 2500 °C Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Thermocouple
  • Number of Channels 1
  • Output Range 0 → 21 mA, 10 → 10.5 V
  • Output Type Current, Voltage
Produse similare... Conditionare semnal
Phoenix Contact Loop-Powered Isolator Signal Conditioner, ATEX,
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Loop-Powered Isolator
  • Number of Channels 1
  • Output Range 4 → 20 mA
  • Standards Met cUL, cULus, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
  • € 3,24
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Phoenix Contact Non-Fused Terminal Block, 6 Way/Pole, Screw Down Terminals, 24 → 12 AWG, Nylon, 275 V
  • Hazardous Area Certification ATEX
  • Voltage Rating 275 V
  • Marca Phoenix Contact
  • Termination Method Screw Down
  • Culoare Grey
Produse similare... Blocuri terminale fara sigurante fuzibile
  • € 2,31
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Phoenix Contact Non-Fused Terminal Block, 4 Way/Pole, Screw Down Terminals, 24 → 12 AWG, Nylon, 275 V
  • Hazardous Area Certification ATEX
  • Voltage Rating 275 V
  • Marca Phoenix Contact
  • Termination Method Screw Down
  • Culoare Grey
Produse similare... Blocuri terminale fara sigurante fuzibile
Phoenix Contact Loop-Powered Isolator Signal Conditioner, ATEX, 0 → 20 mA, 4 → 20 mA Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Loop-Powered Isolator
  • Number of Channels 1
  • Output Range 0 → 20 mA, 4 → 20 mA
  • Standards Met cUL, cULus, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
Phoenix Contact MACX MCR, Current to Current Isolator, ATEX, 0 → 20 mA, 4 → 20 mA Input
  • Operating Temperature Range -40 → +85 °C
  • Signal Conditioner Type Current to Current
  • Number of Channels 1
  • Output Range 0 → 20 mA, 4 → 20 mA
  • Sensor Compatibility Transducer
Produse similare... Conditionare semnal
Phoenix Contact Loop-Powered Isolator Signal Conditioner, ATEX, 0 → 20 mA, 4 → 20 mA Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Loop-Powered Isolator
  • Number of Channels 1
  • Output Range 0 → 20 mA, 4 → 20 mA
  • Standards Met cUL, cULus, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
Phoenix Contact Limit Value Switch Signal Conditioner, ATEX, 0 → 4000 Ω Input, 70 mA, 100 mA Output
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Limit Value Switch
  • Number of Channels 1
  • Output Range 70 mA, 100 mA
  • Standards Met CE Compliant, EN 61000-6-4, GL, IEC 61010-1, UL 508
Produse similare... Conditionare semnal
Phoenix Contact Limit Value Switch Signal Conditioner, ATEX, 0 → 4000 Ω Input, 70 mA, 100 mA Output
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Limit Value Switch
  • Number of Channels 1
  • Output Range 70 mA, 100 mA
  • Standards Met CE Compliant, EN 61000-6-4, GL, IEC 61010-1, UL 508
Produse similare... Conditionare semnal
Phoenix Contact Loop-Powered Isolator Signal Conditioner, ATEX, 0 → 20 mA, 4 → 20 mA Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Loop-Powered Isolator
  • Number of Channels 2
  • Output Range 0 → 20 mA, 4 → 20 mA
  • Standards Met cUL, cULus, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
Phoenix Contact Constant Voltage/Current Source Signal Conditioner, ATEX, 9.6 → 30 V dc Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Constant Voltage/Current Source
  • Number of Channels 1
  • Output Range 1.25 → 10 V dc, 2.5 → 20 mA
  • Standards Met CE Compliant, cUL, cULus, EN 61000-6-4, GL, IEC 61010-1, UL, UL 508
Produse similare... Conditionare semnal
Phoenix Contact Loop-Powered Isolator Signal Conditioner, ATEX, 0 → 20 mA, 4 → 20 mA Input
  • Operating Temperature Range -40 → +70 °C
  • Signal Conditioner Type Loop-Powered Isolator
  • Number of Channels 2
  • Output Range 0 → 20 mA, 4 → 20 mA
  • Standards Met cUL, cULus, EN 61000-6-4, IEC 61010-1, UL
Produse similare... Conditionare semnal
Phoenix Contact MACX MCR, Isolation Amplifier Isolation Amplifier, ATEX, IECEx, Maximum of 8 V dc Input
  • Operating Temperature Range -20 → +60 °C
  • Signal Conditioner Type Isolation Amplifier
  • Number of Channels 1
  • Output Range Maximum of 10 mA, Maximum of 9.6 V
  • Standards Met EN 60079-11, EN 61000-6-2, EN 61000-6-4, EN 61010-1, EN 61326, IEC 61508 to SIL 3, UL 61010
Produse similare... Conditionare semnal
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
Vedeti 1 - 20 din 32 rezultate