Invertoare

Vedeti 1 - 20 din 65 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Power Rating Phase Supply Voltage For Use With Current Rating IP Rating Output Frequency Control Panel Filter Included Field Bus Communication Type Overall Length Overall Width Overall Depth Ambient Temperature Function Mounting Type Series Drive Type Special Features Standards Met
Parker AC10 Inverter Drive 0.75 kW with EMC Filter, 220 V, 1-Phase In, 11.4 A, 0.5 → 650Hz Out, RS485 ModBus Parker 0.75 kW 1 220 V - 11.4 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 80mm 135mm 138mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 1.5 kW with EMC Filter, 220 V, 1-Phase In, 16.8 A, 0.5 → 650Hz Out, RS485 ModBus Parker 1.5 kW 1 220 V - 16.8 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 106mm 150mm 180mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 0.55 kW with EMC Filter, 220 V, 1-Phase In, 8.9 A, 0.5 → 650Hz Out, RS485 ModBus Parker 0.55 kW 1 220 V - 8.9 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 80mm 135mm 138mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 2.2 kW with EMC Filter, 400 V, 3-Phase In, 9.6 A, 0.5 → 650Hz Out, RS485 ModBus Parker 2.2 kW 3 400 V - 9.6 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 106mm 150mm 180mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 3 kW with EMC Filter, 400 V, 3-Phase In, 11.6 A, 0.5 → 650Hz Out, RS485 ModBus, IP20 Parker 3 kW 3 400 V - 11.6 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 138mm 152mm 235mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 0.55 kW with EMC Filter, 400 V, 3-Phase In, 3.6 A, 0.5 → 650Hz Out, RS485 ModBus Parker 0.55 kW 3 400 V - 3.6 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 80mm 135mm 138mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 4 kW with EMC Filter, 400 V, 3-Phase In, 13.6 A, 0.5 → 650Hz Out, RS485 ModBus, IP20 Parker 4 kW 3 400 V - 13.6 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 138mm 152mm 235mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 0.75 kW with EMC Filter, 400 V ac, 3-Phase In, 4.1 A, 0.5 → 590Hz Out Parker 0.75 kW 3 400 V ac 0.75 kW AC Motor 4.1 A IP66 0.5 → 590Hz Yes Yes RS-232, RS485 ModBus 200mm 412mm 198mm -10 → +40°C Motor Control Panel Mount AC10 Vector Control Modbus Communications IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007
Parker AC10 Inverter Drive 0.75 kW with EMC Filter, 400 V, 3-Phase In, 4.1 A, 0.5 → 650Hz Out, RS485 ModBus Parker 0.75 kW 3 400 V - 4.1 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 106mm 150mm 180mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 7.5 kW with EMC Filter, 400 V, 3-Phase In, 22.1 A, 0.5 → 650Hz Out, RS485 ModBus Parker 7.5 kW 3 400 V - 22.1 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 156mm 170mm 265mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 18.5 kW with EMC Filter, 480 V, 3-Phase In, 0.5 → 650Hz Out, RS485/Modbus RTU, IP20 Parker 18.5 kW 3 480 V - - IP20 0.5 → 650Hz Yes Yes RS485/Modbus RTU 205mm 196mm 340mm 0 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 7.5 kW with EMC Filter, 400 V ac, 3-Phase In, 22.1 A, 0.5 → 590Hz Out Parker 7.5 kW 3 400 V ac 7.5 kW AC Motor 22.1 A IP66 0.5 → 590Hz Yes Yes RS-232, RS485 ModBus 242mm 418mm 198mm -10 → +40°C Motor Control Panel Mount AC10 Vector Control Modbus Communications IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007
Parker AC650 Inverter Drive 7.5 kW with EMC Filter, 380 → 460 V ac, 3-Phase In, 16 A, 240Hz Out, IP54
  • Nr. Stoc RS 477-5540
  • Marca Parker
  • Cod Producator 650-43216030-BF1P00-A2
Parker 7.5 kW 3 380 → 460 V ac - 16 A IP54 240Hz Yes Yes - 242mm 96mm 200mm 0 → +40°C - - AC650 - - -
Parker AC10 Inverter Drive 0.37 kW with EMC Filter, 220 V, 1-Phase In, 6.1 A, 0.5 → 650Hz Out, RS485 ModBus Parker 0.37 kW 1 220 V - 6.1 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 80mm 135mm 138mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 0.37 kW with EMC Filter, 400 V, 3-Phase In, 2.2 A, 0.5 → 650Hz Out, RS485 ModBus Parker 0.37 kW 3 400 V - 2.2 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 80mm 135mm 138mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 1.5 kW with EMC Filter, 400 V ac, 3-Phase In, 6.9 A, 0.5 → 590Hz Out Parker 1.5 kW 3 400 V ac 1.5 kW AC Motor 6.9 A IP66 0.5 → 590Hz Yes Yes RS-232, RS485 ModBus 200mm 412mm 198mm -10 → +40°C Motor Control Panel Mount AC10 Vector Control Modbus Communications IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007
Parker AC10 Inverter Drive 1.5 kW with EMC Filter, 400 V, 3-Phase In, 6.9 A, 0.5 → 650Hz Out, RS485 ModBus Parker 1.5 kW 3 400 V - 6.9 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 106mm 150mm 180mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 11 kW with EMC Filter, 400 V ac, 3-Phase In, 30.9 A, 0.5 → 590Hz Out Parker 11 kW 3 400 V ac 11 kW AC Motor 30.9 A IP66 0.5 → 590Hz Yes Yes RS-232, RS485 ModBus 242mm 471mm 242mm -10 → +40°C Motor Control Panel Mount AC10 Vector Control Modbus Communications IEC/EN 61800-3:2004, IEC/EN 61800-5-1:2007
Parker AC10 Inverter Drive 11 kW with EMC Filter, 400 V, 3-Phase In, 30.9 A, 0.5 → 650Hz Out, RS485 ModBus Parker 11 kW 3 400 V - 30.9 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 156mm 170mm 265mm -10 → +40°C - - AC10 - - -
Parker AC10 Inverter Drive 15 kW with EMC Filter, 400 V, 3-Phase In, 52 A, 0.5 → 650Hz Out, RS485 ModBus, IP20 Parker 15 kW 3 400 V - 52 A IP20 0.5 → 650Hz Yes Yes RS485 Modbus 205mm 196mm 340mm -10 → +40°C - - AC10 - - -
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
Vedeti 1 - 20 din 65 rezultate