Senzori de proximitate inductivi

Vedeti 1 - 20 din 2161 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Body Style Recent introdus Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum ac Voltage Maximum dc Voltage Mounting Type Width IP Rating Switching Current Housing Material Depth Shielding Standards Met Switching Frequency Dimensions Maximum Operating Temperature Minimum Operating Temperature
BALLUFF IO-Link Inductive Sensor 0 → 14 mm Detection Range, Block 35mm length, 18 → 30 V dc, IP67 BALLUFF Block Produs nou - - 0 → 14 mm Pre-Wired 18 → 30 V dc 35mm - 30V Cable 35mm IP67 20 mA Polyamide 31mm Total BWN PR 44, CE, IEC 60529, IEC 60947-5-2, IEC 60947-5-7 - 35 x 35 x 31 mm +70°C -25°C
BALLUFF IO-Link Inductive Sensor 0 → 40 mm Detection Range, Block 70mm length, 24 → 30 V dc, IP67 BALLUFF Block Produs nou M12 x 1 - 0 → 40 mm 4-Pin M12 Connector 24 → 30 V dc 70mm - 30V Cable 30mm IP67 20 mA Polyamide 31mm Total CE, IEC 60529 - 70 x 30 x 31 mm +85°C -25°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 2 (Sn) mm Detection Range, Cylindrical 60mm length
  • Nr. Stoc RS 134-7819
  • Marca Sick
  • Cod Producator IMC08-02BPPVC0SA00
Sick Cylindrical Produs nou M8 x 1 PNP-NO/NC 0 → 2 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 60mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 1000 Hz - +75°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 8 (Sn) mm Detection Range, Cylindrical 65mm length
  • Nr. Stoc RS 134-7822
  • Marca Sick
  • Cod Producator IMC12-08NPPVC0SA00
Sick Cylindrical Produs nou M12 x 1 PNP-NO/NC 0 → 8 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 1000 Hz - +75°C -40°C
Sick IO-Link PNP Inductive Sensor 3.24 (Sa) mm, 4 (Sn) mm Detection Range, Cylindrical 65mm length, 10 → 30 V dc
  • Nr. Stoc RS 134-7807
  • Marca Sick
  • Cod Producator IMB12-04BPPVC0S
Sick Cylindrical Produs nou M12 x 1 PNP 3.24 (Sa) mm, 4 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 2000 Hz - +100°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 4 (Sn) mm Detection Range, Cylindrical 65mm length
  • Nr. Stoc RS 134-7821
  • Marca Sick
  • Cod Producator IMC12-04BPPVC0SA00
Sick Cylindrical Produs nou M12 x 1 PNP-NO/NC 0 → 4 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 1000 Hz - +75°C -40°C
Sick IO-Link PNP Inductive Sensor 12.15 (Sa) mm, 15 (Sn) mm Detection Range, Cylindrical 50.2mm length
  • Nr. Stoc RS 134-7815
  • Marca Sick
  • Cod Producator IMB30-15BPPVC0K
Sick Cylindrical Produs nou M30 x 1.5 PNP 12.15 (Sa) mm, 15 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 50.2mm - 30V dc Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 500 Hz - +100°C -40°C
Sick IO-Link PNP Inductive Sensor 12.15 (Sa) mm, 15 (Sn) mm Detection Range, Cylindrical 70.2mm length
  • Nr. Stoc RS 134-7817
  • Marca Sick
  • Cod Producator IMB30-15BPPVC0S
Sick Cylindrical Produs nou M30 x 1.5 PNP 12.15 (Sa) mm, 15 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 70.2mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 500 Hz - +100°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 20 (Sn) mm Detection Range, Cylindrical 70.2mm length
  • Nr. Stoc RS 134-7826
  • Marca Sick
  • Cod Producator IMC30-20NPPVC0SA00
Sick Cylindrical Produs nou M30 x 1.5 PNP-NO/NC 0 → 20 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 70.2mm - 30V dc Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 200 Hz - +75°C -40°C
Sick IO-Link PNP Inductive Sensor 6.48 (Sa) mm, 8 (Sn) mm Detection Range, Cylindrical 65mm length, 10 → 30 V dc
  • Nr. Stoc RS 134-7810
  • Marca Sick
  • Cod Producator IMB18-08BPPVC0S
Sick Cylindrical Produs nou M18 x 1 PNP 6.48 (Sa) mm, 8 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V dc Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 1000 Hz - +100°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 8 (Sn) mm Detection Range, Cylindrical 65mm length
  • Nr. Stoc RS 134-7823
  • Marca Sick
  • Cod Producator IMC18-08BPPVC0SA00
Sick Cylindrical Produs nou M18 x 1 PNP-NO/NC 0 → 8 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 250 Hz - +75°C -40°C
Sick IO-Link PNP Inductive Sensor 1.62 (Sa) mm, 2 (Sn) mm Detection Range, Cylindrical 60mm length, 10 → 30 V dc
  • Nr. Stoc RS 134-7804
  • Marca Sick
  • Cod Producator IMB08-02BPPVC0S
Sick Cylindrical Produs nou M8 x 1 PNP 1.62 (Sa) mm, 2 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 60mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 4000 Hz - +100°C -40°C
Sick IO-Link PNP Inductive Sensor 12 (Sn) mm, 9.72 (Sa) mm Detection Range, Cylindrical 65mm length
  • Nr. Stoc RS 134-7812
  • Marca Sick
  • Cod Producator IMB18-12NPPVC0S
Sick Cylindrical Produs nou M18 x 1 PNP 12 (Sn) mm, 9.72 (Sa) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 1000 Hz - +100°C -40°C
Sick IO-Link PNP Inductive Sensor 16.2 (Sa) mm, 20 (Sn) mm Detection Range, Cylindrical 50.2mm length
  • Nr. Stoc RS 134-7818
  • Marca Sick
  • Cod Producator IMB30-20NPPVC0K
Sick Cylindrical Produs nou M30 x 1.5 PNP 16.2 (Sa) mm, 20 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 50.2mm - 30V Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 500 Hz - +100°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 12 (Sn) mm Detection Range, Cylindrical 65mm length
  • Nr. Stoc RS 134-7824
  • Marca Sick
  • Cod Producator IMC18-12NPPVC0SA00
Sick Cylindrical Produs nou M18 x 1 PNP-NO/NC 0 → 12 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 65mm - 30V Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 250 Hz - +75°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 15 (Sn) mm Detection Range, Cylindrical 70.2mm length
  • Nr. Stoc RS 134-7825
  • Marca Sick
  • Cod Producator IMC30-15BPPVC0SA00
Sick Cylindrical Produs nou M30 x 1.5 PNP-NO/NC 0 → 15 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 70.2mm - 30V Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 200 Hz - +75°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 3 (Sn) mm Detection Range, Rectangular 10.3mm length
  • Nr. Stoc RS 134-7827
  • Marca Sick
  • Cod Producator IQC10-03BPPKQ8SA00
Sick Rectangular Produs nou - PNP-NO/NC 0 → 3 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 10.3mm - 30V Flush 16mm IP68, IP69K 200 mA Stainless Steel 28mm Total CE, cULus, EN 60529, EN 60947-5-2 1000 Hz 10.3 x 16 x 28 mm +75°C -40°C
Sick IO-Link PNP-NO/NC Inductive Sensor 0 → 4 (Sn) mm Detection Range, Rectangular 12mm length
  • Nr. Stoc RS 134-7828
  • Marca Sick
  • Cod Producator IQC12-04BPPKQ8SA00
Sick Rectangular Produs nou - PNP-NO/NC 0 → 4 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 12mm - 30V Flush 26mm IP68, IP69K 200 mA Stainless Steel 40mm Total CE, cULus, EN 60529, EN 60947-5-2 1000 Hz 12 x 26 x 40 mm +75°C -40°C
Sick IO-Link PNP Inductive Sensor 12 (Sn) mm, 9.72 (Sa) mm Detection Range, Cylindrical 45mm length
  • Nr. Stoc RS 134-7814
  • Marca Sick
  • Cod Producator IMB18-12NPPVC0K
Sick Cylindrical Produs nou M18 x 1 PNP 12 (Sn) mm, 9.72 (Sa) mm 4-Pin M12 Male Connector 10 → 30 V dc 45mm - 30V Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 1000 Hz - +100°C -40°C
Sick IO-Link PNP Inductive Sensor 16.2 (Sa) mm, 20 (Sn) mm Detection Range, Cylindrical 70.2mm length
  • Nr. Stoc RS 134-7816
  • Marca Sick
  • Cod Producator IMB30-20NPPVC0S
Sick Cylindrical Produs nou M30 x 1.5 PNP 16.2 (Sa) mm, 20 (Sn) mm 4-Pin M12 Male Connector 10 → 30 V dc 70.2mm - 30V Non Flush - IP68, IP69K 200 mA Stainless Steel - Unshielded CE, cULus, EN 60529, EN 60947-5-2 500 Hz - +100°C -40°C
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
Vedeti 1 - 20 din 2161 rezultate