Rezultate cautare: 16473 produse in 98 categorii

Produse

Comutatoare industriale (407)

Cabluri electrice de putere si industriale (306)

Optocuploare, Fotodetectore & Fotointrerupatoare (96)

Kituri de dezvoltare pentru semiconductoare (94)

Alarme de securitate, detectoare & Accesorii (34)

Circuite integrate de management energetic (27)

Instrumentatie si comutatoare hidraulice (21)

Display & Monitoare industriale (16)

Adaptoare pneumatice, Fitinguri & Cuplaje (5)

Contoare & Accesorii (2)

Relee de uz general (2)

Comutatoare tactile & Accesorii (2)

Protectie circuit & Disjunctoare (1)

PLC-uri, HMI-uri & Achizitie de date (1)

Relee cu semiconductoare si accesorii (1)

Marca

All Products

Vedeti 1 - 20 din 16473 rezultate
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
Sick Capacitive sensor 3 → 16 mm length 74mm PNP supply voltage 10 → 36 V dc IP68, IP69K
  • Thread Size M30 x 1.5
  • Standards Met CE, CSA, cULus, EcoLab
  • Width 30 (Dia.)mm
  • Mounting Style Flush
  • Output Type PNP
Produse similare... Senzori de proximitate capacitivi
  • Nr. Stoc RS 127-8120
  • Marca Sick
  • Cod Producator CM30-16BPP-EC1
ifm electronic Retro-reflective Photoelectric Sensor 20 → 1800 mm Detection Range PNP IO-Link IP65, IP67
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Output Type PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Through Beam (Receiver) Photoelectric Sensor <3 m Detection Range PNP IO-Link IP65, IP67 Block Style
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Output Type PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Diffuse Photoelectric Sensor 1 → 30 mm Detection Range PNP IO-Link IP65, IP67 Block Style O8H206
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Output Type PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Through Beam (Receiver) Photoelectric Sensor <3 m Detection Range PNP IO-Link IP65, IP67 Block Style
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Output Type PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Diffuse Photoelectric Sensor 1 → 30 mm Detection Range PNP IO-Link IP65, IP67 Block Style O8H208
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Output Type PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Retro-reflective Photoelectric Sensor 0.05 → 5 m Detection Range Analogue, PNP
  • Optical Technology LED
  • Standards Met CE, cULus, EAC, EN 60947-5-2, IEC 61131-9 CDV, UL E010
  • Output Type Analogue, PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Diffuse Photoelectric Sensor 2 → 200 mm Detection Range Analogue, PNP COM2, IO-Link, SDCI, SIO
  • Optical Technology LED
  • Standards Met CE, cULus, EAC, EN 60947-5-2, IEC 61131-9 CDV, UL E010
  • Output Type Analogue, PNP
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
Produse similare... Senzori fotoelectrici
ifm electronic Through Beam (Emitter) Photoelectric Sensor <3 m Detection Range IP65, IP67 Block Style O8S202
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
  • Maximum Operating Temperature +60°C
Produse similare... Senzori fotoelectrici
  • € 165,37
  • 1 Bag of 1000
  • Verificare stoc
  • Compara
Microchip MCP9701-E/TO, Voltage Temperature Sensor -10 → +125 °C ±2°C Analogue TO-92, 3-Pin
  • Maximum Operating Temperature +125 °C
  • Accuracy ±2°C
  • Length 4.71mm
  • Minimum Operating Supply Voltage 3.1 V
  • Marca Microchip
Produse similare... Senzori de temperatura si umiditate
  • € 0,85
  • Each (In a Tube of 60)
  • Verificare stoc
  • Compara
Microchip TC622VPA, Temperature Sensor -40 → +125 °C ±5°C Serial PDIP, 8-Pin
  • Maximum Operating Temperature +125 °C
  • Accuracy ±5°C
  • Length 10.16mm
  • Minimum Operating Supply Voltage 2.7 V
  • Marca Microchip
Produse similare... Senzori de temperatura si umiditate
  • € 1.488,27
  • 1 Reel of 3000
  • Verificare stoc
  • Compara
Microchip TC6501P095VCTTR, Temperature Sensor Switch -55 → +135 °C ±0.5°C SOT-23, 5-Pin
  • Maximum Operating Temperature +135 °C
  • Accuracy ±0.5°C
  • Length 2.95mm
  • Minimum Operating Supply Voltage 2.7 V
  • Marca Microchip
Produse similare... Senzori de temperatura si umiditate
ifm electronic Through Beam (Emitter) Photoelectric Sensor <3 m Detection Range IP65, IP67 Block Style O8S201
  • Optical Technology Red Light
  • Standards Met CE, EN 60947-5-2
  • Marca ifm electronic
  • Minimum Operating Temperature -25°C
  • Maximum Operating Temperature +60°C
Produse similare... Senzori fotoelectrici
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 0.37 → 3.75 mm Detection Range, Barrel
  • Thread Size M12 x 1
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Output Type PNP/NPN-NO/NC
  • Marca ifm electronic
  • Minimum Operating Temperature -40°C
Produse similare... Senzori de proximitate inductivi
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 0.5 → 30 mm length 92.5mm PNP-NO
  • Thread Size M18 x 1
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Mounting Style Non-Flush Mount
  • Output Type PNP-NO
  • Marca ifm electronic
Produse similare... Senzori de proximitate capacitivi
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 10 mm length 92.5mm PNP-NO supply voltage 10 → 30 V dc
  • Thread Size M18 x 1
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Mounting Style Quasi-Flush Mount
  • Output Type PNP-NO
  • Marca ifm electronic
Produse similare... Senzori de proximitate capacitivi
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 0.5 → 24 mm length 92mm PNP-NO
  • Thread Size M30 x 1.5
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Mounting Style Quasi-Flush Mount
  • Output Type PNP-NO
  • Marca ifm electronic
Produse similare... Senzori de proximitate capacitivi
ifm electronic IO-Link, SDCI, SIO Capacitive sensor 0.5 → 40 mm length 92mm PNP-NO
  • Thread Size M30 x 1.5
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Mounting Style Non-Flush Mount
  • Output Type PNP-NO
  • Marca ifm electronic
Produse similare... Senzori de proximitate capacitivi
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 0.75 → 7.5 mm Detection Range, Barrel
  • Thread Size M18 x 1
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Output Type PNP/NPN-NO/NC
  • Marca ifm electronic
  • Minimum Operating Temperature -40°C
Produse similare... Senzori de proximitate inductivi
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 1.3 → 13 mm Detection Range, Barrel 65mm length
  • Thread Size M30 x 1.5
  • Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
  • Output Type PNP/NPN-NO/NC
  • Marca ifm electronic
  • Minimum Operating Temperature -40°C
Produse similare... Senzori de proximitate inductivi
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
Vedeti 1 - 20 din 16473 rezultate