Drivere LED-uri

Vedeti 1 - 5 din 5 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Current Rating Number of Outputs Output Voltage Rating Series Standards Met Primary Type
Recom RCOB-700, Constant Current LED Driver 31W 25 → 44V 700mA, RCOB Series Recom 25 → 44V Constant Current 700mA 31W - AC IP20 700mA 1 25 → 44 V dc @ 700 mA 198 → 264V ac RCOB CE, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, REACH, RoHS AC-DC
Recom RCOB-500, Constant Current LED Driver 22W 25 → 44V 500mA, RCOB Series Recom 25 → 44V Constant Current 500mA 22W - AC IP20 500mA 1 25 → 44 V dc @ 700 mA 198 → 264V ac RCOB CE, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, REACH, RoHS AC-DC
Recom RCOB-350, Constant Current LED Driver 15W 25 → 44V 350mA, RCOB Series Recom 25 → 44V Constant Current 350mA 15W - AC IP20 350mA 1 25 → 44 V dc @ 350 mA 198 → 264V ac RCOB CE, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, REACH, RoHS AC-DC
Recom RCOB-1050, Constant Current Dimmable LED Driver 46W 25 → 44V 1.05A, RCOB Series Recom 25 → 44V Constant Current 1.05A 46W 1-10 V AC IP20 1.05A 1 25 → 44 V dc @ 1050 mA 198 → 264V ac RCOB CE, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, REACH, RoHS AC-DC
Recom RCOB-1050A, Constant Current Dimmable LED Driver 46W 6 → 44V 1.05A, RCOB-A Series Recom 6 → 44V Constant Current 1.05A 46W 1-10 V AC IP20 1.05A 1 6 → 44 V dc @ 0 → 1050 mA 198 → 264V ac RCOB-A CE, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, EN-61547, ERP, REACH, RoHS AC-DC
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
Vedeti 1 - 5 din 5 rezultate