Garnituri de etansare cablu

Vedeti 1 - 20 din 297 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Thread Size Recent introdus Material Maximum Cable Diameter Minimum Cable Diameter Culoare IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Series Standards Met Locknut Included
Lapp M20 Stainless Steel, IP68, IP69 Cable Gland
  • € 45,27
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M20 Stainless Steel 13mm 7mm - IP68, IP69 -40°C +100°C - INOX SC CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified -
Lapp M25 Stainless Steel, IP68, IP69 Cable Gland
  • € 51,90
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M25 Stainless Steel 17mm 9mm - IP68, IP69 -40°C +100°C - INOX SC CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified -
Lapp M20 Nickel Plated Brass, IP68 Cable Gland With Locknut
  • € 4,72
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M20 Nickel Plated Brass 13mm 7mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant, Halogen Free MS-HF-M CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0 Yes
Lapp M32 Nickel Plated Brass, IP68 Cable Gland With Locknut
  • € 12,53
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M32 Nickel Plated Brass 21mm 11mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant, Halogen Free MS-HF-M CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0 Yes
Lapp M25 Nickel Plated Brass, IP68 Cable Gland With Locknut
  • € 8,38
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M25 Nickel Plated Brass 17mm 9mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant, Halogen Free MS-HF-M CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0 Yes
Lapp M25 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 10,43
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M25 x 1.5 Nickel Plated Brass 17mm 9mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M SC - -
Lapp M16 316 Stainless Steel, IP68, IP69 Cable Gland
  • € 44,90
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M16 316 Stainless Steel 10mm 6mm - IP68, IP69 -40°C +100°C - INOX SC CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified -
Lapp M16 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 7,15
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M16 x 1.5 Nickel Plated Brass 10mm 4.5mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M SC - -
Lapp M32 Stainless Steel, IP68, IP69 Cable Gland
  • € 70,21
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M32 Stainless Steel 21mm 11mm - IP68, IP69 -40°C +100°C - INOX SC CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified -
Lapp M32 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 21,48
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M32 x 1.5 Nickel Plated Brass 21mm 11mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M BRUSH - -
Lapp M12 Nickel Plated Brass, IP68 Cable Gland With Locknut
  • € 4,17
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M12 Nickel Plated Brass 7mm 3.5mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant, Halogen Free MS-HF-M CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0 Yes
Lapp M25 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 18,28
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M25 x 1.5 Nickel Plated Brass 17mm 9mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M BRUSH - -
Lapp M32 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 16,41
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M32 x 1.5 Nickel Plated Brass 21mm 11mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M SC - -
Lapp M50 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 105,81
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Lapp M50 x 1.5 Nickel Plated Brass 35mm 27mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M BRUSH - -
Lapp M63 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 132,44
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Lapp M63 x 1.5 Nickel Plated Brass 45mm 34mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M BRUSH - -
Lapp M40 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 66,55
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Lapp M40 x 1.5 Nickel Plated Brass 28mm 19mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M BRUSH - -
Lapp M12 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 5,81
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M12 x 1.5 Nickel Plated Brass 7mm 3.5mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M SC - -
Lapp M12 Stainless Steel, IP68, IP69 Cable Gland
  • € 46,25
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M12 Stainless Steel 7mm 4mm - IP68, IP69 -40°C +100°C - INOX SC CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified -
Lapp M16 Nickel Plated Brass, IP68 Cable Gland With Locknut
  • € 5,20
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M16 Nickel Plated Brass 10mm 4.5mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant, Halogen Free MS-HF-M CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0 Yes
Lapp M20 x 1.5 Nickel Plated Brass, IP68 Cable Gland
  • € 6,89
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Lapp M20 x 1.5 Nickel Plated Brass 13mm 7mm - IP68 -25 (Dynamic) °C, -40 (Static) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant MS-HF-M SC - -
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
Vedeti 1 - 20 din 297 rezultate