Multimetre digitale

Vedeti 1 - 9 din 9 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum Resistance Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Functions Measured Application Maximum Frequency Display Type Model Number p AC Current Measurement Resolution DC Current Measurement Resolution Resistance Measurement Resolution AC Voltage Measurement Resolution DC Voltage Measurement Resolution Temperature Measurement Resolution Capacitance Measurement Resolution Safety Category Level Best Resistance Measurement Accuracy Best Temperature Measurement Accuracy Best Capacitance Measurement Accuracy Width Battery Life Battery Type Height Best DC Voltage Accuracy Maximum Operating Temperature Minimum Operating Temperature Length Safety Category Voltage Dimensions Best DC Current Accuracy Best AC Current Accuracy Best AC Voltage Accuracy Weight Safety Category
Fluke 28EX Digital Multimeter, 10A ac 1000V ac Fluke Handheld 10A ac 10A dc - 50MΩ 1000V dc 1000V ac 9999µF +1090°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature Residential 200kHz LCD 28EX 0.01A ac 0.01A dc 10kΩ 1V ac 1V dc 0.1°C 1µF CAT IV ±1% + 3 Digits ±1% + 10 Digits ±1% + 2 Digits 100mm 400 h AAA 45.7mm ±0.1% + 1 Digit +50°C -15°C 213.3mm 600V 213.3 x 100 x 45.7mm ±0.2% + 4 Digits ±1% + 2 Digits ±2% + 20 Digits 567.8g CAT IV 600 V
Fluke 28EX Digital Multimeter, 10A ac 1000V ac with RSCAL Fluke Handheld 10A ac 10A dc RSCAL 50MΩ 1000V dc 1000V ac 9999µF +1090°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature Residential 200kHz LCD 28EX 0.01A ac 0.01A dc 10kΩ 1V ac 1V dc 0.1°C 1µF CAT IV ±1% + 3 Digits ±1% + 10 Digits ±1% + 2 Digits 100mm 400 h AAA 45.7mm ±0.1% + 1 Digit +50°C -15°C 213.3mm 600V 213.3 x 100 x 45.7mm ±0.2% + 4 Digits ±1% + 2 Digits ±2% + 20 Digits 567.8g CAT IV 600 V
Fluke 28EX Digital Multimeter, 10A ac 1000V ac with UKAS Fluke Handheld 10A ac 10A dc UKAS 50MΩ 1000V dc 1000V ac 9999µF +1090°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature Residential 200kHz LCD 28EX 0.01A ac 0.01A dc 10kΩ 1V ac 1V dc 0.1°C 1µF CAT IV ±1% + 3 Digits ±1% + 10 Digits ±1% + 2 Digits 100mm 400 h AAA 45.7mm ±0.1% + 1 Digit +50°C -15°C 213.3mm 600V 213.3 x 100 x 45.7mm ±0.2% + 4 Digits ±1% + 2 Digits ±2% + 20 Digits 567.8g CAT IV 600 V
Fluke 28 Digital Multimeter, 10A ac 1000V ac Fluke Handheld 10A ac 10A dc - 50MΩ 1000V dc 1000V ac 9999µF +1090°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Electrical 20kHz - 28 0.1µA ac 0.1µA dc 100mΩ 0.1mV ac 0.1mV dc 0.1°C 10pF CAT III, CAT IV ± 0.2% + 1 Digit ±1% + 1 °C ±1% + 2 Digits 100mm 800 h AA x 3 63.5mm ±0.05% + 1 Digit +55°C -15°C 198.1mm 600 V, 1000 V 198.1 x 100 x 63.5mm ±0.2% + 2 Digits ±1% + 2 Digits ±0.7% + 2 Digits 698.5g CAT III 1000 V, CAT IV 600 V
Fluke 28 Digital Multimeter, 10A ac 1000V ac with RSCAL Fluke Handheld 10A ac 10A dc RSCAL 50MΩ 1000V dc 1000V ac 9999µF +1090°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Electrical 20kHz - 28 0.1µA ac 0.1µA dc 100mΩ 0.1mV ac 0.1mV dc 0.1°C 10pF CAT III, CAT IV ± 0.2% + 1 Digit ±1% + 1 °C ±1% + 2 Digits 100mm 800 h AA x 3 63.5mm ±0.05% + 1 Digit +55°C -15°C 198.1mm 600 V, 1000 V 198.1 x 100 x 63.5mm ±0.2% + 2 Digits ±1% + 2 Digits ±0.7% + 2 Digits 698.5g CAT III 1000 V, CAT IV 600 V
Fluke 28 Digital Multimeter, 10A ac 1000V ac with UKAS Fluke Handheld 10A ac 10A dc UKAS 50MΩ 1000V dc 1000V ac 9999µF +1090°C AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Electrical 20kHz - 28 0.1µA ac 0.1µA dc 100mΩ 0.1mV ac 0.1mV dc 0.1°C 10pF CAT III, CAT IV ± 0.2% + 1 Digit ±1% + 1 °C ±1% + 2 Digits 100mm 800 h AA x 3 63.5mm ±0.05% + 1 Digit +55°C -15°C 198.1mm 600 V, 1000 V 198.1 x 100 x 63.5mm ±0.2% + 2 Digits ±1% + 2 Digits ±0.7% + 2 Digits 698.5g CAT III 1000 V, CAT IV 600 V
Fluke 27 Digital Multimeter, 10A ac 1000V ac Fluke Handheld 10A ac 10A dc - 50MΩ 1000V dc 1000V ac 9999µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance Electrical 20kHz - 27 0.1µA ac 0.1µA dc 100mΩ 0.1mV ac 0.1mV dc - 10pF CAT III, CAT IV ±0.05% + 1 Digit - ±1% + 2 Digits 100mm 800 h AA x 3 63.5mm ±0.1% + 1 Digit +55°C -15°C 198.1mm 600 V, 1000 V 198.1 x 100 x 63.5mm ±0.2% + 2 Digits ±1.5% + 2 Digits ±3% + 3 Digits 698.5g CAT III 1000 V, CAT IV 600 V
Fluke 27 Digital Multimeter, 10A ac 1000V ac with RSCAL Fluke Handheld 10A ac 10A dc RSCAL 50MΩ 1000V dc 1000V ac 9999µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance Electrical 20kHz - 27 0.1µA ac 0.1µA dc 100mΩ 0.1mV ac 0.1mV dc - 10pF CAT III, CAT IV ±0.05% + 1 Digit - ±1% + 2 Digits 100mm 800 h AA x 3 63.5mm ±0.1% + 1 Digit +55°C -15°C 198.1mm 600 V, 1000 V 198.1 x 100 x 63.5mm ±0.2% + 2 Digits ±1.5% + 2 Digits ±3% + 3 Digits 698.5g CAT III 1000 V, CAT IV 600 V
Fluke 27 Digital Multimeter, 10A ac 1000V ac with UKAS Fluke Handheld 10A ac 10A dc UKAS 50MΩ 1000V dc 1000V ac 9999µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance Electrical 20kHz - 27 0.1µA ac 0.1µA dc 100mΩ 0.1mV ac 0.1mV dc - 10pF CAT III, CAT IV ±0.05% + 1 Digit - ±1% + 2 Digits 100mm 800 h AA x 3 63.5mm ±0.1% + 1 Digit +55°C -15°C 198.1mm 600 V, 1000 V 198.1 x 100 x 63.5mm ±0.2% + 2 Digits ±1.5% + 2 Digits ±3% + 3 Digits 698.5g CAT III 1000 V, CAT IV 600 V
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
Vedeti 1 - 9 din 9 rezultate