Rezultate cautare: 5030 produse in 21 categorii

Produse

All Products

Vedeti 1 - 20 din 5030 rezultate
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
RS Pro Brushed DC Motor, 120 W, 24 V, 0.38 Nm, 3000 rpm, 7.93mm Shaft Diameter
  • Width 73 (Dia.)mm
  • DC Motor Type Brushed
  • Maximum Output Torque 0.38 Nm
  • Output Speed 3000 rpm
  • Marca RS Pro
Produse similare... Motoare DC
Crouzet DC Geared Motor, 24 → 240 V ac, 8 Nm, 600 rpm, 0.2 W
  • Standards Met CE, cULus
  • Width 47 (Dia.)mm
  • Maximum Output Torque 8 Nm
  • Output Speed 600 rpm
  • Marca Crouzet
Produse similare... Motoare de CC cu reductoare
Schneider Electric ALTIVAR 71 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 3 A
  • Field Bus Communication Type ModBus
  • Overall Width 130mm
  • Filter Included Yes
  • Current Rating 3 A
  • Ambient Temperature -10 → +50°C
Produse similare... Invertoare
Eaton DC1 Inverter Drive 18.5 kW with EMC Filter, 3-Phase In, 400 V ac, 39 A, CANOpen, ModBus RTU, IP20
  • Field Bus Communication Type CANOpen, ModBus RTU
  • Overall Width 211mm
  • Standards Met CE, cUL, EAC, RCM, UkrSEPRO, UL
  • Filter Included Yes
  • Current Rating 39 A
Produse similare... Invertoare
  • Nr. Stoc RS 134-8011
  • Marca Eaton
  • Cod Producator DC1-34039FB-A20CE1
Crouzet DC Geared Motor, 24 → 240 V ac, 0.5 Nm, 720 rpm, 3.5 W
  • Standards Met CE, cULus
  • Width 44.85mm
  • Maximum Output Torque 0.5 Nm
  • Gearhead Type Ovoid
  • Output Speed 720 rpm
Produse similare... Motoare de CC cu reductoare
FAN FOR ADXL SIZE 1 AND 2
  • Marca Lovato
  • Recent introdus Recently Introduced
Produse similare... Filtre EMI si accesorii
Portescap Brushed DC Motor, 3.5 W, 18 V dc, 6.9 mNm, 6300 rpm, 1.5mm Shaft Diameter
  • Width 22mm
  • Current Rating 3.5 mA
  • DC Motor Type Brushed
  • Maximum Output Torque 6.9 mNm
  • Output Speed 6300 rpm
Produse similare... Motoare DC
Crouzet 820000 Reversible Synchronous AC Motor, 2.65 W, 2 Phase, 24 Pole, 230 → 240 V ac
  • Maximum Output Torque 106 mNm
  • Output Speed 250 rpm @ 240 V
  • Marca Crouzet
  • Shaft Diameter 6mm
  • AC Motor Type Synchronous
Produse similare... Motoare AC
Portescap Brushed DC Motor, 3.7 W, 12 V dc, 7.3 mNm, 5880 rpm, 1.5mm Shaft Diameter
  • Width 22mm
  • Current Rating 4.5 mA
  • DC Motor Type Brushed
  • Maximum Output Torque 7.3 mNm
  • Output Speed 5880 rpm
Produse similare... Motoare DC
Crouzet Unipolar Permanent Magnet Stepper Motor 15°, 15mNm, 13.3 V dc, 190 mA, 6 Wires
  • Winding Arrangement Unipolar
  • Number Of Wires 6
  • Current Rating 190 mA
  • Resistance Per Phase 115Ω
  • Marca Crouzet
Produse similare... Motoare pas cu pas
Portescap DC Motor, 4.5 W, 12 V dc, 8.48 mNm, 7600 rpm, 2mm Shaft Diameter
  • Current Rating 1.15 A
  • Maximum Output Torque 8.48 mNm
  • Output Speed 7600 rpm
  • Marca Portescap
  • Shaft Diameter 2mm
Produse similare... Motoare DC
Maxon Brushed DC Motor, 5 W, 12 V dc, 0.634 Ncm, 6696 rpm
  • DC Motor Type Brushed
  • Maximum Output Torque 0.634 Ncm
  • Output Speed 6696 rpm
  • Marca Maxon
  • Core Construction Ironless
Produse similare... Motoare DC
Nidec Brushed DC Motor, 3 W, 24 V dc, 7.8 mNm, 3700 rpm, 2.5mm Shaft Diameter
  • Standards Met RoHS
  • Width 29mm
  • Current Rating 210 mA
  • DC Motor Type Brushed
  • Maximum Output Torque 7.8 mNm
Produse similare... Motoare DC
Panasonic M8M Reversible Induction AC Motor, 25 W, 3 Phase, 4 Pole, 230 V ac
  • Width 80mm
  • Current Rating 250 mA
  • Maximum Output Torque 0.18 Nm
  • Output Speed 1320 rpm @ 230 V
  • Marca Panasonic
Produse similare... Motoare AC
Panasonic M9M Reversible Induction AC Motor, 90 W, 3 Phase, 4 Pole, 230 V ac
  • Width 90mm
  • Current Rating 620 mA
  • Maximum Output Torque 0.63 Nm
  • Output Speed 1320 rpm @ 230 V
  • Marca Panasonic
Produse similare... Motoare AC
Crouzet Brushed DC Motor, 3.9 W, 24 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter
  • Current Rating 260 mA
  • DC Motor Type Brushed
  • Maximum Output Torque 7.7 mNm
  • Output Speed 3700 rpm
  • Marca Crouzet
Produse similare... Motoare DC
Maxon Brushed DC Motor, 2 W, 24 V dc, 2.1 mNm, 13800 rpm, 1.5mm Shaft Diameter
  • Current Rating 134 mA
  • DC Motor Type Brushed
  • Maximum Output Torque 2.1 mNm
  • Output Speed 13800 rpm
  • Marca Maxon
Produse similare... Motoare DC
Crouzet Unipolar Permanent Magnet Stepper Motor 7.5°, 20mNm, 12.7 V dc, 190 mA, 6 Wires
  • Winding Arrangement Unipolar
  • Number Of Wires 6
  • Current Rating 190 mA
  • Resistance Per Phase 66Ω
  • Marca Crouzet
Produse similare... Motoare pas cu pas
DC Motor, 1.4 W, 12 V dc, 0.25 Ncm, 9800 rpm
  • Maximum Output Torque 0.25 Ncm
  • Output Speed 9800 rpm
  • Marca Canon
  • Core Construction Ironless
  • Power Rating 1.4 W
Produse similare... Motoare DC
Philips 9904 Reversible Synchronous AC Motor, 1.7 W, 2 Phase, 24 Pole, 110 → 240 V ac
  • Current Rating 8 mA
  • Maximum Output Torque 7 mNm
  • Output Speed 300 rpm @ 110 V
  • Marca Philips
  • Shaft Diameter 2mm
Produse similare... Motoare AC
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
Vedeti 1 - 20 din 5030 rezultate