Capete de surubelnita si seturi de capete de surubelnita

62
Rezultate
You've made new selections.
Click "aplica filtre" sa vedeti produsele noi.
Filtre aplicate
Vedeti 1 - 20 din 62 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Head Type Type Size Number of Pieces Material
26 pieces Alloy Steel Ratchet, Socket & Bit Set, 1/4 in Bahco Hexagon, Phillips, Pozidriv, Slotted, Torx Socket and Bit Set 1/4 in 26 Alloy Steel
31 pieces Alloy Steel Bits Set, Driver Bit Set Bahco Phillips, Pozidriv, Torx Bits Set 1/4 in, 2 x PH1 mm, 2 x PH2 mm, 2 x PZ1 mm, 2 x TR10 mm, 3 x PZ2 mm, 3 x TR15 mm, 4 x TR25 mm, 4 x TR30 mm, 5 x TR20 mm, PH3, PZ3, TR27, TR40 31 Alloy Steel
Socket, Driver Bit, 6 mm Bahco Hexagon Socket 6 mm 1 -
31 pieces Alloy Steel Bits Set, Driver Bit Set Bahco Hexagon, Phillips, Pozidriv, Slotted, Torx Bits Set 0.5 x 3 mm, 0.6 x 4.5 mm, 0.8 x 5.5 mm, 1/4 in, 2 x PH2G mm, 2 x T25 mm, 3 mm, 3 x PH2 mm, 3 x PZ2 mm, 3 x T15 mm, 3 x T20 mm, 4 mm, 5 mm, 6 mm, PH1, PH3, PZ1, PZ3, T10, T27, T30 31 Alloy Steel
Alloy Steel Socket, Torx Driver Bit, 9 mm Bahco Torx Socket 9 mm 1 Alloy Steel
Alloy Steel Socket, Driver Bit, 12 mm Bahco Hexagon Socket 12 mm 1 Alloy Steel
Alloy Steel Socket, Torx Driver Bit, 10 mm Bahco Torx Socket 10 mm 1 Alloy Steel
Alloy Steel Socket, Torx Driver Bit, 8 mm Bahco Torx Socket 8 mm 1 Alloy Steel
Alloy Steel Driver Bit, Driver Bit, T60 Bahco Torx Driver Bit T60 - Alloy Steel
Alloy Steel Driver Blades, Phillips Driver Bit, PH3 x 400 mm Bahco Phillips Driver Blades PH3 x 400 mm 1 Alloy Steel
2 HEX BLADES 1/4 PH1 300MM Bahco - - - - -
2 pieces Alloy Steel Driver Blades, Torx Driver Bit Set, T27 x 300 mm Bahco Torx Driver Blades T27 x 300 mm 2 Alloy Steel
Alloy Steel Socket, Driver Bit, 17 mm Bahco Hexagon Socket 17 mm 1 Alloy Steel
Alloy Steel Socket, Driver Bit, PH2 Bahco Phillips Socket PH2 1 Alloy Steel
2 HEX BLADES 1/4 PZ2 300MM Bahco - - - - -
2 pieces Alloy Steel Driver Blades, Torx Driver Bit Set, T15 x 300 mm Bahco Torx Driver Blades T15 x 300 mm 2 Alloy Steel
2 pieces Alloy Steel Interchangeable Set Hexagon Bit Set, 1/4 in Bahco Hexagon Interchangeable 1/4 in 2 Alloy Steel
31 pieces Alloy Steel Bits Set, Driver Bit Set Bahco Hexagon, Phillips, Pozidriv, Slotted, Torx Bits Set 0.6 x 4.5 mm, 0.8 x 5.5 mm, 1/4 in, 2 x PH2G mm, 2 x T25 mm, 2 x T30 mm, 3 mm, 3 x PH2 mm, 3 x PZ2 mm, 3 x T15 mm, 3 x T20 mm, 4 mm, 5 mm, 6 mm, PH1, PH3, PZ1, PZ3, T10, T27 31 Alloy Steel
Alloy Steel Driver Bit, Driver Bit, 7/16 in Bahco Hexagon Driver Bit 7/16 in - Alloy Steel
Alloy Steel Driver Bit, Driver Bit, T45 Bahco Torx Driver Bit T45 - Alloy Steel
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
Vedeti 1 - 20 din 62 rezultate