Rezultate cautare: 590 produse in 37 categorii

Produse

Lanterne (59)

Sirene si balize luminoase (58)

Cutii (52)

Conectori de putere (38)

Relee de control (31)

Sisteme de control al fluidelor (19)

Blocuri terminale/ Terminale pe sina DIN (18)

Relee cu semiconductoare si accesorii (8)

Surse de tensiune - PSU (3)

Tahometre & Stroboscoape (3)

Periferice computer (2)

Cabluri electrice de putere si industriale (1)

Instrumentatie si comutatoare pneumatice (1)

Compresoare de aer comprimat, pompe de vacuum, ridicatoare de presiune (1)

Aspiratoare si Accesorii pentru curatarea covoarelor (1)

Imagistica digitala (1)

Difuzoare & Accesorii (1)

Masurarea temperaturii (1)

Echipamente de testare (1)

All Products

Vedeti 1 - 20 din 590 rezultate
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
Wago Milivolt Transducer Signal Conditioner, ATEX, IECEx, 0 → 1000 mV Input
  • Operating Temperature Range -25 → +70 °C
  • Signal Conditioner Type Milivolt Transducer
  • Output Range 0 → 10 V, 0 → 20 mA
  • Output Type Analogue
  • Marca Wago
Produse similare... Conditionare semnal
LED, ATEX Head Torch 027850-0000-241E AA, Yellow, Anti-Static Impact Modified PC/PBT Case, 215 lm
  • Length 76 mm
  • Number of Batteries 4
  • Culoare Yellow
  • Hazardous Area Yes
  • Hazardous Area Certification ATEX
Produse similare... Lanterne
  • Nr. Stoc RS 136-8557
  • Marca Peli
  • Cod Producator 027850-0000-241E
LED, ATEX Head Torch 027850-0000-110E AA, Black, Anti-Static Impact Modified PC/PBT Case, 215 lm
  • Length 76 mm
  • Number of Batteries 4
  • Culoare Black
  • Hazardous Area Yes
  • Hazardous Area Certification ATEX
Produse similare... Lanterne
  • Nr. Stoc RS 136-8556
  • Marca Peli
  • Cod Producator 027850-0000-110E
Torch LED, ATEX 1965-030-111E AAA, Grey, Anti-Static Impact Modified PC/PBT Case, 34 lm
  • Length 139 mm
  • Number of Batteries 2
  • Culoare Grey
  • Hazardous Area Yes
  • Hazardous Area Certification ATEX
Produse similare... Lanterne
  • Nr. Stoc RS 136-8554
  • Marca Peli
  • Cod Producator 1965-030-111E
Torch LED, ATEX 1965-030-241E AAA, Yellow, Anti-Static Impact Modified PC/PBT Case, 34 lm
  • Length 139 mm
  • Number of Batteries 2
  • Culoare Yellow
  • Hazardous Area Yes
  • Hazardous Area Certification ATEX
Produse similare... Lanterne
  • Nr. Stoc RS 136-8555
  • Marca Peli
  • Cod Producator 1965-030-241E
Wago Isolation Amplifier Signal Conditioner, ATEX, IECEx, 0 → 10 V, 0 → 20 mA Input
  • Operating Temperature Range -25 → +70 °C
  • Signal Conditioner Type Isolation Amplifier
  • Output Range 0 → 10 V, 0 → 20 mA
  • Sensor Compatibility Transducer
  • Output Type Current, Voltage
Produse similare... Conditionare semnal
Wago Passive Isolator Signal Conditioner, ATEX, IECEx, 0 → 20 mA, 4 → 20 mA Input
  • Operating Temperature Range -25 → +70 °C
  • Signal Conditioner Type Passive Isolator
  • Number of Channels 1
  • Output Range 0 → 20 mA
  • Sensor Compatibility Transducer
Produse similare... Conditionare semnal
ATEX Self Regulating - Termination Kit
  • Hazardous Area Certification ATEX
  • Minimum Operating Temperature -34°C
  • Marca RS Pro
  • Dimensions 131 x 75 x 130mm
  • Type Termination Kit
Produse similare... Accesorii cabluri cu incalzire
Vega VEGASON 61 Series Level Probe ATEX
  • Body Material Plastic
  • Marca Vega
  • Minimum Operating Temperature -40°C
  • Maximum Operating Temperature +80°C
  • Hazardous Area Certification ATEX
Produse similare... Senzori si comutatoare de nivel
  • Nr. Stoc RS 613-3409
  • Marca Vega
  • Cod Producator SN62.CXAGHKMX
IR Thermometer ATEX IECex EURO ANZ
  • Response Time 500 ms
  • Distance to spot Ratio 50:1
  • Resolution 0.1 °C
  • Width 51.8mm
  • Length 163.6mm
Produse similare... Termometre IR
Infrared temperature sensors ATEX/IECEx
  • Output Type Current
  • Marca Calex
  • Hazardous Area Certification ATEX
  • IP Rating IP65
  • Connector Type M20 Screw
Produse similare... Senzori IR
LOW FORCE POSITION DETECTOR NC, ATEX
  • Maximum Operating Pressure 8 bar
  • Manufacturer Series 81
  • Marca Crouzet
  • Minimum Operating Pressure 2bar
  • Minimum Operating Temperature -10°C
Produse similare... Cilindri pneumatici & Senzori actuatoare
Retrofit LED Module for ATEX Torch
  • Hazardous Area Certification ATEX
  • Marca Wolf Safety
  • For Use With ATEX Torch
  • Type LED Module
Produse similare... Accesorii lanterne
CorDEX Flashlight, ATEX
  • Hazardous Area No
  • Hazardous Area Certification ATEX
  • Marca CorDEX
Produse similare... Lanterne
Torch Helmet Clip for RS SF-5 ATEX Torch
  • Marca RS Pro
  • For Use With RS SF-5 ATEX Torch
  • Type Helmet Clips
Produse similare... Accesorii lanterne
Torch Helmet Clip for RS SF-5 ATEX Torch
  • Marca RS Pro
  • For Use With RS SF-5 ATEX Torch
  • Type Helmet Clips
Produse similare... Accesorii lanterne
ATEX ac voltage stick indicator,230Vac
  • Minimum Operating Temperature -20°C
  • Maximum Operating Temperature +50°C
  • Hazardous Area Certification ATEX
  • Marca RS Pro
  • Power Source Battery
Produse similare... Indicatoare de tensiune
Safety Switch, Polyamide, NO/2NC ATEX
  • Pole and Throw Configuration 3P
  • Width 84mm
  • Size of Cable Entries M20
  • Number of Contacts 3
  • Marca CEAG
Produse similare... Limitatoare de siguranta
  • Nr. Stoc RS 202-3847
  • Marca CEAG
  • Cod Producator GHG2610005R0005
Phoenix Contact Isolation Configurable Isolator, ATEX,
  • Operating Temperature Range -20 → +65 °C
  • Signal Conditioner Type Isolation
  • Output Range 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA
  • Sensor Compatibility Potentiometer
  • Output Type Current, Voltage
Produse similare... Conditionare semnal
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
Vedeti 1 - 20 din 590 rezultate