TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row

Nr. stoc RS: 124-8420Producator: TE ConnectivityCod de producator: 1-1863003-2
brand-logo

Documente tehnice

Specificatii

Numar contacte

9

Number Of Rows

3

Pitch

6.35mm

Subtip

Male

Montare

Panel Mount

Dimensiune celula

Universal MATE-N-LOK

Utilizare cu

Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes

Body Orientation

Straight

Lungime

27.43mm

Latime

27.43mm

Housing Material

Nylon

Tara de origine

Italy

Detalii produs

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

TE Connectivity Universal MATE-N-LOK™ Range
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
€ 0,66

Buc. (Intr-un pachet de 5) (fara TVA)

€ 0,785

Buc. (Intr-un pachet de 5) (cu TVA)

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row

€ 0,66

Buc. (Intr-un pachet de 5) (fara TVA)

€ 0,785

Buc. (Intr-un pachet de 5) (cu TVA)

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
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
Numar contacte

9

Number Of Rows

3

Pitch

6.35mm

Subtip

Male

Montare

Panel Mount

Dimensiune celula

Universal MATE-N-LOK

Utilizare cu

Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes

Body Orientation

Straight

Lungime

27.43mm

Latime

27.43mm

Housing Material

Nylon

Tara de origine

Italy

Detalii produs

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

TE Connectivity Universal MATE-N-LOK™ Range