Documente tehnice
Specificatii
Tensiune iesire
5V dc
Tensiune intrare
4.5 → 5.5 V dc
Putere
1W
Tensiune intrare
5 V dc
Curent iesire
200mA
Montare
Surface Mount
Isolated
Yes
Numar iesiri
1
Package
SMA
Isolation Voltage
3kV dc
Lungime
12.7mm
Latime
10.41mm
Adancime
4.5mm
Dimensiune celula
NXE1
Load Regulation
0.1
Efficiency
66%
Maximum Temperature
+85°C
Standarde
ANSI/AAMI ES60601-1 Standard, RoHS Compliant, UL 60950
Temperatura minima
-40°C
Tara de origine
United Kingdom
Detalii produs
Murata Isolated 1W Single Output DC/DC Converter - NXE1 Series
The Murata NXE1 is a series of low cost 1 Watt DC-DC converters. These ultra-compact surface mount DC-DC converters have a profile over 30% lower than the industry standard of 7mm and a transformer that is embedded in the substrate, making them perfect for use where space is critical. With an industry standard pin compatible footprint the NXE1 series is ideal for a replacement product in existing designs as well as for new compact applications. These isolated DC-DC converters can be used across the full industrial temperature range from -40 to +85 degrees C.
Approvals
UL60950, UL60101 pending
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 3,33
Buc. (fara TVA)
€ 3,96
Buc. (cu TVA)
1
€ 3,33
Buc. (fara TVA)
€ 3,96
Buc. (cu TVA)
1
Cumpara in pachete mari
Cantitate | Pret unitar |
---|---|
1 - 4 | € 3,33 |
5 - 9 | € 3,12 |
10 - 24 | € 3,00 |
25 - 49 | € 2,88 |
50+ | € 2,76 |
Documente tehnice
Specificatii
Tensiune iesire
5V dc
Tensiune intrare
4.5 → 5.5 V dc
Putere
1W
Tensiune intrare
5 V dc
Curent iesire
200mA
Montare
Surface Mount
Isolated
Yes
Numar iesiri
1
Package
SMA
Isolation Voltage
3kV dc
Lungime
12.7mm
Latime
10.41mm
Adancime
4.5mm
Dimensiune celula
NXE1
Load Regulation
0.1
Efficiency
66%
Maximum Temperature
+85°C
Standarde
ANSI/AAMI ES60601-1 Standard, RoHS Compliant, UL 60950
Temperatura minima
-40°C
Tara de origine
United Kingdom
Detalii produs
Murata Isolated 1W Single Output DC/DC Converter - NXE1 Series
The Murata NXE1 is a series of low cost 1 Watt DC-DC converters. These ultra-compact surface mount DC-DC converters have a profile over 30% lower than the industry standard of 7mm and a transformer that is embedded in the substrate, making them perfect for use where space is critical. With an industry standard pin compatible footprint the NXE1 series is ideal for a replacement product in existing designs as well as for new compact applications. These isolated DC-DC converters can be used across the full industrial temperature range from -40 to +85 degrees C.
Approvals
UL60950, UL60101 pending