Pret Each

Cantitate Pret unitar
1 € 262,63
(Comandati in multipli de 1)
  • Status RoHS
    Nu se aplica
  • Nr. stoc RS 442-0802
  • Marca Mitsubishi
  • Cod de producator AL2-24MR-D

Specificatii

Output Type Relay
Supply Voltage 24 V dc
Display Included Yes
Programming Interface AS-I
Operating Mode Run
Expansion Available Yes
Depth 52mm
For Use With Alpha 2 Series
Input Type Digital
Manufacturer Series Alpha 2
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Number of Outputs 9
Output Current 8 A
Width 90mm
Number of Inputs 15
Total Memory Available 200 Blocks, 5000 bytes
Length 124.6mm
Inca nu ati gasit ceea ce cautati?
Aveti posibilitatea de a obtine rezultate mai concrete la cautarea produselor daca bifati caracteristicile care va intereseaza si apoi apasati Cauta.
Cauta

Mitsubishi Alpha 2

Height (mm)Width (mm)Depth (mm)Password SecurityReal Time ClockExpandable Input Isolation Output TypeOutput Rating/PointOperating Temperature Range (°C)
90124.653YesYesYesNoRelay2A @ 230Vac/30 V(dc)-25 to +55

Mitsubishi Alpha 2

ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.

Telemecanique Zelio 2 Smart Relay Telemecanique Zelio 2
Smart Relay


Ati gasit o eroare?



Daca ati gasit o eroare in informatiile despre produs, va rugam sa ne comunicati mai jos.

Nr. stoc RS: 442-0802

Va rog sa ne informati despre natura erorii:




Va rugam sa ne furnizati mai multe detalii despre eroarea intalnita *





Reteaua Internationala de Distribuitori RS
Acest website al distribuitorului autorizat RS a fost dezvoltat de Catalogue Solutions Ltd sub licenta RS Components Ltd.
Aurocon Compec SRL, Bd. Theodor Pallady, Nr. 287, Sector 3, Bucuresti 032258, Romania

Pentru solicitari, sugestii sau reclamatii: 021.304.62.33