Documente tehnice
Specificatii
Marca
MicrochipNume familie
PIC16F
Tip pachet
SOIC
Montare
Surface Mount
Numar pini
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Frecventa maxima
20MHz
Capacitate RAM
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Lungime
17.9mm
ADCs
11 x 10 bit
Inaltime
2.35mm
Number of LIN Channels
0
Latime
7.5mm
Maximum Number of Ethernet Channels
0
Dimensiuni
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Frecventa minima de auto-rezonanta
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Number of PCI Channels
0
Detalii produs
PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 2,75
Each (In a Tube of 27) (fara TVA)
€ 3,272
Each (In a Tube of 27) (cu TVA)
27
€ 2,75
Each (In a Tube of 27) (fara TVA)
€ 3,272
Each (In a Tube of 27) (cu TVA)
27
Documente tehnice
Specificatii
Marca
MicrochipNume familie
PIC16F
Tip pachet
SOIC
Montare
Surface Mount
Numar pini
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Frecventa maxima
20MHz
Capacitate RAM
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Lungime
17.9mm
ADCs
11 x 10 bit
Inaltime
2.35mm
Number of LIN Channels
0
Latime
7.5mm
Maximum Number of Ethernet Channels
0
Dimensiuni
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Frecventa minima de auto-rezonanta
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Temperatura maxima de lucru
+85 °C
Number of PCI Channels
0
Detalii produs
PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.