Documente tehnice
Specificatii
Marca
Mean WellTensiune iesire
12V dc
Curent iesire
83mA
Putere
1W
Numar iesiri
1
Tensiune intrare
120 → 430 V dc, 85 → 305 V ac
Montare
PCB Mount
Tip pachet
Encapsulated
Lungime
33.7mm
Latime
22.2mm
Adancime
15mm
Efficiency
74%
Temperatura minima
-30°C
Greutate
19g
Maximum Temperature
+85°C
Detalii produs
Mean Well IRM-01 Series 1 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-01 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-01 series is a 1 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-01 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 K V), criteria A
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 7,77
Buc. (fara TVA)
€ 9,25
Buc. (cu TVA)
1
€ 7,77
Buc. (fara TVA)
€ 9,25
Buc. (cu TVA)
1
Cumpara in pachete mari
Cantitate | Pret unitar |
---|---|
1 - 4 | € 7,77 |
5 - 9 | € 7,28 |
10 - 24 | € 7,00 |
25 - 49 | € 6,72 |
50+ | € 6,46 |
Documente tehnice
Specificatii
Marca
Mean WellTensiune iesire
12V dc
Curent iesire
83mA
Putere
1W
Numar iesiri
1
Tensiune intrare
120 → 430 V dc, 85 → 305 V ac
Montare
PCB Mount
Tip pachet
Encapsulated
Lungime
33.7mm
Latime
22.2mm
Adancime
15mm
Efficiency
74%
Temperatura minima
-30°C
Greutate
19g
Maximum Temperature
+85°C
Detalii produs
Mean Well IRM-01 Series 1 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-01 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-01 series is a 1 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-01 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 K V), criteria A