Documente tehnice
Specificatii
Marca
Sensata / CrydomMaximum Load Current
25 A
Timp montare
Panel Mount
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Numar poli
1
Configurare contact
SP
Tip terminal
Screw
Output Device
Triac
Relay Type
Nove 22 Solid State Relay
Load Voltage Range
48 → 600Vrms
Maximum Turn On Time
1/2 cycles
Dimensiuni
22.5 x 47.5 x 91.9mm
Adancime
47.5mm
Inaltime
91.9mm
Off State Leakage Current
1 mA
Lungime
22.5mm
Temperatura de lucru
-40 → +80°C
Caracteristici speciale
IP20 Touch Safe Housing, LED Input Status Indicator
Standarde
CE
Capacitate
8pF
Tara de origine
Mexico
Detalii produs
Panel Mount NOVA22 PM22 Series Solid State Relays
The NOVA22 are panel mounted and DIN rail solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.
Approvals
C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives
Crydom Solid State Relay and Accessories
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
€ 57,91
Buc. (fara TVA)
€ 68,91
Buc. (cu TVA)
1
€ 57,91
Buc. (fara TVA)
€ 68,91
Buc. (cu TVA)
1
Cumpara in pachete mari
Cantitate | Pret unitar |
---|---|
1 - 4 | € 57,91 |
5 - 9 | € 52,98 |
10 - 24 | € 49,70 |
25 - 49 | € 46,49 |
50+ | € 43,33 |
Documente tehnice
Specificatii
Marca
Sensata / CrydomMaximum Load Current
25 A
Timp montare
Panel Mount
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V rms
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Numar poli
1
Configurare contact
SP
Tip terminal
Screw
Output Device
Triac
Relay Type
Nove 22 Solid State Relay
Load Voltage Range
48 → 600Vrms
Maximum Turn On Time
1/2 cycles
Dimensiuni
22.5 x 47.5 x 91.9mm
Adancime
47.5mm
Inaltime
91.9mm
Off State Leakage Current
1 mA
Lungime
22.5mm
Temperatura de lucru
-40 → +80°C
Caracteristici speciale
IP20 Touch Safe Housing, LED Input Status Indicator
Standarde
CE
Capacitate
8pF
Tara de origine
Mexico
Detalii produs
Panel Mount NOVA22 PM22 Series Solid State Relays
The NOVA22 are panel mounted and DIN rail solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.
Approvals
C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives