Documente tehnice
Specificatii
Marca
ArduinoClasificare
Development Board
Tehnologie
IoT Wi-Fi Applications
Device Core
ARM Cortex M0
Numar procesor
ATSAMD21G18
Processor Type
MCU
Tara de origine
Italy
Detalii produs
Arduino Tian Development Board
The Arduino Tian SBC from Arduino, joins the Arduino Yun as an Internet of Things (IoT) enabler. The board features a SAMD21 microcontroller with a 32-bit ARM Cortex-M0 core. You will also find a Qualcomm Atheros AR9342 MIPS processor with a Linino operating system and a IEEE802.11n 2x2, 2.4 GHz dual-band WiFi module. The Tian is perfect for IoT applications such as robotics, home monitoring & security and wearable devices.
Tian compared to Yun
On-board microcontrollers. The Tian has more SRAM (932 KB) and flash memory (256 KB) with an ARM microcontroller compared to that of the AVR microcontroller on-board the Yun.
MIPS. The Atheros AR9342 on the Tian provides more processing power (560 MHz) to that of the Atheros AR9331 (400 MHz) featured on the Yun.
WiFi Module. The Tian supports the IEEE802.11n (largest bandwidth) with the Yun supporting IEEE802.11b/g/n.
Extra features. The Tian features Bluetooth 4.0 (EDR/BLE) and has 4 GB of eMMC flash memory.
Features & Benefits of the Arduino Tian
Arduino Studio support
Linino OpenWRT that includes Python 2.7
Three reset buttons (MCU, WiFi, MIPS)
Eight status LEDs
256 KB flash memory
32 KB SRAM
20 digital I/O pins with 12 PWM and UART
6 analogue input pins with 12-bit ADC
1 analogue output pin with 10-bit DAC
48 MHz clock speed
64 MB DDR2 RAM
eMMC flash memory 4 GB
Bluetooth 4.0 CSR8510 chip with EDR/BLE
0° C to 60° C operating temperature
3.3 V operating voltage
Powered via microUSB or external power supply
Four screw holes to attach the Tian to a surface or case if desired
Dimensions: 27 ins x 2.1 ins
For more Tian information: http://labs.arduino.org/Arduino+Tian?
Arduino ARM Development Boards
We have a range of Arduino boards at RS that feature a 32-bit ARM microcontroller at the core. The Due with a SAM3X8E ARM Cortex-M3 and the M0/M0 Pro with a SAMD21G18 ARM Cortex-M0.
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
P.O.A.
1
P.O.A.
1
Documente tehnice
Specificatii
Marca
ArduinoClasificare
Development Board
Tehnologie
IoT Wi-Fi Applications
Device Core
ARM Cortex M0
Numar procesor
ATSAMD21G18
Processor Type
MCU
Tara de origine
Italy
Detalii produs
Arduino Tian Development Board
The Arduino Tian SBC from Arduino, joins the Arduino Yun as an Internet of Things (IoT) enabler. The board features a SAMD21 microcontroller with a 32-bit ARM Cortex-M0 core. You will also find a Qualcomm Atheros AR9342 MIPS processor with a Linino operating system and a IEEE802.11n 2x2, 2.4 GHz dual-band WiFi module. The Tian is perfect for IoT applications such as robotics, home monitoring & security and wearable devices.
Tian compared to Yun
On-board microcontrollers. The Tian has more SRAM (932 KB) and flash memory (256 KB) with an ARM microcontroller compared to that of the AVR microcontroller on-board the Yun.
MIPS. The Atheros AR9342 on the Tian provides more processing power (560 MHz) to that of the Atheros AR9331 (400 MHz) featured on the Yun.
WiFi Module. The Tian supports the IEEE802.11n (largest bandwidth) with the Yun supporting IEEE802.11b/g/n.
Extra features. The Tian features Bluetooth 4.0 (EDR/BLE) and has 4 GB of eMMC flash memory.
Features & Benefits of the Arduino Tian
Arduino Studio support
Linino OpenWRT that includes Python 2.7
Three reset buttons (MCU, WiFi, MIPS)
Eight status LEDs
256 KB flash memory
32 KB SRAM
20 digital I/O pins with 12 PWM and UART
6 analogue input pins with 12-bit ADC
1 analogue output pin with 10-bit DAC
48 MHz clock speed
64 MB DDR2 RAM
eMMC flash memory 4 GB
Bluetooth 4.0 CSR8510 chip with EDR/BLE
0° C to 60° C operating temperature
3.3 V operating voltage
Powered via microUSB or external power supply
Four screw holes to attach the Tian to a surface or case if desired
Dimensions: 27 ins x 2.1 ins
For more Tian information: http://labs.arduino.org/Arduino+Tian?
Arduino ARM Development Boards
We have a range of Arduino boards at RS that feature a 32-bit ARM microcontroller at the core. The Due with a SAM3X8E ARM Cortex-M3 and the M0/M0 Pro with a SAMD21G18 ARM Cortex-M0.