Tranzistoare MOSFET

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switc...

Se afiseaza 1-20 din 12096 produse

Filtru

Filtreaza

Filtru

Filtreaza

N-Channel MOSFET, 2.5 A, 60 V, 4-Pin HVMDIP Vishay IRFD024PBF
Nr. stoc RS: 541-0525Producator: VishayCod de producator: IRFD024PBF

€ 2,27

Buc. (fara TVA)

Adauga in cos
Vishay
N
2.5 A
60 V
HVMDIP
Through Hole
4
100 mΩ
Enhancement
-
-
2V
1.3 W
Single
-20 V, +20 V
6.29mm
5mm
1
+175 °C
25 nC @ 10 V
Si
-
-
3.37mm
-55 °C
-
N-Channel MOSFET, 1.3 A, 100 V, 4-Pin HVMDIP Vishay IRFD120PBF
Nr. stoc RS: 541-1691Producator: VishayCod de producator: IRFD120PBF

€ 1,81

Buc. (fara TVA)

Adauga in cos
Vishay
N
1.3 A
100 V
HVMDIP
Through Hole
4
270 mΩ
Enhancement
-
-
2V
1.3 W
Single
-20 V, +20 V
6.29mm
5mm
1
+175 °C
16 nC @ 10 V
Si
-
-
3.37mm
-55 °C
-
N-Channel MOSFET, 9.4 A, 100 V, 3-Pin IPAK Infineon IRFU120NPBF
Nr. stoc RS: 541-1613Producator: InfineonCod de producator: IRFU120NPBF

€ 1,17

Buc. (fara TVA)

Adauga in cos
Infineon
N
9.4 A
100 V
IPAK (TO-251)
Through Hole
3
210 mΩ
Enhancement
4V
HEXFET
2V
48 W
Single
-20 V, +20 V
2.3mm
6.6mm
1
+175 °C
25 nC @ 10 V
Si
-
-
6.1mm
-55 °C
-
N-Channel MOSFET, 600 mA, 200 V, 4-Pin HVMDIP Vishay IRFD210PBF
Nr. stoc RS: 541-0531Producator: VishayCod de producator: IRFD210PBF

€ 0,89

Buc. (fara TVA)

Adauga in cos
Vishay
N
600 mA
200 V
HVMDIP
Through Hole
4
1.5 Ω
Enhancement
-
-
2V
1 W
Single
-20 V, +20 V
6.29mm
5mm
1
+150 °C
8.2 nC @ 10 V
Si
-
-
3.37mm
-55 °C
-
N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon IRF1010EPBF
Nr. stoc RS: 541-1714Producator: InfineonCod de producator: IRF1010EPBF

€ 1,77

Buc. (fara TVA)

Adauga in cos
Infineon
N
84 A
60 V
TO-220AB
Through Hole
3
12 mΩ
Enhancement
4V
HEXFET
2V
200 W
Single
-20 V, +20 V
4.69mm
10.54mm
1
+175 °C
130 nC @ 10 V
Si
-
-
8.77mm
-55 °C
-
Dual N/P-Channel-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 Infineon BTN9990LVAUMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 249-3347Producator: InfineonCod de producator: BTN9990LVAUMA1

€ 7,37

Buc. (fara TVA)

Adauga in cos
Infineon
N, P
115 A
40 V
PG HSOF-7
Surface Mount
7
-
-
-
-
-
-
-
-
-
-
2
-
-
-
-
-
-
-
-
Dual N/P-Channel-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 Infineon BTN9990LVAUMA1
Nr. stoc RS: 249-3346Producator: InfineonCod de producator: BTN9990LVAUMA1

€ 3,784

Buc. (Pe o rola de 2000) (fara TVA)

Adauga in cos
Infineon
N, P
115 A
40 V
PG HSOF-7
Surface Mount
7
-
-
-
-
-
-
-
-
-
-
2
-
-
-
-
-
-
-
-

€ 0,369

Buc. (Intr-un pachet de 50) (fara TVA)

Adauga in cos
Nexperia
N, P
170 mA, 330 mA
50 V, 60 V
SOT-666
Surface Mount
6
3.6 Ω, 13.5 Ω
Enhancement
2.1V
-
1.1V
500 mW
Isolated
-20 V, +20 V
1.3mm
1.7mm
2
+150 °C
0.26 nC @ 5 V, 0.5 nC @ 4.5 V
Si
-
-
0.6mm
-55 °C
-
Dual N/P-Channel-Channel MOSFET, 220 mA, 400 mA, 30 V, 6-Pin SOT-666 Nexperia NX3008CBKV,115
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 816-0567Producator: NexperiaCod de producator: NX3008CBKV,115

€ 0,416

Buc. (Intr-un pachet de 50) (fara TVA)

Adauga in cos
Nexperia
N, P
220 mA, 400 mA
30 V
SOT-666
Surface Mount
6
2.8 Ω, 7.8 Ω
Enhancement
1.1V
-
0.6V
500 mW
Isolated
-8 V, +8 V
1.3mm
1.7mm
2
+150 °C
0.52 nC @ 4.5 V, 0.55 nC @ 4.5 V
Si
-
-
0.6mm
-55 °C
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD038N06NF2SATMA1
Nr. stoc RS: 262-5866Producator: InfineonCod de producator: IPD038N06NF2SATMA1

€ 0,50

Buc. (Pe o rola de 2000) (fara TVA)

Adauga in cos
Infineon
N
120 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD038N06NF2SATMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 262-5867Producator: InfineonCod de producator: IPD038N06NF2SATMA1

€ 0,964

Buc. (Intr-un pachet de 10) (fara TVA)

Adauga in cos
Infineon
N
120 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO263-3 Infineon IPB029N06NF2SATMA1
Nr. stoc RS: 262-5858Producator: InfineonCod de producator: IPB029N06NF2SATMA1

€ 1,012

Buc. (Pe o rola de 800) (fara TVA)

Adauga in cos
Infineon
N
120 A
60 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO263-3 Infineon IPB029N06NF2SATMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 262-5859Producator: InfineonCod de producator: IPB029N06NF2SATMA1

€ 2,332

Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Infineon
N
120 A
60 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 122 A, 40 V, 3-Pin PG-TO263-3 Infineon IPB023N04NF2SATMA1
Nr. stoc RS: 262-5856Producator: InfineonCod de producator: IPB023N04NF2SATMA1

€ 1,012

Buc. (Pe o rola de 800) (fara TVA)

Adauga in cos
Infineon
N
122 A
40 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 122 A, 40 V, 3-Pin PG-TO263-3 Infineon IPB023N04NF2SATMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 262-5857Producator: InfineonCod de producator: IPB023N04NF2SATMA1

€ 2,213

Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Infineon
N
122 A
40 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD029N04NF2SATMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 262-5865Producator: InfineonCod de producator: IPD029N04NF2SATMA1

€ 1,333

Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Infineon
N
131 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD029N04NF2SATMA1
Nr. stoc RS: 262-5864Producator: InfineonCod de producator: IPD029N04NF2SATMA1

€ 0,512

Buc. (Pe o rola de 2000) (fara TVA)

Adauga in cos
Infineon
N
131 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD028N06NF2SATMA1
Nr. stoc RS: 262-5862Producator: InfineonCod de producator: IPD028N06NF2SATMA1

€ 0,845

Buc. (Pe o rola de 2000) (fara TVA)

Adauga in cos
Infineon
N
139 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD028N06NF2SATMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 262-5863Producator: InfineonCod de producator: IPD028N06NF2SATMA1

€ 1,868

Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Infineon
N
139 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
Dual SiC N-Channel MOSFET, 143 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD023N04NF2SATMA1
Disponibil si cu impachetare pentru productie
Nr. stoc RS: 262-5861Producator: InfineonCod de producator: IPD023N04NF2SATMA1

€ 1,666

Buc. (Intr-un pachet de 5) (fara TVA)

Adauga in cos
Infineon
N
143 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-

...