Traductoare de curent

Vedeti 1 - 20 din 291 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Input Current Range Recent introdus Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Minimum Operating Temperature Maximum Operating Temperature Overall Height Overall Width Overall Depth Standards Met Thermal Drift Maximum Output Voltage Output Voltage Range
Coreless Magnetic Current Sensor 25A
  • € 7.219,78
  • 1 Reel of 2000
  • Verificare stoc
  • Compara
Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 25A
  • € 8.980,08
  • 1 Reel of 2000
  • Verificare stoc
  • Compara
Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 25A Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 25A Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 50A
  • € 8.980,08
  • 1 Reel of 2000
  • Verificare stoc
  • Compara
Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 50A
  • € 10.582,90
  • 1 Reel of 2000
  • Verificare stoc
  • Compara
Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 50A Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Coreless Magnetic Current Sensor 50A Infineon 20 mA Produs nou - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % -40°C +85°C 7mm 7mm 1mm IEC, UL - - -
Infineon Current Sensor, 3.7 mA
  • € 1.454,98
  • 1 Reel of 3000
  • Verificare stoc
  • Compara
Infineon 3.7 mA Produs nou - 2.8 → 3.5 V - - Hall Effect Surface Mount - - -40°C +125°C 2.9mm 1.6mm 1mm IEC, UL - - -
Infineon Current Sensor, 3.7 mA
  • € 0,72
  • Each (In a Pack of 10)
  • Verificare stoc
  • Compara
Infineon 3.7 mA Produs nou - 2.8 → 3.5 V - - Hall Effect Surface Mount - - -40°C +125°C 2.9mm 1.6mm 1mm IEC, UL - - -
HTFS800P/SP2 PCB current transducer
  • Nr. Stoc RS 532-9261
  • Marca LEM
  • Cod Producator HTFS 800-P/SP2
LEM ±1200 A - - 5 V - 22mm Open Loop Hall Effect PCB Mount DC to 50 kHz ±1 % -40°C +105°C 46.3mm 40mm 17mm - ≤±0.01%/K - -
Current Trans 6A, Low Drift +5V Vs ref
  • Nr. Stoc RS 666-8182
  • Marca LEM
  • Cod Producator CASR 6-NP
LEM 6 A - - 5.25 V - - Closed Loop PCB Mount 200 → 300 kHz ±0.8 % -40°C +85°C 16.5mm 21.91mm 13.4mm - - - -
LEM Closed Loop Hall Effect Current Sensor, 0 → 300 A, 100mArms output current
  • Nr. Stoc RS 497-110
  • Marca LEM
  • Cod Producator LA 200-P
LEM 0 → 300 A - 100mArms 12 → 15 V Closed Loop Hall Effect 13 x 11mm Closed Loop Hall Effect PCB Mount DC → 100 kHz ±0.65 % -40°C +85°C 33.6mm 48.4mm 21.4mm - - - -
CURRENT TRANSFORMER, HAL 50-S
  • Nr. Stoc RS 206-2381
  • Marca LEM
  • Cod Producator HAL 50-S
LEM ±150 A - - 15 V - 20 x 15mm Open Loop Hall Effect Panel Mount DC to 50 kHz ±1 % -25°C +85°C 41mm 41.27mm 31.3mm - ≤±0.05%/K - -
LEM Closed Loop Hall Effect Current Sensor, 0 → 70 A, 50mArms output current
  • Nr. Stoc RS 180-7357
  • Marca LEM
  • Cod Producator LA 55-P
LEM 0 → 70 A - 50mArms 12 → 15 V Closed Loop Hall Effect - Closed Loop Hall Effect PCB Mount DC → 200 kHz ±0.9 % -40°C +85°C 27.6mm 36.6mm 14.45mm - - - -
Sensitec Current Sensor, 10 A, 6mA output current Sensitec 10 A - 6mA 5 V - - AMR Effect PCB Mount DC to 400 kHz 0.8 % -40°C +105°C 8.2mm 21mm 15.5mm - - - -
HAS hall effect current transducer,100A
  • Nr. Stoc RS 301-9495
  • Marca LEM
  • Cod Producator HAS 100S
LEM ±300 A - - 15 V - 20.4 x 10.4mm Open Loop Hall Effect Panel Mount DC to 50 kHz ±1 % -10°C +80°C 30mm 40mm 30mm - <±0.1%/K - -
LEM Closed Loop Hall Effect Current Sensor, 0 → ±19.2 A
  • Nr. Stoc RS 436-2330
  • Marca LEM
  • Cod Producator LTS 6NP
LEM 0 → ±19.2 A - - 5 V Closed Loop Hall Effect 3.2mm Closed Loop Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % -40°C +85°C 24mm 22.2mm 10mm - - - -
HXS50NP PCB current transducer
  • Nr. Stoc RS 532-9126
  • Marca LEM
  • Cod Producator HXS 50-NP
LEM ±150 A - - 5 V - - Open Loop Hall Effect PCB Mount DC to 50 kHz ±1 % -40°C +105°C 10.7mm 16.7mm 18.7mm - ≤±0.01%/K - -
LEM Closed Loop Hall Effect Current Sensor, 0 → 14 mA, 25mA output current
  • Nr. Stoc RS 286-361
  • Marca LEM
  • Cod Producator LV 25-P
LEM 0 → 14 mA - 25mA 12 → 15 V Closed Loop Hall Effect - Closed Loop Hall Effect PCB Mount - ±0.9 % 0°C +70°C 16.45mm 26mm 29.2mm - - - -
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
Vedeti 1 - 20 din 291 rezultate