Termometre cu infrarosu

An infrared thermometer also known as IR thermometers or laser thermometers, infer temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can b...

Se afiseaza 1-20 din 119 produse

Filtru

Filtreaza

Filtru

Filtreaza

€ 126,74

Buc. (fara TVA)

Adauga in cos
RS Pro
+800°C, +1472°F
Centigrade, Fahrenheit
-
–50 °C, +23 °F
20:1
±1.8 °F, ±1 °C
0.1 → 1, Adjustable
-
-
0.1 (Upto 1000) °, 1 (Over 1000) °
No
<150 ms
104mm
43mm
146mm
-
163g
RS PRO 8861 Infrared Thermometer, -50°C Min, ±1 % Accuracy, °C and °F Measurements
Nr. stoc RS: 193-8691Producator: RS PRO

€ 103,13

Buc. (fara TVA)

Adauga in cos
RS Pro
+550°C
Centigrade, Fahrenheit
-
-50°C
12:1
±1 %
0.1 → 1, Adjustable
8861
8861
0.1 °C
No
150 ms
-
-
-
-
-

€ 373,66

Buc. (fara TVA)

Adauga in cos
RS Pro
+1200°C
Centigrade, Fahrenheit
No
-50°C
60:1
±1 °C
0.1 → 1, Adjustable
RS-8868
RS-8868
0.1 °C
Yes
150 ms
204mm
52mm
155mm
204 x 155 x 52mm
320g

€ 76,46

Buc. (fara TVA)

Adauga in cos
RS Pro
+60°C
Centigrade, Fahrenheit
Yes
32°C
6:1, 8:1
±0.3°C
-
RS-8806S Forehead
RS-8806S Forehead
-
Yes
-
128mm
74mm
36mm
-
125.4g
RS PRO RS-820 IR Thermometer, -50°C Min, °C and °F Measurements
Nr. stoc RS: 177-5582Producator: RS PRO

€ 228,52

1 Kit (fara TVA)

Adauga in cos
RS Pro
+380°C
Centigrade, Fahrenheit
-
-50°C°C
12:1
-
-
RS-820
RS-820
-
-
150ms
-
-
-
-
-
RS PRO Infrared Thermometer, °C and °F Measurements With RS Calibration
Nr. stoc RS: 202-0794Producator: RS PRO

€ 243,12

Buc. (fara TVA)

Adauga in cos
RS Pro
-
Centigrade, Fahrenheit
-
-
12:1
±1.8 °F, ±1 °C
0.1 → 1
-
-
0.1 °C
No
150 ms
-
-
-
-
-

€ 291,00

Buc. (fara TVA)

Adauga in cos
RS Pro
-
Centigrade, Fahrenheit
-
-
20:1
±1.8 °F, ±1 °C
0.1 → 1, Adjustable
-
-
0.1 (Upto 1000) °, 1 (Over 1000) °
No
<150 ms
104mm
43mm
146mm
-
163g
RS PRO RS-833 Infrared Thermometer, -50°C Min, ±1 °C Accuracy, °C and °F Measurements
Nr. stoc RS: 206-8741Producator: RS PRO

€ 87,35

Buc. (fara TVA)

Adauga in cos
RS Pro
+650°C
Centigrade, Fahrenheit
No
-50°C
12:1
±1 °C
0.1 → 1, Adjustable
RS-833
RS-833
0.1 °C
No
150 ms
170mm
50mm
85mm
170 x 50 x 85mm
238g
RS PRO RS-836 Infrared Thermometer, -50°C Min, ±1 °C Accuracy, °C and °F Measurements
Nr. stoc RS: 206-8742Producator: RS PRO

€ 105,84

Buc. (fara TVA)

Adauga in cos
RS Pro
+1000°C
Centigrade, Fahrenheit
No
-50°C
20:1
±1 °C
0.1 → 1, Adjustable
RS-836
RS-836
0.1 °C
No
150 ms
170mm
50mm
95mm
170 x 50 x 95mm
248g

€ 256,65

Buc. (fara TVA)

Adauga in cos
RS Pro
+260°C
Centigrade, Fahrenheit
-
-50°C
12:1
±1 %
0.95
-
RS-8662
0.1 °C
-
<150 ms
82mm
58mm
168mm
-
163g

€ 151,90

Buc. (fara TVA)

Adauga in cos
RS Pro
+1000°C
Centigrade, Fahrenheit
No
-50°C
20:1
±1 °C
0.1 → 1, Adjustable
RS-8876
RS-8876
0.1 °C
No
150 ms
190mm
55mm
110mm
190 x 55 x 110mm
263g

€ 593,51

Buc. (fara TVA)

Adauga in cos
RS Pro
+2200°C
Centigrade, Fahrenheit
-
-50°C
50:1
±0.5 °C
0.1 → 1, Adjustable
RS-9862S
RS-9862S
-
Yes
-
205mm
62mm
155mm
-
410g

€ 224,76

Buc. (fara TVA)

Adauga in cos
RS Pro
+280°C
Centigrade
-
-20°C
4:1
±1 (Probe) %
0.95
-
RSIR-95
0.1 °C
-
<500 ms
50mm
67mm
185mm
-
180g
RS PRO 1327 Infrared Thermometer, -20°C Min, ±2 % Accuracy, °C and °F Measurements
Nr. stoc RS: 123-2216Producator: RS PRO

€ 106,86

Buc. (fara TVA)

Adauga in cos
RS Pro
+500°C
Centigrade, Fahrenheit
-
-20°C
10:1
±2 %
0.17 → 1, Adjustable
1327
1327
0.1 °C
Yes
-
46mm
118mm
172mm
-
220g
RS PRO 1327K Infrared Thermometer, -150°C Min, ±0.1 % Accuracy, °C and °F Measurements
Nr. stoc RS: 123-2217Producator: RS PRO

€ 138,74

Buc. (fara TVA)

Adauga in cos
RS Pro
+1350°C
Centigrade, Fahrenheit
-
-150°C
12:1
±0.1 %
0.17 → 1, Adjustable
1327K
1327K
0.1 °C
Yes
-
46mm
118mm
172mm
-
220g
RS PRO Infrared Thermometer, -50°C Min, +380 °C, +716 °F Max, °C and °F Measurements
Nr. stoc RS: 136-7890Producator: RS PRO

€ 83,86

Buc. (fara TVA)

Adauga in cos
RS Pro
+380 °C, +716 °F
Centigrade, Fahrenheit
-
-50°C
12:1
±1 %
-
-
-
0.1 °C
-
150 ms
-
-
-
-
-
RS PRO RS-8662 IR Thermometer, -50°C Min, +260°C Max, °C and °F Measurements
Nr. stoc RS: 146-9087Producator: RS PRO

€ 111,51

Buc. (fara TVA)

Adauga in cos
RS Pro
+260°C
Centigrade, Fahrenheit
-
-50°C
12:1
±1 %
0.95
RS-8662
RS-8662
0.1 °C
-
<150 ms
82mm
58mm
168mm
-
163g
RS PRO RSIR-95 Infrared Thermometer, -20°C Min, +280°C Max, °C Measurements
Nr. stoc RS: 155-8898Producator: RS PRO

€ 84,48

Buc. (fara TVA)

Adauga in cos
RS Pro
+280°C
Centigrade
-
-20°C
4:1
±1 %
0.95
RSIR-95
RSIR-95
0.1 °C
-
500 ms
50mm
67mm
185mm
-
180g
RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C % Accuracy, °C and °F Measurements
Nr. stoc RS: 144-6600Producator: RS PRO

€ 195,91

1 Kit (fara TVA)

Adauga in cos
RS Pro
+1350 °C, +1999°F
Centigrade, Fahrenheit
-
-
-
±0.1 Reading +1°C %
-
RS1327K
RS1327K
-
-
-
-
-
-
-
-
RS PRO Infrared Thermometer, +500°C Max, °C and °F Measurements With RS Calibration
Nr. stoc RS: 917-6730Producator: RS PRO

€ 440,31

Buc. (fara TVA)

Adauga in cos
RS Pro
+500°C
Centigrade, Fahrenheit
-
-
12:1
±3 °C
-
-
-
0.1 °C
-
<500 ms
185mm
51mm
100mm
-
380g