Surse de tensiune cu montare pe sina DIN & panou

Vedeti 1 - 20 din 1025 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Range Dimensions Height Width Line Regulation Protection Features Application Mounting Type Maximum Temperature Input Frequency Range Minimum Temperature Hazardous Area Certification Input Electrical Phase Power Signal Conversion Type Allowed Circuit Configurations Calibrated MTBF Maximum Input Current Series Efficiency Weight Depth Ripple And Noise Holdup Time Standards Met Special Features Load Regulation Output Voltage Adjustment Range
DIN Rail Power Supply, 10W, 24V dc/ 420mA TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 420mA 10W 1 1 Power Supply - 18 x 55.6 x 94mm 94mm 18mm 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 120 mA @ 230 V ac, 180 mA @ 110 V ac DRL-10 87 % @ 115/230 V ac 65g 55.6mm 240mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV -
DIN Rail Power Supply, 30W, 24V dc/ 1.25A TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 1.25A 30W 1 1 Power Supply - 36 x 55.6 x 94mm 94mm 36mm 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 400 mA @ 230 V ac, 600 mA @ 110 V ac DRL-30 88 % @ 115 V ac, 90 % @ 230 V ac 120g 55.6mm 240mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV 24 → 28V
DIN Rail Power Supply, 54W, 12V dc/ 4A TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 12V dc - 12V dc 4A 54W 1 1 Power Supply - 54 x 55.6 x 94mm 94mm 54mm 120mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 1.2 A @ 110 V ac, 800 mA @ 230 V ac DRL-60 87 % @ 115/230 V ac 200g 55.6mm 120mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 120mV 12 → 15V
DIN Rail Power Supply, 25.2W, 12V dc/ 2.1A TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 12V dc - 12V dc 2.1A 25.2W 1 1 Power Supply - 36 x 55.6 x 94mm 94mm 36mm 120mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 400 mA @ 230 V ac, 600 mA @ 110 V ac DRL-30 87 % @ 115 V ac, 88 % @ 230 V ac 120g 55.6mm 120mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 120mV 12 → 15V
DIN Rail Power Supply, 480W, 24V dc/ 20A TDK-Lambda ac dc 90 → 264V ac 90V ac 264V ac 24V dc - 24V dc 20A 480W 1 1 Power Supply - 84 x 125 x 124mm 124mm 84mm <24mV Over Current Protection, Over Temperature Protection, Over Voltage Protection - DIN Rail +70°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 2.5 A @ 230 V ac, 5 A @ 120 V ac DRB480 90 % @ 120 V ac, 92 % @ 230 V ac 1kg 125mm <240mV >16ms IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High Efficiency, Prolonged Lifetime Expectation <240mV 24 → 26.4V
DIN Rail Power Supply, 60W, 24V dc/ 2.5A TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 2.5A 60W 1 1 Power Supply - 54 x 55.6 x 94mm 94mm 54mm 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 1.2 A @ 110 V ac, 800 mA @ 230 V ac DRL-60 89 % @ 115 V ac, 90 % @ 230 V ac 200g 55.6mm 240mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV 24 → 28V
DIN Rail Power Supply, 10.08W, 12V dc/ 840mA TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 12V dc - 12V dc 840mA 10.08W 1 1 Power Supply - 18 x 55.6 x 94mm 94mm 18mm 120mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series - - 120 mA @ 230 V ac, 180 mA @ 110 V ac DRL-10 85 % @ 115/230 V ac 65g 55.6mm 120mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 120mV -
DIN Rail Power Supply, 240W, 24V dc/ 0 → 10A Siemens ac dc 340 → 550V ac 340V ac 550V ac 24V dc - 24V dc 0 → 10A 240W 2 3 Power Supply - 125 x 70 x 120mm 125mm 70mm 0.1% Over Voltage Protection, Short Circuit Protection Industrial DIN Rail +70°C 47 → 63Hz -25°C ATEX (EX) II 3G Ex nA nC IIC T4 Gc Three Phase AC-DC Parallel - 1458540 h @ 40 °C 600 mA @ 500 V ac, 700 mA @ 400 V ac - 91% 700g 120mm 200mV - - - 0.15% 24 → 28V
DIN Rail Panel Mount Power Supply, 50W, 24V dc/ 600 mA @ 24 V dc, 7 A @ 5 V dc Schneider Electric dc dc - 19.2V dc 30V dc 24V dc 5V dc 24V dc 600 mA @ 24 V dc, 7 A @ 5 V dc 50W 1 - - - - 151.5mm - - Over Voltage Protection, Overload Protection, Short Circuit Protection - Rack +60°C - 0°C - - DC-DC - - - ≤2.7 A @ 24 V TSXPSY - 780g - - - - - - -
DIN Rail Panel Mount Power Supply, 26W, 24V dc/ 5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc Schneider Electric ac dc - 100V ac 240V ac 24V dc 5V dc 24V dc 5 A @ 5 V dc, 500 mA @ 24 V dc, 600 mA @ 24 V dc 26W 1 - - - - 151.5mm - - Over Voltage Protection, Overload Protection, Short Circuit Protection - Rack +60°C 47 → 63Hz 0°C - - AC-DC - - - 300 mA @ 240 V, 500 mA @ 100 V TSXPSY - 510g - - - - - - -
DIN Rail Panel Mount Power Supply, 30W, 24V dc/ 3 A @ 5 V dc, 600 mA @ 24 V dc Schneider Electric dc dc - 19.2V dc 30V dc 24V dc 5V dc 24V dc 3 A @ 5 V dc, 600 mA @ 24 V dc 30W 1 - - - - 151.5mm - - Over Voltage Protection, Overload Protection, Short Circuit Protection - Rack +60°C - 0°C - - DC-DC - - - ≤1.5 A @ 24 V TSXPSY - 540g - - - - - - -
LOGO POWER DIN Rail Power Supply, 10.8W, 12V dc/ 900mA Siemens ac dc 100 → 240V ac 85V ac 264V ac 12V dc - 12V dc 900mA 10.8W 1 1 Power Supply LOGO POWER 18 x 53 x 90mm 90mm 18mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 3793080h 300mA - 78% 70g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% ±3%
LOGO POWER DIN Rail Power Supply, 14.4W, 24V dc/ 600mA Siemens ac dc 100 → 240V ac 85V ac 264V ac 24V dc - 24V dc 600mA 14.4W 1 1 Power Supply LOGO POWER 18 x 53 x 90mm 90mm 18mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 4415040h 300mA - 81% 70g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% ±3%
LOGO POWER DIN Rail Power Supply, 15W, 5V dc/ 3A Siemens ac dc 100 → 240V ac 85V ac 264V ac 5V dc - 5V dc 3A 15W 1 1 Power Supply LOGO POWER 36 x 53 x 90mm 90mm 36mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 2931709h 360mA - 76% 120g 53mm 100 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 4.6 → 5.4V
LOGO POWER DIN Rail Power Supply, 22.8W, 12V dc/ 1.9A Siemens ac dc 100 → 240V ac 85V ac 264V ac 12V dc - 12V dc 1.9A 22.8W 1 1 Power Supply LOGO POWER 36 x 53 x 90mm 90mm 36mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 2938542h 530mA - 81% 120g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 10.5 → 16.1V
LOGO POWER DIN Rail Power Supply, 28.5W, 15V dc/ 1.9A Siemens ac dc 100 → 240V ac 85V ac 264V ac 15V dc - 15V dc 1.9A 28.5W 1 1 Power Supply LOGO POWER 36 x 53 x 90mm 90mm 36mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 2938542h 630mA - 83% 120g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 10.5 → 16.1V
LOGO POWER DIN Rail Power Supply, 31.2W, 24V dc/ 1.3A Siemens ac dc 100 → 240V ac 85V ac 264V ac 24V dc - 24V dc 1.3A 31.2W 1 1 Power Supply LOGO POWER 36 x 53 x 90mm 90mm 36mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 3094996h 700mA - 86% 120g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 22.2 → 26.4V
LOGO POWER DIN Rail Power Supply, 31.5W, 5V dc/ 6.3A Siemens ac dc 100 → 240V ac 85V ac 264V ac 5V dc - 5V dc 6.3A 31.5W 1 1 Power Supply LOGO POWER 54 x 53 x 90mm 90mm 54mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 2654280h 710mA - 80% 200g 53mm 100 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 4.6 → 5.4V
LOGO POWER DIN Rail Power Supply, 54W, 12V dc/ 4.5A Siemens ac dc 100 → 240V ac 85V ac 264V ac 12V dc - 12V dc 4.5A 54W 1 1 Power Supply LOGO POWER 54 x 53 x 90mm 90mm 54mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 2566680h 1.13A - 87.1% 200g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 10.5 → 16.1V
LOGO POWER DIN Rail Power Supply, 60W, 15V dc/ 4A Siemens ac dc 100 → 240V ac 85V ac 264V ac 15V dc - 15V dc 4A 60W 1 1 Power Supply LOGO POWER 54 x 53 x 90mm 90mm 54mm - Over Voltage Protection, Short Circuit Protection Industrial Automation System Snap On +70°C 47 → 63Hz -25°C ATEX Single Phase AC-DC Parallel - 2566680h 1.24A - 88.4% 200g 53mm 200 (Ripple)mV Pk-Pk - CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio 0.1% 10.5 → 16.1V
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
Vedeti 1 - 20 din 1025 rezultate