Potentiometre

Vedeti 1 - 20 din 1286 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Maximum Resistance Number of Turns Potentiometer Type Mounting Type Shaft Diameter Mounting Hole Diameter Power Rating Termination Style Tolerance Series Length Depth Height Dimensions Diameter Shaft Length Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Electrical Taper Mechanical Rotation Element Material Actuator Type Maximum Voltage Rating Linearity
Alps RK11K Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 263-3191
  • Marca Alps
  • Cod Producator RK11K1140A3L
Alps 10kΩ 1 Linear Panel Mount, Through Hole 6 mm - 0.05W Pin ±20% RK11K 7.5mm 11mm 15.7mm 7.5 x 11 x 15.7mm - - - -10°C +60°C - - - - - -
TE Connectivity TW Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±10%, 1W, ±100ppm/°C TE Connectivity 10kΩ 1 Linear Panel Mount 6.35 mm 10mm 1W Solder Lug ±10% TW 42.5mm 22.6mm - - - - ±100ppm/°C -55°C +125°C - - - - - -
TE Connectivity TW Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1W, ±100ppm/°C, Panel Mount TE Connectivity 5kΩ 1 Linear Panel Mount 6.35 mm 10mm 1W Solder Lug ±10% TW 42.5mm 22.6mm - - - - ±100ppm/°C -55°C +125°C - - - - - -
Vishay PE30 Series Cermet Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±10%, 3W, ±150ppm/°C, Panel Mount Vishay 10kΩ 1 Linear Panel Mount 6 mm - 3W Solder Lug ±10% PE30 38mm - - 19.7 (Dia.) x 38mm 19.7mm - ±150ppm/°C -55°C +125°C - - - - - -
Vishay P16 Series Potentiometer With Knob, 10kΩ, ±20%, 1W, ±150ppm/°C, Panel Mount Vishay 10kΩ 1 Linear Panel Mount - 10mm 1W Solder Lug ±20% P16 16mm - - 16 (Dia.) x 16mm 16mm - ±150ppm/°C -40°C +85°C - - - - - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 10kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - -25°C +70°C - - - - - -
Alps RK163 Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±10%, 0.1W, Panel Mount (Through Hole)
  • Nr. Stoc RS 249-9238
  • Marca Alps
  • Cod Producator RK1631110TWA
Alps 10kΩ 1 Linear Panel Mount, Through Hole 6 mm 7.35mm 0.1W Pin ±10% RK163 6mm 15mm 16mm 10.5 x 15 x 16mm - - - -25°C +70°C - - - - - -
Alps RK27 Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 50kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 236-9604
  • Marca Alps
  • Cod Producator RK27112A00CF
Alps 50kΩ 1 Logarithmic Panel Mount, Through Hole 6 mm 9mm 0.05W Pin ±20% RK27 25.3mm 27mm 24.5mm 25.3 x 27 x 24.5mm - - - -10°C +60°C - - - - - -
Alps RS45 Series Slide Potentiometer, 50kΩ, ±20%, 0.25W, Through Hole
  • Nr. Stoc RS 249-9402
  • Marca Alps
  • Cod Producator RS451111401D
Alps 50kΩ 1 Linear Through Hole - 1.5mm 0.25W Pin ±20% RS45 - - 7mm - - - - -25°C +70°C - - - - - -
Alps RK163 Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 249-9200
  • Marca Alps
  • Cod Producator RK1631110TV9
Alps 10kΩ 1 Logarithmic Panel Mount, Through Hole 6 mm 7.35mm 0.05W Pin ±20% RK163 10.5mm 15mm 16mm 10.5 x 15 x 16mm - - - -25°C +70°C - - - - - -
Alps RK097 Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 249-9121
  • Marca Alps
  • Cod Producator RK097111030X
Alps 10kΩ 1 Linear Panel Mount, Through Hole 6 mm 7mm 0.05W Pin ±20% RK097 9.5mm 7.05mm 11.35mm 9.5 x 7.05 x 11.35mm - - - -25°C +70°C - - - - - -
Alps RK09K Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 263-2980
  • Marca Alps
  • Cod Producator RK09K1110A04
Alps 10kΩ 1 Linear Panel Mount, Through Hole 6 mm - 0.05W Pin ±20% RK09K 6.8mm 9.8mm 11.4mm 6.8 x 9.8 x 11.4mm - - - -10°C +60°C - - - - - -
Alps RK11K Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 50kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 263-3236
  • Marca Alps
  • Cod Producator RK11K1140ADU
Alps 50kΩ 1 Logarithmic Panel Mount, Through Hole 6 mm 9mm 0.05W Pin ±20% RK11K 7.5mm 11mm 15.7mm 7.5 x 11 x 15.7mm - - - -10°C +60°C - - - - - -
Alps RK11K Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 263-3163
  • Marca Alps
  • Cod Producator RK11K1120ABW
Alps 10kΩ 1 Logarithmic Panel Mount, Through Hole 6 mm 9mm 0.05W Pin ±20% RK11K 7.5mm 11mm 15.7mm 7.5 x 11 x 15.7mm - - - -10°C +60°C - - - - - -
Alps RK097 Series Carbon Film Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Panel Mount (Through Hole)
  • Nr. Stoc RS 249-9171
  • Marca Alps
  • Cod Producator RK097121009P
Alps 10kΩ 1 Linear Panel Mount, Through Hole 6 mm 7mm 0.05W Pin ±20% RK097 9.5mm 9.55mm 11.35mm 9.5 x 9.55 x 11.35mm - - - -25°C +70°C - - - - - -
Alps RS60 Series Slide Potentiometer, 50kΩ, ±20%, 0.2W, Through Hole
  • Nr. Stoc RS 249-9418
  • Marca Alps
  • Cod Producator RS6011Y1401A
Alps 50kΩ 1 Linear Through Hole - 1.5mm 0.2W Pin ±20% RS60 60mm 8mm 7mm 75 x 8 x 7mm - - - -25°C +70°C - - - - - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 47kΩ, ±20%, 0.4W, Panel Mount
  • € 2,13
  • Each (In a Bag of 200)
  • Verificare stoc
  • Compara
TE Connectivity 47kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - -25°C +70°C - - - - - -
Vishay 534 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 10-Turn, 10kΩ, ±5%, 2W, ±20ppm/°C, Panel Mount Vishay 10kΩ 10 Linear Panel Mount 6.35 mm - 2W Solder Lug ±5% 534 39.67mm 22.23mm 26.99mm 39.67 x 22.23 x 26.99mm - - ±20ppm/°C -55°C +125°C - - - - - -
Bourns 3590S Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 10-Turn, 10kΩ, ±5%, 2W, ±50ppm/°C Bourns 10kΩ 10 - Panel Mount 6.35 mm - 2W Solder Lug ±5% 3590S 39.22mm - 26.66mm - 22.23mm - ±50ppm/°C -40°C +125°C - - - - - -
Vishay 149 Series Cermet Potentiometer with a 6.35 mm Dia. Shaft, 1kΩ, ±10%, 1W, ±150ppm/°C Vishay 1kΩ 1 Linear Panel Mount, Through Hole 6.35 mm 9.525mm 1W Pin ±10% 149 - 12.5mm 13.1mm - - - ±150ppm/°C -40°C +150°C - - - - - -
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
Vedeti 1 - 20 din 1286 rezultate