DAC de uz general

Vedeti 1 - 20 din 1232 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error Dimensions Length Integral Nonlinearity Error Width Height Typical Dual Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD5061BRJZ-1500RL7, 16 bit Serial DAC, 1.3Msps, 8-Pin SOT-23 Analog Devices 16 bit 1 Serial (SPI) Surface Mount SOT-23 Single 1.3Msps 2.7 → 5.5 V External R-2R, Resistor String 8 4µs Bipolar ±3mV 3 x 1.7 x 1.3mm 3mm ±4LSB 1.7mm 1.3mm - +85 °C -40 °C
Microchip MCP4802-E/P, 2-channel 8 bit Serial DAC, 8-Pin PDIP Microchip 8 bit 2 Serial (SPI) Through Hole PDIP Single - 2.7 → 5.5 V Internal Resistor String 8 4.5µs Bipolar ±2%FSR 10.16 x 7.11 x 4.95mm 10.16mm 1LSB 7.11mm 4.95mm - +125 °C -40 °C
Analog Devices AD5662ARJZ-2REEL7, 16 bit Serial DAC, 1.2Msps, 8-Pin SOT-23 Analog Devices 16 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount SOT-23 Single 1.2Msps 3.3 V, 5 V External Resistor String 8 10µs Unipolar ±1.5%FSR 2.9 x 1.6 x 1.15mm 2.9mm ±32LSB 1.6mm 1.15mm - +125 °C -40 °C
Texas Instruments DAC081S101CIMM/NOPB, 8 bit Serial DAC, 8-Pin MSOP Texas Instruments 8 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount MSOP Single - 3.3 V, 5 V External Resistor String 8 5µs Unipolar -1%FSR 3 x 3 x 0.86mm 3mm ±0.75LSB 3mm 0.86mm - +105 °C -40 °C
ROHM BU2506FV-E2, 8-channel 10 bit Serial DAC, 20-Pin SSOP
  • Nr. Stoc RS 700-3485
  • Marca ROHM
  • Cod Producator BU2506FV-E2
ROHM 10 bit 8 Serial (SPI) Surface Mount SSOP Single - 5 V External R-2R, Resistor String 20 20µs Unipolar ±25mV 6.5 x 4.4 x 1.05mm 6.5mm ±3.5LSB 4.4mm 1.05mm - +85 °C -30 °C
Analog Devices AD5450YUJZ, 8 bit Serial DAC, 2.7Msps, 8-Pin TSOT Analog Devices 8 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount TSOT Single 2.7Msps 3.3 V, 5 V External R-2R, Resistor String 8 0.11µs - ±0.25LSB 2.9 x 1.6 x 0.87mm 2.9mm ±0.25LSB 1.6mm 0.87mm - +125 °C -40 °C
Microchip MCP4725A0T-E/CH, 12 bit Serial DAC, 6-Pin SOT-23A Microchip 12 bit 1 Serial (I2C) Surface Mount SOT-23A Single - 3.3 V, 5 V External Resistor String 6 6µs Unipolar ±2%FSR 3.1 x 1.8 x 1.3mm 3.1mm ±14.5LSB 1.8mm 1.3mm - +125 °C -40 °C
Analog Devices AD5620BRJZ-1500RL7, 12 bit Serial DAC, 125ksps, 8-Pin SOT-23 Analog Devices 12 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount SOT-23 Single 125ksps 3 V Internal Resistor String 8 10µs Unipolar ±0.85%FSR 2.9 x 1.6 x 1.15mm 2.9mm ±1LSB 1.6mm 1.15mm - +105 °C -40 °C
Microchip MCP4911-E/SN, 10 bit Serial DAC, 8-Pin SOIC Microchip 10 bit 1 Serial (SPI) Surface Mount SOIC Single - 2.7 → 5.5 V External Resistor String 8 4.5µs Bipolar - 4.9 x 3.9 x 1.5mm 4.9mm 3.5LSB 3.9mm 1.5mm - +125 °C -40 °C
Microchip MCP4921-E/P, 12 bit Serial DAC, 8-Pin PDIP Microchip 12 bit 1 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V External Resistor String 8 4.5µs Unipolar 1%FSR 9.4 x 6.35 x 3.3mm 9.4mm ±12LSB 6.35mm 3.3mm - +125 °C -40 °C
Texas Instruments DAC121C085CIMM/NOPB, 12 bit Serial DAC, 8-Pin MSOP Texas Instruments 12 bit 1 Serial (I2C) Surface Mount MSOP Single - 3.3 V, 5 V External Resistor String 8 8.5µs Unipolar -0.7%FSR 3 x 3 x 0.86mm 3mm ±8LSB 3mm 0.86mm - +125 °C -40 °C
Texas Instruments DAC5571IDBVT, 8 bit Serial DAC, 188ksps, 6-Pin SOT-23 Texas Instruments 8 bit 1 Serial (I2C) Surface Mount SOT-23 Single 188ksps 3.3 V, 5 V External Resistor String 6 8µs Unipolar -1.25%FSR 2.9 x 1.6 x 1.15mm 2.9mm ±0.5LSB 1.6mm 1.15mm - +105 °C -40 °C
Microchip MCP4822-E/P, 2-channel 12 bit Serial DAC, 8-Pin PDIP Microchip 12 bit 2 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V Internal Resistor String 8 4.5µs Unipolar ±2%FSR 9.4 x 6.35 x 3.3mm 9.4mm ±12LSB 6.35mm 3.3mm - +125 °C -40 °C
Linear Technology LTC1450CN#PBF, 12 bit Parallel DAC, 24-Pin PDIP Linear Technology 12 bit 1 Parallel Through Hole PDIP Single - 5 V External, Internal Resistor String 24 14µs Unipolar - 32.51 x 6.48 x 3.3mm 32.51mm ±4LSB 6.48mm 3.3mm - +70 °C 0 °C
Microchip MCP4911-E/P, 10 bit Serial DAC, 8-Pin PDIP Microchip 10 bit 1 Serial (SPI) Through Hole PDIP Single - 2.7 → 5.5 V External Resistor String 8 4.5µs Bipolar 1%FSR 10.16 x 7.11 x 4.95mm 10.16mm 3.5LSB 7.11mm 4.95mm - +125 °C -40 °C
Microchip MCP4726A0T-E/CH, 12 bit Serial DAC, 6-Pin SOT-23 Microchip 12 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Unipolar 82LSB 3.1 x 1.8 x 1.3mm 3.1mm 14.5LSB 1.8mm 1.3mm - +125 °C -40 °C
Microchip MCP4921-E/SN, 12 bit Serial DAC, 8-Pin SOIC Microchip 12 bit 1 Serial (SPI/Microwire) Surface Mount SOIC Single - 2.7 → 5.5 V External Resistor String 8 4.5µs Bipolar 1%FSR 4.9 x 3.9 x 1.5mm 4.9mm +12LSB 3.9mm 1.5mm - +125 °C -40 °C
Texas Instruments DAC101S101CIMK/NOPB, 10 bit Serial DAC, 6-Pin TSOT Texas Instruments 10 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount TSOT Single - 3.3 V, 5 V Supply Resistor String 6 7.5µs Unipolar -1%FSR 2.97 x 1.65 x 0.87mm 2.97mm ±2.8LSB 1.65mm 0.87mm - +105 °C -40 °C
Microchip MCP4922-E/P, 2-channel 12 bit Serial DAC, 14-Pin PDIP
  • € 2,66
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Microchip 12 bit 2 Serial (SPI/Microwire) Through Hole PDIP Single - 3 V, 5 V External Resistor String 14 4.5µs Unipolar 1%FSR 19.05 x 6.35 x 3.3mm 19.05mm ±12LSB 6.35mm 3.3mm - +125 °C -40 °C
Analog Devices AD5621AKSZ-500RL7, 12 bit Serial DAC, 1.7Msps, 6-Pin SC-70 Analog Devices 12 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount SC-70 Single 1.7Msps 3.3 V, 5 V Supply Resistor String 6 10µs Unipolar ±0.5mV 2 x 1.25 x 0.9mm 2mm ±6LSB 1.25mm 0.9mm - +125 °C -40 °C
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
Vedeti 1 - 20 din 1232 rezultate