Convertoare I / P & E / P

I/P and E/P converters are a type of pneumatic fitting that can change pneumatic pressures in response to varying electrical current and voltage input signals. These converters can be mounted in control rooms or in the field. Some devices come with mounting brackets and connector plugs and can be sensitive to low pressures. An I/P converter works with current and an E/P converter works wit...

Se afiseaza 1-6 din 6 produse

Filtru

Filtreaza

Filtru

Filtreaza

Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
Nr. stoc RS: 729-470Producator: Watson SmithCod de producator: 400100R

€ 1.004,17

Buc. (fara TVA)

Adauga in cos
Watson Smith
4-20mA
100X, 101X
0.85L/min
NPT 1/4 Female
NPT
15 psi
+85°C
1/4 in
3psi
-40°C
Watson Smith 0.2L/min NPT 1/4 Female IP Converter, 0.2bar to 1 bar, 4-20mA input
Nr. stoc RS: 538-3798Producator: Watson SmithCod de producator: AC0100

€ 2.165,65

Buc. (fara TVA)

Adauga in cos
Watson Smith
4-20mA
422
0.2 L/min,0.4L/min
NPT 1/4 Female
NPT
1 bar
+70°C
1/4 in
0.2bar
-20°C
SMC Pneumatic Regulator - 0.001MPa to 0.9MPa, 1MPa max. input
Nr. stoc RS: 873-2648Producator: SMCCod de producator: ITV0050-0BS

€ 482,14

Buc. (fara TVA)

Adauga in cos
SMC
-
-
-
-
-
-
+50°C
-
-
0°C
Watson Smith 1.75L/min NPT 1/4 Female EP Converter, 2psi to 120 psi, 1 → 10 V input
Nr. stoc RS: 729-486Producator: Watson SmithCod de producator: 540400R

€ 1.326,27

Buc. (fara TVA)

Adauga in cos
Watson Smith
1 → 10 V
100X, 101X
1.75L/min
NPT 1/4 Female
NPT
120 psi
+60°C
1/4 in
2psi
-
SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
Nr. stoc RS: 884-9279Producator: SMCCod de producator: ITV2010-01F2BS3

€ 791,72

Buc. (fara TVA)

Adauga in cos
SMC
4 → 20mA
-
1500L/min
G 1/4
G
0.2 MPa
+50°C
1/4
-
0°C
Watson Smith <2.5NL/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
Nr. stoc RS: 538-3782Producator: Watson SmithCod de producator: EX140 01PK4EE1

€ 1.258,53

Buc. (fara TVA)

Adauga in cos
Watson Smith
4-20mA
140
<2.5NL/min
NPT 1/4 Female
NPT
15 psi
+85°C
1/4 in
3psi
-40°C