PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Se afiseaza 1-20 din 383 produse
€ 7,95
Buc. (fara TVA)
Verifica stocul
1
€ 14,45
Buc. (fara TVA)
Verifica stocul
1
€ 19,69
Buc. (fara TVA)
Verifica stocul
1
€ 5,545
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
Current, Voltage
-
-
Surface Mount
QFN
3ns
32
-
5.15 x 5.15 x 0.95mm
60%
5.15mm
Current Mode
5.15mm
0.95mm
+105 °C
3.3 V
-40 °C
-
onsemi
1 MHz
-
-
-
-
11 V
2 A, 7 A
-
1
-
Surface Mount
TSOP
-
6
-
3.1 x 1.7 x 1mm
-
3.1mm
Secondary Side Synchronous Rectifier
1.7mm
1mm
+125 °C
35 V
-40 °C
-
onsemi
100 kHz
-
-
-
-
670 V
780 mA
-
-
10ns
Surface Mount
SOIC
20ns
16
-
10 x 4 x 1.5mm
72%
10mm
Current Mode
4mm
1.5mm
+150 °C
9 V
-40 °C
-
onsemi
1 MHz
-
-
-
-
11 V
2 A, 7 A
-
1
-
Surface Mount
SOIC
-
8
-
5 x 4 x 1.5mm
-
5mm
Secondary Side Synchronous Rectifier
4mm
1.5mm
+125 °C
35 V
-40 °C
-
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
Current
1
150ns
Through Hole
PDIP
150ns
8
Boost, Flyback
10.16 x 7.11 x 4.95mm
50%
10.16mm
Current Mode
7.11mm
4.95mm
+85 °C
36 V
-25 °C
-
STMicroelectronics
-
-
-
-
-
-
-
Current
-
-
Surface Mount
SO
-
8
-
5 x 4 x 1.5mm
-
5mm
Current Mode
4mm
1.5mm
+70 °C
40 V
0 °C
1 V
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
Current
1
150ns
Through Hole
SOIC
150ns
8
Boost, Flyback
5 x 4 x 1.5mm
50%
5mm
Current Mode
4mm
1.5mm
+85 °C
36 V
-25 °C
-
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
Current
1
150ns
Through Hole
PDIP
150ns
8
Boost, Flyback
10.16 x 7.11 x 4.95mm
96%
10.16mm
Current Mode
7.11mm
4.95mm
+85 °C
36 V
-25 °C
-
onsemi
500 kHz
-
-
-
-
5.05 V
1 A
Current
1
150ns
Through Hole
PDIP
150ns
8
Boost, Flyback
10.16 x 7.11 x 4.95mm
50%
10.16mm
Current Mode
7.11mm
4.95mm
+85 °C
36 V
-25 °C
-
...