Conectori SCSI
SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect mothe...
Se afiseaza 1-20 din 64 produse
Molex
Male
100
Right Angle
Through Hole
Brass
Gold, Tin
Thermoplastic
1.27mm
1A
30 V
-
Solder
71661
73.45mm
7.5mm
+105°C
-40°C
17.45mm
Molex
Male
100
Right Angle
Through Hole
Brass
Gold, Tin
Thermoplastic
1.27mm
1A
30 V
-
Solder
71661
73.45mm
7.5mm
+105°C
-40°C
17.45mm
TE Connectivity
Male
100
Right Angle
Cable Mount
Phosphor Bronze
-
-
1.27mm
1A
500 (Withstand) V ac
-
IDC
-
71.86mm
9.47mm
+105°C
-55°C
14.94mm
TE Connectivity
Male
100
-
Cable Mount
Phosphor Bronze
-
Thermoplastic
1.27mm
1A
30 V ac
Latch Block
IDC
AMPLIMITE 0.50
71.86mm
14.94mm
+105°C
-55°C
9.47mm
TE Connectivity
Male
50
-
Cable Mount
Phosphor Bronze
-
Thermoplastic
1.27mm
1A
30 V ac
-
IDC
AMPLIMITE 0.50
40.11mm
14.94mm
+105°C
-55°C
7.44mm
MH Connectors
Male
68
Right Angle
Through Hole
Phosphor Bronze
Gold
LCP
2.54mm
500mA
500 V ac
-
Solder
SCSI
63.86mm
12.5mm
+85°C
-55°C
16.7mm
3M
Female
20
Straight
Through Hole
Copper Alloy
Gold over Nickel
Zinc Alloy
2.54mm
1A
-
-
Solder
-
33.4mm
9.1mm
+85°C
-20°C
11mm
€ 7,22
Buc. (fara TVA)
Verifica stocul
1
ASSMANN WSW
Female
50
Straight
Through Hole
Copper Alloy
Gold over Nickel
PBT
2.16mm
-
25 V
-
Solder
-
82.8mm
15.3mm
+105°C
-5°C
-
TE Connectivity
Male
50
Straight
Cable Mount
Phosphor Bronze
Gold over Nickel
Thermoplastic
1.27mm
1A
30 V ac
Quick Latch
Crimp
Amplimite .050 III
40.11mm
7.44mm
+105°C
-55°C
14.94mm
€ 5,89
Buc. (fara TVA)
Verifica stocul
1
TE Connectivity
Female
40
Right Angle
Through Hole
Phosphor Bronze
Gold over Nickel
Liquid Crystal Polymer
2.54mm
1A
250 V ac
-
Solder
-
35.33mm
17.46mm
+105°C
-55°C
7.65mm
3M
Female
36
Straight
Through Hole
Copper Alloy
Gold over Nickel
Zinc Alloy
2.54mm
1A
-
-
Solder
-
43.5mm
9.1mm
+85°C
-20°C
11mm
€ 11,48
Buc. (fara TVA)
Verifica stocul
1
3M
Female
50
Right Angle
Through Hole
Copper Alloy
Gold over Nickel
Glass Fibre Reinforced PET
1.27mm
1A
-
Quick Latch
Solder
102
52.4mm
9.4mm
+105°C
-55°C
16.7mm
€ 23,01
Buc. (fara TVA)
Verifica stocul
1
TE Connectivity
Female
68
Right Angle
Cable Mount
Phosphor Bronze
Gold over Nickel
Thermoplastic
1.27mm
1A
30 V ac
Quick Latch
Crimp
Amplimite .050 III
51.54mm
-
+105°C
-55°C
15.04mm
3M
Female
26
Right Angle
Surface Mount
Copper Alloy
Gold over Nickel
Steel
0.64mm
1A
-
-
Solder
-
38.2mm
15.15mm
+105°C
-55°C
9.35mm
TE Connectivity
Male
50
Straight
Cable Mount
Phosphor Bronze
Gold
PET
1.27mm
1A
30 V ac
-
IDC
.050 Series
40.07mm
8.3mm
+85°C
-55°C
17.1mm
3M
Female
26
Straight
Through Hole
Copper Alloy
Gold over Nickel
Zinc Alloy
2.54mm
1A
500 V
-
Solder
102 Series
37.2mm
9.1mm
+85°C
-20°C
11mm
€ 7,95
Buc. (fara TVA)
Verifica stocul
1
ASSMANN WSW
Female
24
Straight
Through Hole
Copper Alloy
Gold over Nickel
PBT
2.16mm
-
25 V
-
Solder
-
54.7mm
15.3mm
+105°C
-5°C
-
€ 20,82
Buc. (fara TVA)
Verifica stocul
1
TE Connectivity
Male
100
Right Angle
Cable Mount
Phosphor Bronze
Gold over Palladium Nickel
Thermoplastic
1.27mm
1A
30 V ac
-
IDC
-
71.86mm
-
+105°C
-55°C
14.94mm
€ 11,01
Buc. (fara TVA)
Verifica stocul
1
TE Connectivity
Male
50
Straight
-
Phosphor Bronze
Gold over Palladium Nickel
Thermoplastic
1.27mm
-
30 V ac
-
-
III
40.11mm
8.31mm
+105°C
-55°C
7.44mm
3M
Female
68
Straight
Through Hole
Copper Alloy
Gold over Nickel
Zinc Alloy
1.27mm
1A
500 V
Quick Latch
Solder
102
63.8mm
9.1mm
+85°C
-20°C
11mm