Circuite de temporizare
Timer circuits are used to control one or more sequences of events within an electronic system. Timer circuits work by changing the circuit from its current state to another in advance following a set parameter.
Where would I use a timer circuit?
You can use timer circuits for a wide range of basic timing functions, like turning a light on for a certain amount of time or on and o...
Se afiseaza 1-20 din 124 produse
€ 1,059
Buc. (Intr-un pachet de 10) (fara TVA)
Verifica stocul
10
STMicroelectronics
Surface Mount
-
SO
2
14
2.7MHz
2 V
16 V
-40 °C
+125 °C
-
8mA
-2mA
100 ns @ 10 pF
10pF
8.75 x 4 x 1.65mm
8.75mm
4mm
-
1.65mm
€ 0,333
Buc. (Intr-un pachet de 50) (fara TVA)
Verifica stocul
50
Maxim Integrated
Through Hole
Fixed, Programmable
PDIP
1
8
-
2 V
16 V
0 °C
+85 °C
-
-
-
-
10pF
9.91 x 7.87 x 4.45mm
9.91mm
7.87mm
-
4.45mm
Maxim Integrated
Surface Mount
Astable, RC Monostable
SOIC
1
14
-
2 V
18 V
-20 °C
+85 °C
-
-
-
-
10pF
8.75 x 4 x 1.5mm
8.75mm
4mm
-
1.5mm
Maxim Integrated
Through Hole
Fixed, Programmable
PDIP
1
16
-
2 V
16 V
-20 °C
+85 °C
-
-
-
-
10pF
19.43 x 7.87 x 4.45mm
19.43mm
7.87mm
-
4.45mm
Maxim Integrated
Through Hole
Monolithic
PDIP
2
14
-
2 V
16.5 V
-20 °C
+85 °C
-
3.2mA
2mA
-
-
19.43 x 7.87 x 4.45mm
19.43mm
7.87mm
-
4.45mm
Maxim Integrated
Surface Mount
Precision
SOIC
1
8
1MHz
3 V
3.6 V
-40 °C
+85 °C
-
8 (Minimum)mA
-1mA
-
10pF
5 x 4 x 1.5mm
5mm
4mm
-
1.5mm
€ 22,85
Buc. (fara TVA)
Verifica stocul
1
...